RS PRO

Automation & Control Gear

CATEGORIES

Viewing 101 - 120 of 5753 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • TWD392.00Each
RS PRO, 1/8 BSPP Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe, RoHS Compliant Standard
  • Accessory TypeCompression Fitting
  • For Use WithThermocouple or PRT Probe
  • Application1/8 BSP x 1.5mm Compression Fitting
  • Connector TypeScrew
  • Connection GenderMale
See similar products in Sensor Accessories
  • TWD2,723.001 Reel of 25 Metre(s)
RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, Glass Fibre Insulation, +350°C Max, 7/0.2mm
  • Length25m
  • Insulation MaterialGlass Fibre
  • Thermocouple TypeK
  • Maximum Operating Temperature+350°C
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • TWD986.00Each
RS PRO Brushed Geared DC Geared Motor, 0.394 W, 12 V dc, 16 Ncm, 60 rpm, 3mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating0.394 W
  • Output Speed60 rpm
  • Shaft Diameter3mm
See similar products in DC Motors
  • TWD2,867.00Each
RS PRO Sensor Box, M12, 5 way, 8 port
  • Operating Voltage24V dc
  • Number of Ports8
  • Number of Ways5
  • Connector SizeM12
  • Housing MaterialPlastic
See similar products in Sensor Connectivity
  • TWD272.00Each
RS PRO Vertical PP Float Switch, Float, 300mm Cable, Direct Load, 250V ac Max, 200V dc Max
  • Device TypeFloat
  • For Use WithDilute Acid, Water
  • Mounting TypeVertical
  • Switch OutputDirect Load
  • Body MaterialPP
See similar products in Float Switches
  • TWD16,477.00Each
RS PRO Brushed DC Motor, 110 W, 23.5 V dc, 35 Ncm, 3000 rpm, 10mm Shaft Diameter
  • Supply Voltage23.5 V dc
  • DC Motor TypeBrushed
  • Power Rating110 W
  • Output Speed3000 rpm
  • Shaft Diameter10mm
See similar products in DC Motors
  • TWD1,446.00Each
RS PRO Sensor Box, M12, 5 way, 4 port
  • Operating Voltage24V dc
  • Number of Ports4
  • Number of Ways5
  • Connector SizeM12
  • Housing MaterialPlastic
See similar products in Sensor Connectivity
  • TWD7,316.00Each
RS PRO Stepper Motor Controller, 4.4 A, 48 V
  • Current Rating4.4 A
  • Voltage Rating48 V
  • Overall Length92mm
  • Overall Width85mm
  • Overall Depth23mm
See similar products in Motor Controllers
  • TWD168.00Each
RS PRO, Miniature Miniature PCB Socket Connector for Use with Type R/S Thermocouple, 4mm Probe, ANSI, RoHS Compliant
  • Accessory TypeMiniature PCB Socket Connector
  • For Use WithType R/S Thermocouple
  • ApplicationMiniature PCB Mounting Connector
  • Connector TypePCB Mounting
  • Connection GenderFemale
See similar products in Sensor Accessories
  • TWD1,046.00Each
  • TWD2,397.00Each
RS PRO Sensor Box, M12, 5 way, 6 port
  • Operating Voltage24V dc
  • Number of Ports6
  • Number of Ways5
  • Connector SizeM12
  • Communication ProtocolMODBUS
See similar products in Sensor Connectivity
  • TWD6,181.001 Reel of 100 Metre(s)
RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
  • Length100m
  • Insulation MaterialPVC
  • Thermocouple TypeK
  • Maximum Operating Temperature+105°C
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • TWD1,620.00Each
RS PRO Geared DC Geared Motor, 12 V dc, 30 Ncm, 11 rpm, 5mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeGeared
  • Output Speed11 rpm
  • Shaft Diameter5mm
  • Maximum Output Torque300 mNm
See similar products in DC Motors
  • TWD5,863.00Each
RS PRO Sensor Box, M12, 10m cable, 5 way, 6 port
  • Operating Voltage24V dc
  • Number of Ports6
  • Number of Ways5
  • Connector SizeM12
  • Housing MaterialPlastic
See similar products in Sensor Connectivity
  • TWD11,083.00Each
RS PRO Pressure Sensor, 0bar Min, 50mbar Max, Voltage Output, Relative Reading
  • Pressure Reading TypeRelative
  • Minimum Pressure Reading0bar
  • Maximum Pressure Reading50mbar
  • Accuracy<±0.25 %
  • Output TypeVoltage
See similar products in Pressure Sensors
  • TWD1,382.00Each
RS PRO Type J Bolt Thermocouple 25mm Length, M8 Bolt Diameter → +250°C
  • Thermocouple TypeJ
  • Probe DiameterM8 Bolt
  • Probe Length25mm
  • Probe MaterialStainless Steel
  • Maximum Temperature Sensed+250°C
See similar products in Thermocouples
  • TWD1,389.00Each
RS PRO Type K Thermocouple 250mm Length, 1mm Diameter → +800°C
  • Thermocouple TypeK
  • Probe Diameter1mm
  • Probe Length250mm
  • Maximum Temperature Sensed+800°C
  • Probe MaterialInconel 600
See similar products in Thermocouples
  • TWD3,791.00Each
RS PRO Inductive Barrel-Style Proximity Sensor, M12 x 1, 3 mm Detection, PNP Output, 10 → 30 V dc, IP68
  • Thread SizeM12 x 1
  • Sensor TechnologyInductive
  • Body StyleBarrel
  • Output TypePNP-NO
  • Detection Range3 mm
See similar products in Proximity Sensors
  • TWD1,057.00Each
RS PRO DC Motor Controller, 6 → 15 V dc, 3 A, 6 → 15 V dc
  • Supply Voltage6 → 15 V dc
  • Current Rating3 A
  • Voltage Rating6 → 15 V dc
See similar products in Motor Controllers
  • TWD3,244.00Each
RS PRO Type J Thermocouple 300mm Length, 2mm Diameter → +400°C
  • Thermocouple TypeJ
  • Probe Diameter2mm
  • Probe Length300mm
  • Maximum Temperature Sensed+400°C
  • Probe Material316 Stainless Steel
See similar products in Thermocouples
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
0800 088 238