Linear Solenoids

Linear solenoids are electromechanical devices that generate a uniform magnetic field when an electric current is applied to them. They are composed of a coil of wire wrapped around a moveable metal core. They are different from rotary solenoids because they exert a simple pushing or pulling force, as opposed to a rotational force.


How do linear solanoids work?

The wire coil on the outside of a linear solenoid is wrapped around the core in a corkscrew fashion. When electricity passes through the wire, a magnetic field is created which moves the mobile metal slug along the length of the solanoid's core.


What are linear solenoids used for?

The applications of linear solenoids take advantage of the ability to smoothly move the metal slug backwards and forwards. Linear solenoids are frequently used in automatic or high-security door-locking mechanisms. They're also used in car starter motors. When the current is switched on, the solenoid brings two points into contact. This completes a circuit, allowing electricity to flow to the necessary parts of the vehicle in order to start the engine.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Power Consumption Supply Voltage Maximum Pull Force Holding Force Plunger Diameter Product Height Product Width Product Depth Coil Resistance Dimensions Wire Size
RS Stock No. 177-0137
BrandRS PRO
TWD317.00
Each
units
15 W 6 V - - 5mm 16mm 13mm 20mm - 16 x 13 x 20 mm -
RS Stock No. 177-0138
BrandRS PRO
TWD298.00
Each
units
30 W 12 V - - 7mm 16mm 14mm 30mm - 16 x 14 x 30 mm -
RS Stock No. 177-0139
BrandRS PRO
TWD298.00
Each
units
40 W 12 V - - 10mm 26mm 20mm 36.8mm - 26 x 20 x 36.8 mm -
RS Stock No. 177-0140
BrandRS PRO
TWD1,390.00
Each
units
80 W 24 V - - 12mm 30mm 27mm 53.5mm - 30 x 27 x 53.5 mm -