As the world has developed and manufacturing has expanded, RS has grown into a leader in the electronics industrial market. Our product range has grown with us, to offer solutions to any challenge you face.
While a single part can be the missing piece to your design, that’s not always the case. We continue to work with our suppliers to offer you end-to-end solutions to meet your needs. Find everything from high-tech board level electronic components to mechanical products, solution designs, and more from the industry’s top suppliers.
Covering a breadth of applications such industrial sensing and Industry 4.0, discover all the components needed for each solution.



Industrial Sensing
Discover the latest trends and products in Industrial Sensing from leading suppliers.
Learn More >Brochure Download
What's New In Electronics
PAC1934 USB C PowerMeter
USB Type C Power and Energy Meter based on Microchip’s PAC1934
- Measuring the power consumption over an USB Type-C
- On-board OLED display and navigation switch
NUCLEO-H743ZI2 uP & uC Dev Kit
Provided by the STM32 microcontroller
- Internal or external SMPS significantly reduces po
- An easy means of expanding the functionality of th
Motor Driver Solution Kit
for LV8548MC Featuring Simple DC Motors & Stepper Drive
- A motor driver module featuring the LV8548MC
- Capable of easily driving 2 brushed DC motors
- Motor driving is made easy with Arduino Micro1) co
Analog Discovery 2™
Allows users to measure, visualize, generate, record, and control mixed signal circuits of all kinds
- Two-channel oscilloscope
- Two-channel arbitrary function generator
Serial F-RAM Development Kit
Excelon 108MHz QSPI F-RAM
- ST NUCLEO-433LC-P compatible Morpho headers
- Arduino UNO R3 compatible I/O Header
MAX17055ETB+T, Battery Mgmt
No Characterization Required for EZ Performance
- ModelGauge m5 EZ
- Robust Against Battery Variation
ISL80103IRAJZ Linear Regulator
2.2V to 6V input voltage range
- Very low 120mV dropout voltage at 3A
STM32 Microcontroller
Embed high-speed memories
- A Quad SPI flash memories interface
- An extensive range of enhanced I/Os and peripheral
Development Kits
STEVAL-STWINKT Dev Kit
Wireless Industrial Node Development Kit
- Multi-sensing wireless platform
- Wireless BLE4.2 and Wi-Fi connectivity
Zynq®-7000 ZedBoard Dev Kit
Onboard MT41K128M16HA-15E:D 512MB DDR3 SDRAM memory
- Zynq-7000 SoC XC7Z020-CLG484-1
- Onboard S25FL256S 256Mbit Quad-SPI serial flash me
STM32F746G-DISCO Dev Kit
Odeal for designing applications featuring audio, sensors, graphics, video and high-speed connectivity
- Based on the STM32F7 microcontrollers
- Features an LCD screen
Thermocouple IC Eval Board
This Development Board from Microchip is an evaluation platform for the MCP9600, a Thermocouple to Digital Converter.
TE Ambimate MS4 Series
The Ambimate MS4 Series integrates a set of sensors suitable for building automation and connected home applications onto a PCB assembly.
DM320113 Evaluation Kit
For Microchip’s line of 32-bit Cortex® microcontrollers
USB Flywire Cable Programmer
Used for 2-way communication with software tools
- Connect to either USB or PC parallel ports
Test & Measurement
287 Digital Multimeter
True-rms ac bandwidth 100 kHz; dBV/dBm
- Conductance 50.00 Ns
Ti401 Pro Thermal Imager
Calculates and displays the distance from your designated target and immediately adjusts the focus
- Conductance 50.00 Ns
- True-rms ac bandwidth 100 kHz; dBV/dBm
FTK1475 Fiber Inspection Scope
with FI-500 FiberInspector Micro
- AutoFocus for stable images in few seconds
- Includes 4 UPC tips (LC, SC, 1.25 mm and 2.50 mm)
- Large display to view single-mode and multimode fi
MTR105 Hand Held Motor Tester
Detachable test leads with interchangeable clips and probes
- Stores test results for up to 256 motors
Oscilloscopes TPS2000B Series
2.5k point record length on all channels
- Input impedance of 1mohm
- 1/4in VGA LCD colour display
33500B Waveform Generators
Variable bandwidth noise
- Waveform sequencing
- Pseudo-random binary sequence pattern generation
- Waveform summing and combining capability
Tools and Consumables for Electronic
230V Soldering Station
Soldering- and desoldering tools with intelligent WX technology
- Patented, ESD safe glass display
Heel Grounder with D-Ring
D-ring style strap and an elastic hook and loop
- Contains a current limiting resistor
- Lead resistance is 1Mohm
Diagonal Cutters Oval Head
Ultra flush bevel for precision flat cuts on PCB and wire
- Ball Bearing Steel for excellent strength
- Black oxidised finish
- Machine ground edges
RX Series Diagonal Cutters
Developed according to the scientific ERGO™ process
- ERGO™ handles with two-component combination
- Micro-bevel, flush and ultra-cut
9 pieces Hex Key L Shape
Chrome vanadium molybdenum steel
- Make use of both ends of the hex key
11-piece Socket Spanner Set
Equipped with remarkable black, “piggyback” torque amplifier handle
- Blade length 90 mm
- With grip 135 mm
Electrical Insulation Tapes
Coated with cross- linked solvent based rubber resin adhesive
- Manufactured to BS EN 60454 / Type 2 specification
- Flame retardant and self extinguishing
51408 Polyimide Masking Tapes
High temperature resistance up to 260°C
- Chemical resistance
- Flame retardent
RS PRO - Every Electronic Part Matters
D-Sub Connectors
Standards RS232 interface
- Conforms to BS9523 F0010 and F0018
- Bright tin finish and granding indents avaliable f
5kohm Resistive Sensor
10mm electrical stroke and spring loaded plunger
- Output Smoothness 0.5% (Max)
- Resistance 5kΩ linear (±20%)
RFI Suppression Filters
High attenuation to unwanted RFI and protects against harmful transient voltage spikes
- Fast-On Terminals
IP67 USB-A Panel Mount Jacks
IP65/67 rating
- Rugged construction
- Rugged construction
Ratchet Crimping Tool
High pin counts - 60, 96, 156, 260 and 360 ways
- Cam actuated zero insertion force coupling
- Provides long life of 10000 mating cycles
AFG-30022 Function Generator
20 MHz, 2 channels
- Arbitrary waveform 250MSa/s
- 16-bit resolution with 1 mVpp to 10 Vpp amplitude
Digital Storage Oscilloscopes
10 M depth of memory
- VPO waveform display technology
- Waveform update rate 120 000 wfm/sec
- 8 inch 800 x 480 TFT LCD display