RS PRO

Automation & Control Gear

CATEGORIES

Viewing 141 - 160 of 5753 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • TWD5,996.00Each
RS PRO Panel Mount PID Temperature Controller, 48 x 48mm, 3 Output Relay, SSR, 24 V ac/dc Supply Voltage
  • Output TypeRelay, SSR
  • Supply Voltage24 V ac/dc
  • Size48 x 48mm
  • Number of Outputs3
  • Minimum Operating Temperature0°C
See similar products in Temperature Controllers
  • TWD817.00Each
RS PRO Silicone Heater Mat, 2 W, 12 V dc
  • Mat ShapeCircle
  • Power Rating2 W
  • Circular Mat Diameter50mm
  • Peak Temperature+200°C
  • Supply Voltage12 V dc
See similar products in Heater Pads
  • TWD1,060.00Each
RS PRO Type K Thermocouple Cable/Wire Extension Lead, 2m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
  • Insulation MaterialPVC
  • Length2m
  • Maximum Operating Temperature+105°C
  • Thermocouple TypeK
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • TWD342.00Each
RS PRO Auxiliary Contact Block, 1 Contact, 1NO, DIN Rail Mount
  • Number of Contacts1
  • Normal State Configuration1NO
  • Mounting StyleDIN Rail Mount
  • SeriesHRS
  • Terminal TypeScrew
See similar products in Auxiliary Contacts
  • TWD462.00Each
RS PRO Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard
  • Accessory TypeThermocouple Connector
  • For Use WithType K Thermocouple
  • ApplicationIn-Line Connector
  • Connector TypeIn-Line
  • Plug/SocketPlug
See similar products in Sensor Accessories
  • TWD1,910.00Each
RS PRO Hybrid Stepper Motor, 0.44Nm Torque, 2.8V, 0.9°, 42.3 x 42.3mm Frame, 5mm Shaft
  • Stepper Motor TypeHybrid
  • Step Angle0.9°
  • Holding Torque0.44Nm
  • Number Of Wires4
  • Supply Voltage2.8V
See similar products in Stepper Motors
  • TWD1,285.00Each
RS PRO Silicone Heater Mat, 7.5 W, 75 x 100mm, 12 V dc
  • Mat ShapeRectangle
  • Power Rating7.5 W
  • Rectangular Mat Size75 x 100mm
  • Peak Temperature+200°C
  • Supply Voltage12 V dc
See similar products in Heater Pads
  • TWD2,908.00Each
RS PRO Sensor Box, M12, 10m cable, 5 way, 4 port
  • Operating Voltage24V dc
  • Number of Ports4
  • Number of Ways5
  • Connector SizeM12
  • Housing MaterialPlastic
See similar products in Sensor Connectivity
  • TWD1,132.00Each
RS PRO Type J Mineral Insulated Thermocouple 250mm Length, 3mm Diameter → +760°C
  • Thermocouple TypeJ
  • Probe Diameter3mm
  • Probe Length250mm
  • Maximum Temperature Sensed+760°C
  • Probe MaterialStainless Steel
See similar products in Thermocouples
  • TWD704.00Each
RS PRO Type K Exposed Junction Thermocouple 500mm Length, 0.076mm Diameter, -75°C → +260°C
  • Thermocouple TypeK
  • Probe Diameter0.076mm
  • Probe Length500mm
  • Maximum Temperature Sensed+260°C
  • Probe MaterialPFA
See similar products in Thermocouples
  • TWD116.00Each
RS PRO Current Transformer, 75A Input, 1000:1, 11.4mm Bore
  • Current Ratio1000:1
  • Bore Size11.4mm
  • Input Current75A
  • Overall Width14.3mm
  • Overall Depth30.2mm
See similar products in Current Transformers
  • TWD4,550.00Each
RS PRO DOL Starter, DOL, 7.5 kW, 415 V ac, 3 Phase, IP55
  • Power Rating7.5 kW
  • Motor Starter TypeDOL
  • Voltage Rating415 V ac
  • Phase3
  • Current Rating13 → 18 A
See similar products in Motor Starters
  • TWD188.00Each
RS PRO, Standard Size Thermocouple Connector for Use with Type J Thermocouple, BS Standard
  • Accessory TypeThermocouple Connector
  • For Use WithType J Thermocouple
  • ApplicationStandard Panel Mount Connector
  • Connector TypePanel Mount
  • Plug/SocketSocket
See similar products in Sensor Accessories
  • TWD2,201.00Each
RS PRO DOL Starter, DOL, 7.5 kW, 230 V ac, 3 Phase, IP65
  • Power Rating7.5 kW
  • Motor Starter TypeDOL
  • Voltage Rating230 V ac
  • Phase3
  • Current Rating13 → 18 A
See similar products in Motor Starters
  • TWD3,344.00Each
RS PRO Hybrid, Permanent Magnet Stepper Motor, 1.89Nm Torque, 3.2 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft
  • Stepper Motor TypeHybrid, Permanent Magnet
  • Step Angle1.8°
  • Holding Torque1.89Nm
  • Number Of Wires4
  • Supply Voltage3.2 V
See similar products in Stepper Motors
  • TWD1,311.00Each
RS PRO Brushed Geared DC Geared Motor, 19.8 W, 12 V dc, 59 Ncm, 15 rpm, 6mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating19.8 W
  • Output Speed15 rpm
  • Shaft Diameter6mm
See similar products in DC Motors
  • TWD430.00Each
RS PRO Type K Thermocouple 100mm Length, 1mm Diameter → +800°C
  • Thermocouple TypeK
  • Probe Diameter1mm
  • Probe Length100mm
  • Maximum Temperature Sensed+800°C
  • Probe MaterialInconel 600
See similar products in Thermocouples
  • TWD201.00Each
RS PRO, 1/8 NPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe, RoHS Compliant Standard
  • Accessory TypeCompression Fitting
  • For Use WithThermocouple or PRT Probe
  • Application1/8 NPT X 3.0mm Compression Fitting
  • Connector TypeScrew
  • Connection GenderMale
See similar products in Sensor Accessories
  • TWD239.00Each
RS PRO Vertical PP Float Switch, Float, 300mm Cable, Direct Load, 140V ac Max, 200V dc Max
  • Device TypeFloat
  • Mounting TypeVertical
  • Switch OutputDirect Load
  • Body MaterialPP
  • Cable Length300mm
See similar products in Float Switches
  • TWD458.00Each
RS PRO Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67
  • Body StyleBarrel
  • Sensor TechnologyInductive
  • Thread SizeM12 x 1
  • Output TypePNP-NO
  • Detection Range2 mm
See similar products in Proximity Sensors
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
0800 088 238