Testo

Test & Measurement

Viewing 21 - 40 of 281 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • TWD3,338.00Each
Testo T Surface Temperature Probe, 50 (Shaft Tip) mm, 115 (shaft) mm Length, 5 (Shaft) mm, 6 (Shaft Tip) mm Diameter,
  • Sensor TypeT
  • Probe TypeSurface
  • Probe Length50 (Shaft Tip) mm, 115 (shaft) mm
  • Probe Diameter5 (Shaft) mm, 6 (Shaft Tip) mm
  • Maximum Temperature Measurement+350 °C
See similar products in Temperature Probes
  • TWD5,760.00Each
Testo 0609 1973 PT100 Surface Temperature Probe
  • Sensor TypePT100
  • Probe TypeSurface
  • Probe Length114mm
  • Probe Diameter5 mm, 9 mm
  • Maximum Temperature Measurement+400 °C
See similar products in Temperature Probes
  • TWD12,549.00Each
  • TWD10,973.00Each
  • TWD22,434.001 Lot of 1
Testo 316-4 Handheld Refrigerant Leak Detector for Refrigerants Detection, Audible Alarm
  • Gases DetectedRefrigerants
  • Response Time1 s
  • ApplicationLeak Detection, Refrigeration
  • Meter TypeHandheld
  • Audible AlarmYes
See similar products in Gas Detectors
  • TWD6,149.00Each
Testo 175-T1 Temperature Data Logger, USB
  • Model Number175-T1
  • Number of Input Channels1
  • Sensor TypeNTC
  • Measurement ParametersTemperature
  • Interface TypeUSB
See similar products in Data Loggers
  • TWD21,777.00Each
Testo 835-T2 Infrared Thermometer, -10°C Min, ±1 %, ±2.0 °C Accuracy, °C Measurements
  • Absolute Maximum Temperature Measurement+1500°C
  • Temperature ScaleCentigrade
  • Suitable for Body MeasurementNo
  • Best Accuracy±1 %, ±2.0 °C
  • Distance to Spot Ratio50:1
See similar products in Infrared Thermometers
  • TWD11,454.00Each
Testo 175-H1 Temperature & Humidity Data Logger, USB
  • Model Number175-H1
  • Number of Input Channels2
  • Measurement ParametersHumidity, Temperature
  • Sensor TypeCapacitive, NTC
  • Interface TypeUSB
See similar products in Data Loggers
  • TWD6,449.00Each
Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100hPa
  • Best Accuracy+1.5 (0.40 → 40 inH2O) %, +1.5 (1.01 → 100 hPa) %
  • Number of Pressure Ports2
  • Maximum Pressure Measurement100hPa
  • Minimum Pressure Measurement0hPa
  • Pressure Port TypeDifferential
See similar products in Manometers
  • TWD2,802.00Each
Testo 905-T1 Wireless Digital Thermometer for Chemical, Laboratory, Pharmaceutical Use, K Probe, 1 Input(s), +350°C
  • Absolute Maximum Temperature Measurement+350°C
  • Model Number905-T1
  • Thermometer TypeWireless
  • Probe TypeK
  • ApplicationChemical, Laboratory, Pharmaceutical
See similar products in Digital Thermometers
  • TWD3,219.00Each
Testo 760-1 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
  • Multimeter TypeHandheld
  • Model Number p760-1
  • Display TypeDigital
  • Functions MeasuredAC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
  • Absolute Maximum DC Current Measurement10A dc
See similar products in Multimeters
  • TWD4,284.00Each
Testo 410-1 NTC, Rotary Vane Anemometer, 20m/s Max, Measures Air Velocity, Temperature
  • Model Number pTesto 410-1
  • Measurement ParametersAir Velocity, Temperature
  • Maximum Air Velocity20m/s
  • Best Air Velocity Accuracy±2% + 0.2 m/s
  • Air Velocity Resolution0.1m/s
See similar products in Anemometers
  • TWD3,420.00Each
Testo 750-3, LCD, LED Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT III 1000V
  • Maximum Voltage690V ac/dc
  • Continuity CheckYes
  • Safety CategoryCAT III 1000 V, CAT IV 600V
  • Display TypeLCD, LED
  • IP RatingIP64
See similar products in Voltage Testers
  • TWD1,319.00Each
  • TWD7,712.00Each
Testo 184-H1 Temperature Data Logger, USB
  • Model Number184-H1
  • Number of Input Channels2
  • Measurement ParametersTemperature
  • Sensor TypeHumidity
  • Interface TypeUSB
See similar products in Data Loggers
  • TWD2,808.00Each
Testo 805 Infrared Thermometer, -25°C Min, ±2 % Accuracy, °C Measurements
  • Absolute Maximum Temperature Measurement+250°C
  • Temperature ScaleCentigrade
  • Distance to Spot Ratio1:1
  • Absolute Minimum Temperature Measurement-25°C
  • Best Accuracy±2 %
See similar products in Infrared Thermometers
  • TWD2,163.00Each
Testo 106 Kit Wired Digital Thermometer for Food Industry, Multipurpose Use, 1 Input(s), +275°C Max, ±0.5 °C Accuracy
  • Absolute Maximum Temperature Measurement+275°C
  • Model Number106 Kit
  • Thermometer TypeWired
  • Best Accuracy±0.5 °C
  • ApplicationFood Industry, Multipurpose
See similar products in Digital Thermometers
  • TWD2,544.00Each
Testo 0516 7301 Thermometer Accessory for Use with testo 270
  • Accessory TypePlastic Case
  • Primary KeywordThermometer Accessory
  • For Use WithTesto 270
See similar products in Thermometer Accessories
  • TWD2,333.00Each
Testo Mini Alarm Probe Digital Thermometer, Penetration Probe, 1 Input(s), ±1 °C Accuracy
  • Model NumberMini Alarm
  • Thermometer TypeProbe
  • Probe TypePenetration
  • Best Accuracy±1 °C
  • Number of Temperature Inputs1
See similar products in Digital Thermometers
  • TWD6,292.00Each
Testo 104-IR Infrared Thermometer, -30°C Min, ±1.5 %, ±1 °C, ±2.0 °C, ±2.5 °C Accuracy, °C Measurements
  • Absolute Maximum Temperature Measurement+250°C
  • Temperature ScaleCentigrade
  • Distance to Spot Ratio10:1
  • Best Accuracy±1 °C, ±1.5 %, ±2.0 °C, ±2.5 °C
  • Absolute Minimum Temperature Measurement-30°C
See similar products in Infrared Thermometers
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
0800 088 238