RS PRO

Automation & Control Gear

CATEGORIES

Viewing 121 - 140 of 5753 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • TWD323.00Each
RS PRO, Miniature Thermocouple Connector for Use with Type J Thermocouple, 4mm Probe, JIS Standard
  • Accessory TypeThermocouple Connector
  • For Use WithType J Thermocouple
  • ApplicationMiniature Panel Mount Connector
  • Connector TypePanel Mount
  • Plug/SocketSocket
See similar products in Sensor Accessories
  • TWD673.00Each
RS PRO PT100 RTD Sensor, 3mm Dia, 100mm Long, 4 Wire, Probe, Class B +200°C Max
  • Sensor TypePT100
  • Probe Length100mm
  • Probe Diameter3mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+200°C
See similar products in RTD Sensors
  • TWD405.00Each
RS PRO Brushed DC Motor, 0.58 W, 6 V dc, 3.9 gcm, 13500 rpm, 2.5mm Shaft Diameter
  • Supply Voltage6 V
  • DC Motor TypeBrushed
  • Power Rating0.58 W
  • Output Speed13500 rpm
  • Shaft Diameter2.5mm
See similar products in DC Motors
  • TWD218.00Each
RS PRO PT100 RTD Detector, 2mm Dia, 2.3mm Long, 2 Wire, Chip, Class A +500°C Max
  • Sensor TypePT100
  • Probe Length2.3mm
  • Probe Diameter2mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+500°C
See similar products in RTD Sensors
  • TWD830.00Each
RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12 V dc, 24 mNm, 1675 rpm, 4mm Shaft Diameter
  • Supply Voltage12 V dc
  • DC Motor TypeBrushed Geared
  • Power Rating1.5 W
  • Output Speed1675 rpm
  • Shaft Diameter4mm
See similar products in DC Motors
  • TWD905.00Each
RS PRO Hybrid, Permanent Magnet Stepper Motor, 2.2mNm Torque, 2.8 V, 0.9°, 42.3 x 42.3mm Frame, 5mm Shaft
  • Stepper Motor TypeHybrid, Permanent Magnet
  • Step Angle0.9°
  • Holding Torque2.2mNm
  • Number Of Wires4
  • Supply Voltage2.8 V
See similar products in Stepper Motors
  • TWD68.00
    Each (In a Box of 351)
RS PRO Current Transformer, 15A Input, 300:1, 5mm Bore
  • Current Ratio300:1
  • Bore Size5mm
  • Input Current15A
  • Overall Width9.53mm
  • Overall Depth20.4mm
See similar products in Current Transformers
  • TWD112.00Each
RS PRO PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, Class B +600°C Max
  • Sensor TypePT1000
  • Probe Length5mm
  • Probe Diameter2mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+600°C
See similar products in RTD Sensors
  • TWD5,702.00Each
RS PRO DC Motor Controller, 10 → 35 V, 2.2 A, 27.5 V
  • Supply Voltage10 → 35 V
  • Current Rating2.2 A
  • Voltage Rating27.5 V
See similar products in Motor Controllers
  • TWD257.00Each
RS PRO Type T Exposed Junction Thermocouple 1m Length, 1/0.3mm Diameter → +250°C
  • Thermocouple TypeT
  • Probe Diameter1/0.3mm
  • Probe Length1m
  • Probe MaterialPFA
  • Maximum Temperature Sensed+250°C
See similar products in Thermocouples
  • TWD3,143.00Each
RS PRO Brushless DC Motor, 36 V dc, 0.68 Nm, 4000 rpm, 8mm Shaft Diameter
  • Supply Voltage36 V dc
  • DC Motor TypeBrushless
  • Output Speed4000 rpm
  • Shaft Diameter8mm
  • Maximum Output Torque0.68 Nm
See similar products in DC Motors
  • TWD433.00Each
RS PRO Hour Meter Counter, 6 Digit, 50Hz, 270 → 460 V ac, 90 → 264 V ac
  • Supply Voltage90 → 264 V ac, 270 → 460 V ac
  • Count ModeHours
  • Display TypeAnalogue
  • Input TypeVoltage
  • Connection TypeSpade Terminal
See similar products in Counters
  • TWD155.00Each
RS PRO PT1000 RTD Sensor, 2mm Dia, 5mm Long, Chip, Class A +600°C Max
  • Sensor TypePT1000
  • Probe Length5mm
  • Probe Diameter2mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+600°C
See similar products in RTD Sensors
  • TWD1,229.001 Reel of 25 Metre(s)
RS PRO Type K Thermocouple Cable/Wire, 25m, Unscreened, PVC Insulation, +105°C Max, 7/0.2mm
  • Insulation MaterialPVC
  • Length25m
  • Thermocouple TypeK
  • Maximum Operating Temperature+105°C
  • Screened/UnscreenedUnscreened
See similar products in Thermocouple & Extension Wire
  • TWD1,552.00Each
RS PRO, Standard Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard
  • Accessory TypeThermocouple Connector
  • For Use WithType K Thermocouple
  • ApplicationStandard In-Line Connector
  • Connector TypeIn-Line
  • Plug/SocketSocket
See similar products in Sensor Accessories
  • TWD926.00Each
RS PRO Type J Thermocouple 170mm Length, 6mm Diameter → +350°C
  • Thermocouple TypeJ
  • Probe Diameter6mm
  • Probe Length170mm
  • Maximum Temperature Sensed+350°C
  • Probe MaterialStainless Steel
See similar products in Thermocouples
  • TWD385.00Each
RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 1mm Diameter → +750°C
  • Thermocouple TypeK
  • Probe Diameter1mm
  • Probe Length150mm
  • Maximum Temperature Sensed+750°C
  • Probe MaterialStainless Steel
See similar products in Thermocouples
  • TWD6,165.00Each
RS PRO Flow Meter, 2.5 → 30.0 L/min
  • Maximum Flow Rate2.5 → 30.0 L/min
  • Supply Voltage4.5 → 24 V dc
  • Pipe Diameter Range1/2 in
  • Minimum Operating Temperature-25°C
  • Maximum Operating Temperature+125°C
See similar products in Flow Sensors
  • TWD3,602.00Each
RS PRO Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 30 V dc, IP68
  • Sensor TechnologyInductive
  • Body StyleBarrel
  • Thread SizeM30 x 1.5
  • Output TypePNP-NO
  • Detection Range10 mm
See similar products in Proximity Sensors
  • TWD95.00Each
RS PRO PT100 RTD Detector, 2mm Dia, 5mm Long, 2 Wire, Chip, Class B +500°C Max
  • Sensor TypePT100
  • Probe Length5mm
  • Probe Diameter2mm
  • Minimum Temperature Sensed-50°C
  • Maximum Temperature Sensed+500°C
See similar products in RTD Sensors
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
0800 088 238