Valsteam ADCA

Plumbing & Pipeline

Viewing 41 - 46 of 46 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • TWD11,059.00Each
Valsteam ADCA Spray Gun, 10 bar
  • Thread Size3/4in
  • Maximum Working Pressure10 bar
See similar products in Water Spray Guns
  • TWD61,068.00Each
Valsteam ADCA Pneumatic Actuated Valve, G 1/8in, 6 bar
  • Thread Size1/8in
  • Default Valve PositionNC, NO
  • Thread StandardG
  • Maximum Working Pressure6 bar
See similar products in Pneumatic Actuated Valves
  • TWD4,588.00Each
Valsteam ADCA Bronze Globe Valve 551260, 1 in BSP 32 bar
  • Connection1 in BSP
  • Maximum Working Pressure32 bar
  • Body MaterialBronze
  • Thread Size1in
  • Thread StandardBSP
See similar products in Globe Valves
  • TWD26,977.00Each
Valsteam ADCA 6 bar Stainless Steel Thermostatic Thermostatic Steam Valve, 1/2 in BSP → 2 in BSP
  • Trap TypeThermostatic
  • Connection1/2 in BSP → 2 in BSP
  • OrientationVertical
  • Maximum Working Pressure6 bar
  • Maximum Temperature+165°C
See similar products in Steam Traps
  • TWD129,486.00Each
Valsteam ADCA Pneumatic Actuated Valve 2in, 3.5 bar
  • Thread Size2in
  • Default Valve PositionNC, NO
  • Return TypeDirect Action
  • Maximum Working Pressure3.5 bar
See similar products in Pneumatic Actuated Valves
  • TWD117,384.00Each
Valsteam ADCA Pneumatic Actuated Valve 1-1/2in, 3.5 bar
  • Thread Size1-1/2in
  • Default Valve PositionNC, NO
  • Return TypeDirect Action
  • Maximum Working Pressure3.5 bar
See similar products in Pneumatic Actuated Valves
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
0800 088 238