Parker Plumbing & Pipeline| RS

Parker

Plumbing & Pipeline

Viewing 1 - 20 of 78 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • TWD811.00Each
Parker Stainless Steel Pipe Fitting, Straight Coupler NPT 1/2in
  • Fitting TypeCoupler
  • Fitting DirectionStraight
  • Thread Size 11/2in
  • Thread Standard 1NPT
See similar products in Stainless Steel Pipe Fittings
  • TWD734.30
    Each (In a Pack of 10)
Parker, 1/4 in Nylon Disposable Inline Filter
  • Strainer or FilterFilter
  • Suitable MediaGas, Liquid
  • Connection1/4 in
  • Body MaterialNylon
  • Connection Size1/4in
See similar products in Pump Strainers & Filters
  • TWD1,038.00Each
  • TWD979.00Each
  • TWD7,754.00Each
Parker Stainless Steel 2 Way, Ball Valve, Compression, 10mm
  • Type2 Way
  • Ball MaterialStainless Steel
  • Attachment TypeCompression
  • Compression Fitting Size10mm
  • Body MaterialStainless Steel
See similar products in Ball Valves
  • TWD9,450.001 Box of 10
Parker, 1/4 in G Nylon Disposable Inline Filter 5.4SCFM
  • Strainer or FilterFilter
  • Suitable MediaGas, Liquid
  • Maximum Flow Rate5.4SCFM
  • Connection1/4 in G
  • Body MaterialNylon
See similar products in Pump Strainers & Filters
  • TWD1,331.00Each
  • TWD6,457.00Each
Parker Stainless Steel Single Check Valve 10mm, 414 bar
  • TypeSingle
  • Body MaterialStainless Steel
  • Maximum Working Pressure414 bar
  • Thread Size10mm
  • Flow Factor Kv1.93m³/h
See similar products in Check Valves
  • TWD796.00Each
  • TWD5,947.00Each
Parker Stainless Steel Needle Valve 3/8 in
  • Connection3/8 in
  • Body MaterialStainless Steel
  • Connection OrientationStraight
  • Maximum Liquid Pressure345bar
  • Valve OrientationInline
See similar products in Needle Valves
  • TWD2,223.00Each
  • TWD211.00
    Each (In a Pack of 2)
Parker 1μm Water Filter Cartridge
  • Filtration Level1µm
  • Maximum Flow Rate18.9L/min
  • Maximum Differential Pressure4.1bar
  • SeriesWound Depth
  • Internal Diameter1in
See similar products in Water Filter Cartridges
  • TWD4,940.00Each
Parker Stainless Steel Needle Valve 6 mm
  • Connection6 mm
  • Body MaterialStainless Steel
  • Connection OrientationStraight
  • Maximum Liquid Pressure345bar
  • Valve OrientationInline
See similar products in Needle Valves
  • TWD778.00Each
  • TWD12,918.001 Box of 30
Parker Steel Non-Return Valve Check Valve 8 mm, 10 mm, 1 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure1 bar
  • Thread Size8 mm, 10 mm
See similar products in Check Valves
  • TWD612.00Each
  • TWD5,856.001 Box of 5
Parker Steel Non-Return Valve Check Valve, G 1/8in, 400 bar
  • TypeNon-Return Valve
  • Body MaterialSteel
  • Maximum Working Pressure400 bar
  • Thread Size1/8in
  • Thread StandardG
See similar products in Check Valves
  • TWD8,759.00Each
Parker Stainless Steel Needle Valve 1/2 in
  • Connection1/2 in
  • Body MaterialStainless Steel
  • Connection OrientationStraight
  • Maximum Liquid Pressure345bar
  • Valve OrientationInline
See similar products in Needle Valves
  • TWD1,118.00Each
  • TWD1,460.00Each
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
0800 088 238