Isabellenhutte

Fixed Resistors

CATEGORIES

Viewing 241 - 260 of 381 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • TWD12.50
    Each (On a Reel of 12500)
Isabellenhutte 25mΩ, 1206 (3216M) SMD Resistor ±1% 0.5 W @ 130°C, 1 W @ 70°C - CMK-R025-1.0
  • Resistance25 mΩ
  • Package/Case1206 (3216M)
  • Tolerance±1%
  • Power Rating0.5 W @ 130°C, 1 W @ 70°C
  • Temperature Coefficient<50ppm/K
See similar products in Surface Mount Resistors
  • TWD54.10
    Each (On a Tape of 10)
Isabellenhutte 470mΩ, 2010 Metal Alloy SMD Resistor ±1% 3W - VMP-R470-1.0-U
  • Resistance470 mΩ
  • TechnologyMetal Alloy
  • Package/Case2010
  • Tolerance±1%
  • Power Rating3W
See similar products in Surface Mount Resistors
  • TWD12.50
    Each (On a Reel of 12500)
Isabellenhutte 30mΩ, 1206 (3216M) SMD Resistor ±1% 0.5 W @ 130°C, 1 W @ 70°C - CMK-R030-1.0
  • Resistance30 mΩ
  • Package/Case1206 (3216M)
  • Tolerance±1%
  • Power Rating0.5 W @ 130°C, 1 W @ 70°C
  • Temperature Coefficient<50ppm/K
See similar products in Surface Mount Resistors
  • TWD29.50
    Each (On a Reel of 12500)
Isabellenhutte 560mΩ, 2010 Metal Alloy SMD Resistor ±1% 3W - VMP-R560-1.0-U
  • Resistance560 mΩ
  • TechnologyMetal Alloy
  • Package/Case2010
  • Tolerance±1%
  • Power Rating3W
See similar products in Surface Mount Resistors
  • TWD66.70
    Each (On a Tape of 10)
Isabellenhutte 240mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 95°C - VMS-R240-1.0-U
  • Resistance240 mΩ
  • Package/Case2512 (6432M)
  • Tolerance±1%
  • Power Rating3 W @ 95°C
  • Temperature Coefficient<20ppm/K
See similar products in Surface Mount Resistors
  • TWD25.40
    Each (On a Tape of 10)
Isabellenhutte 33mΩ, 1206 (3216M) SMD Resistor ±1% 0.5 W @ 130°C, 1 W @ 70°C - CMK-R033-1.0
  • Resistance33 mΩ
  • Package/Case1206 (3216M)
  • Tolerance±1%
  • Power Rating0.5 W @ 130°C, 1 W @ 70°C
  • Temperature Coefficient<50ppm/K
See similar products in Surface Mount Resistors
  • TWD23.00
    Each (On a Reel of 12500)
Isabellenhutte 360mΩ, 1206 (3216M) Resistor ±1% 1.5W - VMK-R360-1.0-U
  • Resistance360 mΩ
  • Package/Case1206 (3216M)
  • Tolerance±1%
  • Power Rating1.5W
  • Temperature Coefficient<20ppm/K
See similar products in Surface Mount Resistors
  • TWD67.70
    Each (On a Reel of 1400)
Isabellenhutte 1mΩ, 4026 SMD Resistor ±1% 4W - BVR-M-R001-1.0
  • Resistance1 mΩ
  • Package/Case4026
  • Tolerance±1%
  • Power Rating4W
  • Temperature Coefficient50ppm/°C
See similar products in Surface Mount Resistors
  • TWD106.00
    Each (On a Tape of 5)
Isabellenhutte 7.5mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 110°C - SMS-R0075-1.0
  • Resistance7.5 mΩ
  • Package/Case2512 (6432M)
  • Tolerance±1%
  • Power Rating3 W @ 110°C
  • Temperature Coefficient<50ppm/K
See similar products in Surface Mount Resistors
  • TWD29.50
    Each (On a Reel of 12500)
Isabellenhutte 68mΩ, 2010 Metal Alloy SMD Resistor ±1% 3W - VMP-R068-1.0-U
  • Resistance68 mΩ
  • TechnologyMetal Alloy
  • Package/Case2010
  • Tolerance±1%
  • Power Rating3W
See similar products in Surface Mount Resistors
  • TWD36.50
    Each (On a Tape of 10)
Isabellenhutte 20mΩ, 1206 (3216M) Resistor ±1% 1.5W - VMK-R020-1.0-U
  • Resistance20 mΩ
  • Package/Case1206 (3216M)
  • Tolerance±1%
  • Power Rating1.5W
  • Temperature Coefficient<20ppm/K
See similar products in Surface Mount Resistors
  • TWD66.90
    Each (On a Tape of 10)
Isabellenhutte 330mΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 95°C - VMS-R330-1.0-U
  • Resistance330 mΩ
  • Package/Case2512 (6432M)
  • Tolerance±1%
  • Power Rating3 W @ 95°C
  • Temperature Coefficient<20ppm/K
See similar products in Surface Mount Resistors
  • TWD70.30
    Each (On a Tape of 10)
Isabellenhutte 300μΩ, 2512 (6432M) SMD Resistor ±1% 3 W @ 100°C - BVT-Z-R0003-1.0
  • Resistance300 µΩ
  • Package/Case2512 (6432M)
  • Tolerance±1%
  • Power Rating3 W @ 100°C
  • Temperature Coefficient50ppm/K
See similar products in Surface Mount Resistors
  • TWD54.10
    Each (On a Tape of 10)
Isabellenhutte 250mΩ, 2010 Metal Alloy SMD Resistor ±1% 3W - VMP-R250-1.0-U
  • Resistance250 mΩ
  • TechnologyMetal Alloy
  • Package/Case2010
  • Tolerance±1%
  • Power Rating3W
See similar products in Surface Mount Resistors
  • TWD29.50
    Each (On a Reel of 12500)
Isabellenhutte 15mΩ, 2010 Metal Alloy SMD Resistor ±1% 3W - VMP-R015-1.0-U
  • Resistance15 mΩ
  • TechnologyMetal Alloy
  • Package/Case2010
  • Tolerance±1%
  • Power Rating3W
See similar products in Surface Mount Resistors
  • TWD23.00
    Each (On a Reel of 12500)
Isabellenhutte 470mΩ, 1206 (3216M) Resistor ±1% 1.5W - VMK-R470-1.0-U
  • Resistance470 mΩ
  • Package/Case1206 (3216M)
  • Tolerance±1%
  • Power Rating1.5W
  • Temperature Coefficient<20ppm/K
See similar products in Surface Mount Resistors
  • TWD23.00
    Each (On a Reel of 12500)
Isabellenhutte 10mΩ, 1206 (3216M) Resistor ±1% 1.5W - VMK-R010-1.0-U
  • Resistance10 mΩ
  • Package/Case1206 (3216M)
  • Tolerance±1%
  • Power Rating1.5W
  • Temperature Coefficient<20ppm/K
See similar products in Surface Mount Resistors
  • TWD174.40
    Each (On a Tape of 5)
Isabellenhutte 4mΩ, 2725 SMD Resistor ±1% 5 W @ 100°C - BVB-I-R004-1.0
  • Resistance4 mΩ
  • Package/Case2725
  • Tolerance±1%
  • Power Rating5 W @ 100°C
  • Temperature Coefficient20ppm/K
See similar products in Surface Mount Resistors
  • TWD12.50
    Each (On a Reel of 12500)
Isabellenhutte 33mΩ, 1206 (3216M) SMD Resistor ±1% 0.5 W @ 130°C, 1 W @ 70°C - CMK-R033-1.0
  • Resistance33 mΩ
  • Package/Case1206 (3216M)
  • Tolerance±1%
  • Power Rating0.5 W @ 130°C, 1 W @ 70°C
  • Temperature Coefficient<50ppm/K
See similar products in Surface Mount Resistors
  • TWD46.70
    Each (On a Tape of 10)
Isabellenhutte 150mΩ, 1206 (3216M) Resistor ±1% 1.5W - VMK-R150-1.0-U
  • Resistance150 mΩ
  • Package/Case1206 (3216M)
  • Tolerance±1%
  • Power Rating1.5W
  • Temperature Coefficient<20ppm/K
See similar products in Surface Mount Resistors
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
0800 088 238