Industry 4.0 | Molex

The Next Industrial Revolution with Molex

Robot arm displaying an IIoT Solution on the production line with Molex Logo ove

Industry 4.0 with Molex

With the evolution of Industry 4.0 and Industrial Internet of Things (IIoT), factories are transitioning to a more digitized and connected environment, where data from machines and equipment is continuously monitored to improve the manufacturing processes.

As more sensors are being installed, an increasing number of IP67-rated interconnections that can withstand harsh conditions of the factory floor are being deployed on machines. Molex’s Brad industrial connectors portfolio offers a great selection of M8 and M12 connectors that are standard for sensor and actuator manufacturers. The range includes products such as Nano-Change M8, Micro-Change M12 and more.

Read More >

Industry 4.0 Essentials From Molex

Brad Communications

Explore Ethernet & Industrial Circular connectors for communications & networking applications.

View More

Brad Micro-Change M12

Sealed, industry standard 12mm circular connector for enabling sensor/actuator connectivity.

View More

Brad Nano-Change M8

Compact 8mm connectors suitable for interconnecting sensors & actuators in very tight spaces.

View More

Brad Connectors & Cordsets

Brad Connectors & Cordsets featuring:

  • Low-resistance, Brad Mini-Change connectors
  • Brad M23 Power & Signal connectors
View More

Harsh-IO Modules

Brad Harsh-IO modules with IP-67 rating for connecting industrial controllers to I/O devices.

View Range

USB Connectors & Cable Assy

Molex offers high speed & robust USB interface for I/O devices.

View Range

Easy-On FFC/FPC

Molex offers FFC/FPC connectors with assorted pitch sizes & actuator style options suitable for variety of needs.

View Range

mPm DIN Valve Connectors

The Brad mPm range of DIN valve connectors with external thread offer exceptional cable retention & IP67-rated sealing.

View More

SlimStack B2B Connectors

SlimStack Board-to-Board connectors are ideal for compact designs with a selection of pitch size & narrow width options available.

View More

FCT D-Sub Connectors

Reliable and durable FCT D-Sub product family is ideal for applications that require connectors with high current-carrying capacity.

View More

Micro-Fit Connector System

Micro-Fit family of power connectors available in multiple circuit sizes & cable lengths for compact applications.

  • Up to 8.5A with a pitch size of 3mm.
View Now

Mini-Fit Power Connectors

Includes the Mini-Fit Jr., Mini-Fit Plus, Mini-Fit Blind-Mate Interface (BMI) & Mini-Fit TPA2 Connector ranges.

  • Delivers up to 13.0A with a pitch size of 4.2mm
View Now

Mega-Fit Power Connectors

Mega-Fit Power Connectors are fully protected header and receptible terminals

  • Supports up to 25A with a pitch size of 5.7mm
View Now

Nano-Fit Power Connectors

Nano-Fit Power Connectors provide compact, fully protected header terminals in a small package.

  • Deliver up to 6.5A with 2.5mm pitch
View Now

Ultra-Fit Power Connectors

Ultra-Fit power connectors features ultra low mating force ideal for high-circuit application.

  • Offers up to 14.0A with a 3.50mm pitch
View Now