Crystal Units | Industrial Resonators | RS
Recently searched

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    3342 Products showing for Crystal Units

    Abracon
    32.768kHz
    Surface Mount
    6pF
    SMD
    2
    3.2mm
    1.5mm
    0.9mm
    3.2 x 1.5 x 0.9mm
    ±20ppm
    -
    60kΩ
    85°C
    -40°C
    Abracon
    16MHz
    Surface Mount
    18pF
    SMD
    4
    -
    -
    -
    7 x 5 x 1.3mm
    -
    -
    -
    -
    -
    Euroquartz
    8MHz
    Through Hole
    18pF
    HC-49-4H
    2
    10.77mm
    4.34mm
    3.5mm
    10.77 x 4.34 x 3.5mm
    ±30ppm
    ±3ppm
    60Ω
    85°C
    -40°C
    Abracon
    11.0592MHz
    Through Hole
    -
    HC-49-SLF
    2
    -
    -
    -
    11.35 x 4.64 x 3.6mm
    ±30ppm
    -
    -
    -
    -
    QANTEK
    3.6864MHz
    Surface Mount
    18pF
    SMD
    4
    12.5mm
    4.6mm
    3.7mm
    12.5 x 4.6 x 3.7mm
    ±30ppm
    ±50ppm
    200Ω
    85°C
    -40°C
    QANTEK
    8MHz
    Through Hole
    18pF
    HC-49/U-S
    2
    11.05mm
    4.65mm
    3.5mm
    11.05 x 4.65 x 3.5mm
    ±20ppm
    ±30ppm
    60Ω
    85°C
    -40°C
    Abracon
    20MHz
    Surface Mount
    18pF
    SMD
    2
    -
    -
    -
    6.0 x 3.5 x 1.4mm
    ±50ppm
    -
    -
    -
    -
    Abracon
    12MHz
    Surface Mount
    10pF
    SMD
    -
    5mm
    3.2mm
    1.1mm
    5 x 3 x 1.1mm
    ±10ppm
    ±10ppm
    -
    60°C
    -10°C
    Abracon
    32MHz
    Surface Mount
    18pF
    SMD
    4
    -
    -
    -
    5 x 3.2 x 1.1mm
    -
    -
    -
    -
    -
    IQD
    3.277MHz
    Through Hole
    12pF
    HC-49
    2
    11.05mm
    4.65mm
    13.46mm
    11.05 x 4.65 x 13.46mm
    ±20ppm
    ±30ppm
    150Ω
    60°C
    -10°C
    IQD
    8MHz
    Surface Mount
    18pF
    SMT
    4
    -
    -
    -
    -
    ±30.00ppm
    -
    -
    -
    -
    IQD
    3.6864MHz
    Through Hole
    30pF
    HC49/4H
    2
    11.05mm
    4.7mm
    4.1mm
    11.05 x 4.7 x 4.1mm
    ±30ppm
    ±50ppm
    300Ω
    70°C
    -20°C
    IQD
    6MHz
    Through Hole
    30pF
    HC49/4H
    2
    11.05mm
    4.7mm
    4.1mm
    11.05 x 4.7 x 4.1mm
    ±30ppm
    ±50ppm
    60Ω
    60°C
    -10°C
    IQD
    3.6864MHz
    Through Hole
    30pF
    HC49/4H
    2
    11.05mm
    4.7mm
    4.1mm
    11.05 x 4.7 x 4.1mm
    ±30ppm
    ±50ppm
    300Ω
    70°C
    -20°C
    IQD
    11.0592MHz
    Through Hole
    20pF
    HC49
    2
    11.05mm
    4.65mm
    13.46mm
    11.05 x 4.65 x 13.46mm
    ±20ppm
    ±30ppm
    35Ω
    60°C
    -10°C
    IQD
    11.0592MHz
    Through Hole
    30pF
    HC-49
    2
    11.05mm
    4.65mm
    13.46mm
    11.05 x 4.65 x 13.46mm
    ±20ppm
    ±30ppm
    35Ω
    60°C
    -10°C
    Micro Crystal
    32.768kHz
    Surface Mount
    7pF
    SMD
    2
    3.2mm
    1.5mm
    0.65mm
    3.2 x 1.5 x 0.65mm
    ±10ppm
    -
    70kΩ
    85°C
    -40°C
    Abracon
    32.768kHz
    Surface Mount
    9pF
    SMD
    2
    2mm
    1.2mm
    0.6mm
    2 x 1.2 x 0.6mm
    ±10ppm
    -
    90kΩ
    85°C
    -40°C
    QANTEK
    16MHz
    Surface Mount
    12pF
    SMD
    4
    2.5mm
    2mm
    0.6mm
    2.5 x 2 x 0.6mm
    ±10ppm
    ±20ppm
    150Ω
    85°C
    -40°C
    Micro Crystal
    32.768kHz
    Surface Mount
    12.5pF
    SMD
    2
    3.2mm
    1.5mm
    0.65mm
    3.2 x 1.5 x 0.65mm
    ±20ppm
    -
    70kΩ
    125°C
    -40°C
    Results per page