Crystal Units | Industrial Resonators | RS
Recently searched

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    3342 Products showing for Crystal Units

    Abracon
    14.7456MHz
    Surface Mount
    18pF
    SMD
    2
    -
    -
    -
    0.449 x 0.185in
    -
    -
    -
    -
    -
    AKER
    3.6864MHz
    Surface Mount
    18pF
    HC-49-US SMD
    4
    13mm
    4.7mm
    5.2mm
    13 x 4.7 x 5.2mm
    ±30ppm
    ±50ppm
    200Ω
    85°C
    -40°C
    IQD
    11.0MHz
    Through Hole
    30pF
    HC-49
    2
    11.05mm
    4.65mm
    13.46mm
    11.05 x 4.65 x 13.46mm
    ±20ppm
    ±30ppm
    35Ω
    60°C
    -10°C
    Euroquartz
    12MHz
    Surface Mount
    12pF
    SMD
    4
    5mm
    3.2mm
    1mm
    5 x 3.2 x 1mm
    ±30ppm
    ±30ppm
    50Ω
    85°C
    -40°C
    IQD
    7.3728MHz
    Through Hole
    30pF
    HC49/4H
    2
    11.05mm
    4.7mm
    4.1mm
    11.05 x 4.7 x 4.1mm
    ±30ppm
    ±50ppm
    60Ω
    60°C
    -10°C
    Abracon
    25MHz
    Surface Mount
    18pF
    SMD
    4
    7.2mm
    5.2mm
    1.3mm
    7.2 x 5.2 x 1.3mm
    ±20ppm
    ±50ppm
    50Ω
    70°C
    -20°C
    Abracon
    12MHz
    Surface Mount
    18pF
    SMD
    4
    7.2mm
    5.2mm
    1.3mm
    7.2 x 5.2 x 1.3mm
    ±20ppm
    ±50ppm
    50Ω
    70°C
    -20°C
    Wurth Elektronik
    32.768kHz
    Through Hole
    6pF
    Cylinder
    2
    -
    -
    -
    2 x 6mm
    -
    -
    -
    -
    -
    Abracon
    0.032768MHz
    Surface Mount
    12.5pF
    SMD
    2
    -
    -
    -
    2.05 x 1.2 x 0.6mm
    ±20ppm
    -
    -
    -
    -
    Abracon
    16MHz
    Surface Mount
    18pF
    SMD
    2
    11.4mm
    4.7mm
    4.1mm
    11.4 x 4.7 x 4.1mm
    ±25ppm
    ±30ppm
    40Ω
    85°C
    -40°C
    QANTEK
    20MHz
    Through Hole
    18pF
    HC-49/U-S
    2
    11.05mm
    4.65mm
    3.5mm
    11.05 x 4.65 x 3.5mm
    ±20ppm
    ±30ppm
    40Ω
    85°C
    -40°C
    QANTEK
    8.192MHz
    Through Hole
    18pF
    HC-49/U-S
    2
    11.05mm
    4.65mm
    3.5mm
    11.05 x 4.65 x 3.5mm
    ±20ppm
    ±30ppm
    60Ω
    85°C
    -40°C
    Murata
    32MHz
    Surface Mount
    8pF
    SMD
    4
    -
    -
    -
    2.0 x 1.6 x 0.7mm
    -
    -
    -
    -
    -
    IQD
    24MHz
    Surface Mount
    18pF
    SMD
    4
    5mm
    3.2mm
    1mm
    5 x 3.2 x 1mm
    ±50ppm
    ±50ppm
    50Ω
    60°C
    -10°C
    Abracon
    12MHz
    Surface Mount
    18pF
    SMD
    -
    5mm
    3.2mm
    1.3mm
    5 x 3 x 1.3mm
    ±20ppm
    ±30ppm
    -
    85°C
    -40°C
    Abracon
    12MHz
    Surface Mount
    18pF
    SMD
    4
    7.2mm
    5.2mm
    1.3mm
    7.2 x 5.2 x 1.3mm
    ±20ppm
    ±50ppm
    50Ω
    70°C
    -20°C
    Abracon
    8MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    5 x 3.2 x 1.1mm
    -
    -
    -
    -
    -
    Murata
    26MHz
    Surface Mount
    9pF
    SMD
    4
    -
    -
    -
    2.0 x 1.6 x 0.7mm
    -
    -
    -
    -
    -
    IQD
    12MHz
    Surface Mount
    18pF
    SMD
    4
    3.4mm
    2.7mm
    0.8mm
    3.4 x 2.7 x 0.8mm
    ±20ppm
    ±30ppm
    120Ω
    85°C
    -40°C
    Abracon
    10MHz
    Surface Mount
    18pF
    SMD
    4
    -
    -
    -
    7 x 5 x 1.3mm
    -
    -
    -
    -
    -
    Results per page