Crystal Units | Industrial Resonators | RS
Recently searched

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    3342 Products showing for Crystal Units

    IQD
    7.3728MHz
    Through Hole
    18pF
    HC49/4H
    2
    11.05mm
    4.7mm
    4.1mm
    11.05 x 4.7 x 4.1mm
    ±30ppm
    ±50ppm
    40Ω
    60°C
    -10°C
    Wurth Elektronik
    32.768kHz
    Surface Mount
    12.5pF
    SMT
    2
    -
    -
    -
    3.2 x 1.5 x 0.9mm
    -
    -
    -
    -
    -
    IQD
    4MHz
    Surface Mount
    16pF
    SMD
    2
    11.4mm
    4.9mm
    4.3mm
    11.4 x 4.9 x 4.3mm
    ±30ppm
    ±50ppm
    130Ω
    60°C
    -10°C
    Murata
    32MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    2.0 x 1.6 x 0.7mm
    -
    -
    -
    -
    -
    Abracon
    12.288MHz
    Surface Mount
    18pF
    HC49/US
    -
    11.4mm
    4.7mm
    4.2mm
    11.4 x 4.7 x 4.2mm
    ±20ppm
    ±50ppm
    -
    70°C
    -20°C
    Abracon
    25MHz
    Through Hole
    18pF
    HC49/US
    -
    11.5mm
    5mm
    3.5mm
    11.5 x 5 x 3.5mm
    ±20ppm
    ±50ppm
    -
    70°C
    -20°C
    Abracon
    3.072MHz
    Through Hole
    16pF
    HC/49US
    2
    -
    -
    -
    8.0 x 3.0mm
    ±30ppm
    -
    -
    -
    -
    Abracon
    12MHz
    Surface Mount
    20pF
    SMD
    4
    -
    -
    -
    5 x 3.2 x 0.8mm
    ±30ppm
    -
    -
    -
    -
    IQD
    7.3728MHz
    Through Hole
    18pF
    HC49/4H
    2
    11.05mm
    4.7mm
    4.1mm
    11.05 x 4.7 x 4.1mm
    ±30ppm
    ±50ppm
    40Ω
    60°C
    -10°C
    Abracon
    20MHz
    Surface Mount
    20pF
    SMD
    2
    -
    -
    -
    13.5 x 5.0 x 4.5mm
    ±30ppm
    -
    -
    -
    -
    Epson
    32.768kHz
    Surface Mount
    12.5pF
    SMD
    4
    8mm
    3.2mm
    2.38mm
    8 x 3.2 x 2.38mm
    ±20ppm
    -
    50kΩ
    85°C
    -40°C
    NDK
    12.28MHz
    Surface Mount
    8pF
    SMD
    4
    3.2mm
    2.5mm
    0.75mm
    3.2 x 2.5 x 0.75mm
    ±20ppm
    ±30ppm
    100Ω
    85°C
    -40°C
    Murata
    25MHz
    Surface Mount
    6pF
    SMD
    4
    -
    -
    -
    2 x 1.6mm
    ±30ppm
    -
    -
    -
    -
    Abracon
    18.432MHz
    Surface Mount
    18pF
    SMD
    -
    5mm
    3.2mm
    1.3mm
    5 x 3 x 1.3mm
    ±20ppm
    ±50ppm
    -
    70°C
    -20°C
    MERCURY
    20MHz
    Through Hole
    18pF
    HC-49-US
    2
    10.7mm
    4.3mm
    3.5mm
    10.7 x 4.3 x 3.5mm
    ±30ppm
    ±50ppm
    40Ω
    85°C
    -40°C
    Abracon
    12.288MHz
    Surface Mount
    18pF
    SMD
    -
    -
    -
    -
    11.4 x 4.7 x 3.3mm
    30ppm
    -
    -
    -
    -
    AKER
    13.56MHz
    Surface Mount
    12pF
    SMD
    4
    3.2mm
    2.5mm
    0.75mm
    3.2 x 2.5 x 0.75mm
    ±10ppm
    ±10ppm
    100Ω
    85°C
    -40°C
    IQD
    20MHz
    Through Hole
    12pF
    HC49/4H
    2
    11.05mm
    4.7mm
    4.1mm
    11.05 x 4.7 x 4.1mm
    ±30ppm
    ±50ppm
    40Ω
    70°C
    -20°C
    Abracon
    24MHz
    Surface Mount
    18pF
    SMD
    -
    5mm
    3.2mm
    1.3mm
    5 x 3 x 1.3mm
    ±20ppm
    ±30ppm
    -
    85°C
    -40°C
    Ecliptek
    3.6864MHz
    Surface Mount
    12pF
    Tape & Reel
    -
    -
    -
    -
    3.2mm
    30ppm
    -
    -
    -
    -
    Results per page