Crystal Units | Industrial Resonators | RS
Recently searched

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    3342 Products showing for Crystal Units

    Epson
    26MHz
    Surface Mount
    12pF
    SMT
    4
    -
    -
    -
    2 x 1.6 x 0.5mm
    ± 9ppm
    -
    -
    -
    -
    Abracon
    12MHz
    Surface Mount
    20pF
    SMD
    2
    11.4mm
    4.7mm
    4.1mm
    11.4 x 4.7 x 4.1mm
    ±25ppm
    ±35ppm
    50Ω
    70°C
    -20°C
    Euroquartz
    16MHz
    Through Hole
    18pF
    HC-49-4H
    2
    10.77mm
    4.34mm
    3.5mm
    10.77 x 4.34 x 3.5mm
    ±30ppm
    ±3ppm
    40Ω
    85°C
    -40°C
    Abracon
    12MHz
    Surface Mount
    18pF
    SMD
    4
    -
    -
    -
    3.2 x 2.5 x 1.0mm
    ±50ppm
    -
    -
    -
    -
    Euroquartz
    16.384MHz
    Surface Mount
    18pF
    SMD
    2
    12.4mm
    4.5mm
    4.2mm
    12.4 x 4.5 x 4.2mm
    ±30ppm
    ±50ppm
    45Ω
    85°C
    -40°C
    IQD
    10MHz
    Surface Mount
    16pF
    SMD
    2
    11.4mm
    4.9mm
    4.3mm
    11.4 x 4.9 x 4.3mm
    ±30ppm
    ±50ppm
    40Ω
    60°C
    -10°C
    IQD
    3.6864MHz
    Surface Mount
    16pF
    SMD
    2
    11.4mm
    4.9mm
    4.3mm
    11.4 x 4.9 x 4.3mm
    ±30ppm
    ±50ppm
    300Ω
    60°C
    -10°C
    Abracon
    20MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    11.4 x 9.6 x 2mm
    ±2.5ppm
    -
    -
    -
    -
    Abracon
    9.8304MHz
    Through Hole
    20pF
    HC-49-SLF
    2
    -
    -
    -
    11.35 x 4.64 x 3.6mm
    ±30ppm
    -
    -
    -
    -
    Abracon
    4MHz
    Surface Mount
    18pF
    SMD
    2
    11.4mm
    4.7mm
    4.1mm
    11.4 x 4.7 x 4.1mm
    ±25ppm
    ±30ppm
    180Ω
    85°C
    -40°C
    Abracon
    18.432MHz
    Surface Mount
    18pF
    SMD
    4
    -
    -
    -
    3.2 x 2.5 x 1.0mm
    ±50ppm
    -
    -
    -
    -
    Abracon
    8MHz
    Surface Mount
    18pF
    SMD
    4
    -
    -
    -
    7 x 5 x 1.3mm
    -
    -
    -
    -
    -
    Murata
    24MHz
    Surface Mount
    8pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    ±20ppm
    -
    -
    -
    -
    Abracon
    12MHz
    Surface Mount
    8pF
    SMD
    -
    -
    -
    -
    2.5 x 2.0 x 0.5mm
    10ppm
    -
    -
    -
    -
    Abracon
    9.8304MHz
    Surface Mount
    18pF
    SMD
    2
    -
    -
    -
    6.0 x 3.5 x 1.4mm
    ±50ppm
    -
    -
    -
    -
    Abracon
    4.9152MHz
    Through Hole
    18pF
    HC/49US
    2
    -
    -
    -
    11.5 x 5.0 x 3.5mm
    ±20ppm
    -
    -
    -
    -
    Abracon
    4MHz
    Surface Mount
    12pF
    SMD
    2
    11.4mm
    4.7mm
    4.1mm
    11.4 x 4.7 x 4.1mm
    ±30ppm
    ±30ppm
    180Ω
    70°C
    -20°C
    Abracon
    32.768kHz
    Surface Mount
    12.5pF
    SMD
    2
    2mm
    1.2mm
    0.6mm
    2 x 1.2 x 0.6mm
    ±20ppm
    -
    90kΩ
    85°C
    -40°C
    Abracon
    3.6864MHz
    Surface Mount
    18pF
    SMD
    2
    -
    -
    -
    11.4 x 4.7 x 4.2mm
    30ppm
    -
    -
    -
    -
    Abracon
    20MHz
    Surface Mount
    20pF
    SMD
    2
    -
    -
    -
    7.5 x 5 x 1.7mm
    ±50ppm
    -
    -
    -
    -
    Results per page