Crystal Units | Industrial Resonators | RS
Recently searched

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    3342 Products showing for Crystal Units

    IQD
    32.768kHz
    Surface Mount
    12.5pF
    SMD
    2
    3.2mm
    1.5mm
    0.9mm
    3.2 x 1.5 x 0.9mm
    ±20ppm
    -
    70kΩ
    85°C
    -
    Abracon
    10MHz
    Surface Mount
    18pF
    HC49/US
    -
    11.4mm
    4.7mm
    4.2mm
    11.4 x 4.7 x 4.2mm
    ±20ppm
    ±50ppm
    -
    70°C
    -20°C
    IQD
    8MHz
    Surface Mount
    22pF
    SMT
    4
    -
    -
    -
    -
    ±30.00ppm
    -
    -
    -
    -
    IQD
    25MHz
    Surface Mount
    16pF
    SMD
    4
    5mm
    3.2mm
    1mm
    5 x 3.2 x 1mm
    ±20ppm
    ±30ppm
    40Ω
    85°C
    -40°C
    Abracon
    3.6864MHz
    Surface Mount
    20pF
    SMD
    2
    -
    -
    -
    13.5 x 5.0 x 4.5mm
    ±30ppm
    -
    -
    -
    -
    Abracon
    24MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    2.5 x 2.0 x 0.5mm
    ±20ppm
    -
    -
    -
    -
    Abracon
    13.56MHz
    Surface Mount
    18pF
    SMD
    -
    -
    -
    -
    3.2 x 2.5 x 1mm
    20ppm
    -
    -
    -
    -
    Abracon
    8MHz
    Surface Mount
    18pF
    SMD
    -
    5mm
    3.2mm
    1.3mm
    5 x 3 x 1.3mm
    ±20ppm
    ±30ppm
    -
    85°C
    -40°C
    Murata
    32MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    2.0 x 1.6 x 0.7mm
    -
    -
    -
    -
    -
    Murata
    27.12MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    ±20ppm
    -
    -
    -
    -
    QANTEK
    5MHz
    Surface Mount
    18pF
    HC-49/U-S SMD
    2
    11.4mm
    4.8mm
    4.4mm
    11.4 x 4.8 x 4.4mm
    ±20ppm
    ±30ppm
    120Ω
    85°C
    -40°C
    Abracon
    16MHz
    Through Hole
    20pF
    HC-49-SLF
    2
    -
    -
    -
    11.35 x 4.64 x 3.6mm
    ±30ppm
    -
    -
    -
    -
    Fox Electronics
    20MHz
    Through Hole
    20pF
    HC-49-ULF
    2
    11.05mm
    4.65mm
    13.46mm
    11.05 x 4.65 x 13.46mm
    ±30ppm
    ±50ppm
    20Ω
    70°C
    -20°C
    Abracon
    32.768kHz
    Surface Mount
    12.5pF
    SMD
    4
    8mm
    3.8mm
    2.5mm
    8 x 3.8 x 2.5mm
    ±30ppm
    -
    50kΩ
    85°C
    -40°C
    NDK
    10MHz
    Surface Mount
    8pF
    SMD
    2
    5mm
    3.2mm
    1.3mm
    5 x 3.2 x 1.3mm
    ±50ppm
    ±150 x 10^-6 ^-6
    220Ω
    150°C
    -40°C
    Murata
    32MHz
    Surface Mount
    9pF
    SMD
    4
    -
    -
    -
    2.0 x 1.6 x 0.7mm
    -
    -
    -
    -
    -
    Abracon
    25MHz
    Surface Mount
    18pF
    SMD
    4
    -
    3.5mm
    -
    6 x 3.5 x 1.2mm
    -
    -
    -
    -
    -
    IQD
    12MHz
    Surface Mount
    18pF
    SMD
    4
    3.4mm
    2.7mm
    0.8mm
    3.4 x 2.7 x 0.8mm
    ±20ppm
    ±30ppm
    120Ω
    85°C
    -40°C
    IQD
    8MHz
    Surface Mount
    18pF
    SMT
    4
    -
    -
    -
    -
    ±30.00ppm
    -
    -
    -
    -
    IQD
    6MHz
    Through Hole
    30pF
    HC49/4H
    2
    11.05mm
    4.7mm
    4.1mm
    11.05 x 4.7 x 4.1mm
    ±30ppm
    ±50ppm
    60Ω
    60°C
    -10°C
    Results per page