Crystal Units | Industrial Resonators | RS
Recently searched

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    3342 Products showing for Crystal Units

    MERCURY
    14.7456MHz
    Through Hole
    18pF
    HC-49-US
    2
    10.7mm
    4.3mm
    3.5mm
    10.7 x 4.3 x 3.5mm
    ±30ppm
    ±50ppm
    40Ω
    85°C
    -40°C
    Abracon
    25MHz
    Surface Mount
    10pF
    4-SMD, No Lead
    -
    2.5mm
    2mm
    0.7mm
    2.5 x 2 x 0.7mm
    ±20ppm
    ±30ppm
    -
    85°C
    -40°C
    QANTEK
    20MHz
    Surface Mount
    12pF
    SMD
    4
    3.2mm
    2.5mm
    1.1mm
    3.2 x 2.5 x 1.1mm
    ±20ppm
    ±30ppm
    60Ω
    85°C
    -40°C
    Abracon
    32.768kHz
    Through Hole
    12.5pF
    Cylindrical Can, Radial
    -
    8.3mm
    8.3mm
    3.2mm
    3.2 x 8.3mm
    ±20ppm
    -
    -
    60°C
    -10°C
    Murata
    32MHz
    Surface Mount
    6pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    ±20ppm
    -
    -
    -
    -
    Murata
    16MHz
    Surface Mount
    8pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    DSS1ppm
    -
    -
    -
    -
    Euroquartz
    14.7456MHz
    Through Hole
    18pF
    HC-49-4H
    2
    10.77mm
    4.34mm
    3.5mm
    10.77 x 4.34 x 3.5mm
    ±30ppm
    ±3ppm
    40Ω
    85°C
    -40°C
    IQD
    16MHz
    Through Hole
    22pF
    -
    2
    -
    -
    -
    -
    ±30.00ppm
    -
    -
    -
    -
    IQD
    8MHz
    Surface Mount
    22pF
    SMT
    4
    -
    -
    -
    -
    ±30.00ppm
    -
    -
    -
    -
    Murata
    24MHz
    Surface Mount
    6pF
    SMD
    4
    -
    -
    -
    2.0 x 1.6 x 0.7mm
    -
    -
    -
    -
    -
    IQD
    25MHz
    Surface Mount
    16pF
    SMD
    2
    11.4mm
    4.9mm
    4.3mm
    11.4 x 4.9 x 4.3mm
    ±30ppm
    ±50ppm
    40Ω
    60°C
    -10°C
    Murata
    24MHz
    Surface Mount
    6pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    Ferrite Beadppm
    -
    -
    -
    -
    Murata
    25MHz
    Surface Mount
    6pF
    SMD
    4
    2mm
    1.6mm
    0.7mm
    2 x 1.6 x 0.7mm
    ±100ppm
    ±50ppm
    150Ω
    85°C
    -30°C
    Micro Crystal
    32.768kHz
    Surface Mount
    12.5pF
    SMD
    2
    2mm
    1.2mm
    0.6mm
    2 x 1.2 x 0.6mm
    ±20ppm
    -
    90kΩ
    85°C
    -40°C
    Abracon
    27MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    3.2 x 2.5 x 1.0mm
    ±50ppm
    -
    -
    -
    -
    Wurth Elektronik
    8MHz
    Surface Mount
    16pF
    SMT
    2
    -
    -
    -
    13.4 x 4.9 x 4.3mm
    -
    -
    -
    -
    -
    Abracon
    16MHz
    Through Hole
    16pF
    Cylindrical
    2
    -
    -
    -
    8.0 x 3.0mm
    ±30ppm
    -
    -
    -
    -
    Murata
    24MHz
    Surface Mount
    6pF
    SMD
    4
    -
    -
    -
    Ammo Packmm
    Ferrite Beadppm
    -
    -
    -
    -
    NDK
    50MHz
    Surface Mount
    8pF
    SMD
    4
    2mm
    1.6mm
    0.45mm
    2 x 1.6 x 0.45mm
    ±15ppm
    ±50ppm
    50Ω
    125°C
    -40°C
    NDK
    12MHz
    Surface Mount
    8pF
    SMD
    4
    3.2mm
    2.5mm
    0.75mm
    3.2 x 2.5 x 0.75mm
    ±20ppm
    ±30ppm
    100Ω
    85°C
    -40°C
    Results per page