Crystal Units | Industrial Resonators | RS
Recently searched

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    3342 Products showing for Crystal Units

    Abracon
    20MHz
    Surface Mount
    10pF
    SMD
    4
    3.2mm
    2.5mm
    0.8mm
    3.2 x 2.5 x 0.8mm
    ±10ppm
    ±10ppm
    50Ω
    70°C
    -20°C
    Wurth Elektronik
    7.3728MHz
    Surface Mount
    16pF
    SMT
    2
    -
    -
    -
    13.4 x 4.9 x 4.3mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    10MHz
    Through Hole
    30pF
    HC49/4H
    2
    -
    -
    -
    11.05 x 4.7 x 4.1mm
    -
    -
    -
    -
    -
    Murata
    40MHz
    Surface Mount
    8pF
    SMT
    4
    -
    -
    -
    2 x 1.6 x 0.65mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    3.6864MHz
    Surface Mount
    16pF
    SMT
    2
    -
    -
    -
    13.4 x 4.9 x 4.3mm
    -
    -
    -
    -
    -
    Epson
    40MHz
    Surface Mount
    9pF
    SMD
    4
    3.2mm
    2.5mm
    0.6mm
    3.2 x 2.5 x 0.6mm
    ±10ppm
    ±10ppm
    40Ω
    85°C
    -40°C
    Abracon
    14.7456MHz
    Surface Mount
    12pF
    Ceramic Package
    4
    -
    -
    -
    3.2 x 2.5 x 0.8mm
    ±50ppm
    -
    -
    -
    -
    Fox Electronics
    14.7456MHz
    Through Hole
    20pF
    HC-49-SLF
    2
    11.35mm
    4.65mm
    3.6mm
    11.35 x 4.65 x 3.6mm
    ±30ppm
    ±50ppm
    40Ω
    70°C
    -20°C
    NDK
    16MHz
    Surface Mount
    8pF
    SMD
    4
    3.2mm
    2.5mm
    0.55mm
    3.2 x 2.5 x 0.55mm
    ±15ppm
    ±50 x 10^-6 ^-6
    120Ω
    125°C
    -40°C
    Wurth Elektronik
    5MHz
    Surface Mount
    30pF
    SMT
    2
    -
    -
    -
    13.4 x 4.9 x 4.3mm
    -
    -
    -
    -
    -
    NDK
    24MHz
    Surface Mount
    8pF
    SMD
    2
    5mm
    3.2mm
    1.3mm
    5 x 3.2 x 1.3mm
    ±20ppm
    ±30 x 10^-6 ^-6
    50Ω
    70°C
    -10°C
    MERCURY
    8MHz
    Surface Mount
    12pF
    SMD
    4
    7mm
    5mm
    1.2mm
    7 x 5 x 1.2mm
    ±30ppm
    ±30ppm
    60Ω
    85°C
    -40°C
    Euroquartz
    32.768kHz
    Surface Mount
    9pF
    SMD
    2
    3.2mm
    1.5mm
    0.75mm
    3.2 x 1.5 x 0.75mm
    ±20ppm
    -
    80kΩ
    85°C
    -40°C
    Murata
    27.12MHz
    Surface Mount
    6pF
    SMD
    4
    2mm
    1.6mm
    0.7mm
    2 x 1.6 x 0.7mm
    ±30ppm
    ±40ppm
    150Ω
    85°C
    -30°C
    Abracon
    20MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    5 x 3.2 x 1.1mm
    -
    -
    -
    -
    -
    Abracon
    12.288MHz
    Surface Mount
    18pF
    SMD
    4
    -
    -
    -
    5 x 3.2 x 1.3mm
    -
    -
    -
    -
    -
    AKER
    16MHz
    Surface Mount
    12pF
    SMD
    4
    6mm
    3.5mm
    1mm
    6 x 3.5 x 1mm
    ±30ppm
    ±30ppm
    60Ω
    85°C
    -40°C
    Murata
    24MHz
    Surface Mount
    8pF
    SMD
    4
    -
    -
    -
    2.0 x 1.6 x 0.7mm
    -
    -
    -
    -
    -
    AKER
    16MHz
    Surface Mount
    18pF
    HC-49-US SMD
    2
    13.5mm
    4.8mm
    4.6mm
    13.5 x 4.8 x 4.6mm
    ±30ppm
    ±50ppm
    40Ω
    85°C
    -40°C
    QANTEK
    4MHz
    Through Hole
    18pF
    HC-49/U-S
    2
    11.05mm
    4.65mm
    3.5mm
    11.05 x 4.65 x 3.5mm
    ±20ppm
    ±30ppm
    120Ω
    85°C
    -40°C
    Results per page