Thermistor ICs | NTC & PTC Thermistors | RS
Recently searched

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1231 Products showing for Thermistor ICs

    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57164K
    NTC
    4.7%/°C
    20s
    10kΩ
    ±5%
    -
    -
    -
    450mW
    3mm
    5mm
    -
    5.5 x 3mm
    +125°C
    -55°C
    EPCOS
    B57861S
    NTC
    4.4%/°C
    15s
    5kΩ
    ±1%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    Vishay
    NTCLE100E3
    NTC
    -
    15s
    4.7kΩ
    ±5%
    -
    -
    -
    500mW
    3.3mm
    3mm
    9mm
    3.3 x 3 x 9mm
    +125°C
    -40°C
    EPCOS
    B59701
    PTC
    -
    -
    -
    -
    -
    0805 (2012M)
    -
    -
    2mm
    1.25mm
    0.8mm
    2 x 1.25 x 0.8mm
    +125°C
    -40°C
    EPCOS
    B57550G1
    NTC
    -
    7s
    10kΩ
    ±1%
    -
    -
    -
    32mW
    -
    -
    2.2mm
    1.3 x 2.2mm
    +300°C
    -55°C
    EPCOS
    B57237S0M0
    NTC
    -
    90s
    60Ω
    ±20%
    -
    -
    -
    3.1W
    15mm
    7mm
    22mm
    15 x 7 x 22mm
    +170°C
    -55°C
    EPCOS
    B57238S0M0
    NTC
    -
    80s
    16Ω
    ±20%
    -
    -
    -
    3.9W
    16mm
    7mm
    23mm
    16 x 7 x 23mm
    +170°C
    -55°C
    EPCOS
    B57164K
    NTC
    -
    20s
    100Ω
    ±10%
    -
    -
    -
    450mW
    5.5mm
    5mm
    2mm
    5.5 x 5 x 2mm
    +125°C
    -55°C
    Vishay
    TFPTL
    PTC
    -4.39%/K
    -
    1kΩ
    ±1%
    -
    L10
    -
    75mW
    3.6mm
    2.2mm
    5mm
    3.6 x 2.2 x 5mm
    +150°C
    -55°C
    EPCOS
    B57238S0M0
    NTC
    -
    80s
    22Ω
    ±20%
    -
    -
    -
    3.9W
    16mm
    7mm
    23mm
    16 x 7 x 23mm
    +170°C
    -55°C
    KYOCERA AVX
    NB12
    NTC
    -4%/°C
    5s
    10kΩ
    ±10%
    -
    0805 (2012M)
    -
    -
    2mm
    1.25mm
    1.3mm
    2 x 1.25 x 1.3mm
    +150°C
    -55°C
    Molex
    215279
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57867S
    NTC
    4.8%/K
    12s
    10kΩ
    ±1%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    KYOCERA AVX
    NB20
    NTC
    -4%/°C
    7s
    10kΩ
    ±5%
    -
    1206 (3216M)
    -
    -
    3.2mm
    1.6mm
    1.5mm
    3.2 x 1.6 x 1.5mm
    +150°C
    -55°C
    EPCOS
    B57237S0
    NTC
    -
    90s
    2.2Ω
    ±20%
    -
    -
    -
    3100mW
    -
    7mm
    -
    15 x 7mm
    +170°C
    -55°C
    EPCOS
    B57127P0***M301
    NTC
    -
    200s
    ±20%
    -
    -
    -
    10W
    31mm
    7mm
    -
    31 x 7mm
    +65°C
    0°C
    KYOCERA AVX
    NB20
    NTC
    -4.7%/°C
    7s
    150kΩ
    ±5%
    -
    1206 (3216M)
    -
    -
    3.2mm
    1.6mm
    1.5mm
    3.2 x 1.6 x 1.5mm
    +150°C
    -55°C
    EPCOS
    B57153S0M0
    NTC
    -
    30s
    33Ω
    ±20%
    -
    -
    -
    1.4W
    8.5mm
    6mm
    13mm
    8.5 x 6 x 13mm
    +170°C
    -55°C
    EPCOS
    B57045K
    NTC
    4.4%/°C
    75s
    4.7kΩ
    ±10%
    -
    -
    -
    450mW
    -
    8mm
    21mm
    -
    +125°C
    -55°C
    Results per page