Thermistor ICs | NTC & PTC Thermistors | RS
Recently searched

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1231 Products showing for Thermistor ICs

    EPCOS
    B574**V2
    NTC
    4.4%/°C
    10s
    1kΩ
    ±5%
    -
    0805 (2012M)
    -
    210mW
    2mm
    1.25mm
    1.3mm
    2 x 1.25 x 1.3mm
    +125°C
    -55°C
    Vishay
    SMD 0603
    NTC
    -277.05%/°C
    10s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57861S
    NTC
    3.7%/K
    15s
    50kΩ
    ±1%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    EPCOS
    B57869S
    NTC
    -
    12s
    3kΩ
    ±0.2%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    EPCOS
    B57238S0M0
    NTC
    -
    80s
    22Ω
    ±20%
    -
    -
    -
    3.9W
    16mm
    7mm
    23mm
    16 x 7 x 23mm
    +170°C
    -55°C
    Vishay
    NTCLE213E3
    NTC
    -
    5s
    10kΩ
    ±1%
    -
    -
    -
    100mW
    2.5mm
    2.5mm
    5.5mm
    2.5 x 2.5 x 5.5mm
    +150°C
    -55°C
    EPCOS
    B59215
    PTC
    -
    -
    25Ω
    ±25%
    -
    3225
    -
    -
    8mm
    6.3mm
    3.3mm
    8 x 6.3 x 3.3mm
    +60°C
    -40°C
    Vishay
    NTCLE305
    NTC
    -4.39%/K
    -
    5kΩ
    ±2.19%
    -
    -
    -
    50mW
    1.6mm
    1.6mm
    41mm
    1.6 x 1.6 x 41mm
    +125°C
    -40°C
    EPCOS
    B598
    PTC
    -
    -
    ±25%
    -
    -
    -
    -
    -
    5mm
    21mm
    17.5 x 5 x 21mm
    +125°C
    -40°C
    EPCOS
    B598
    PTC
    -
    -
    25Ω
    ±25%
    -
    -
    -
    -
    -
    5mm
    12.5mm
    9 x 5 x 12.5mm
    +125°C
    -40°C
    EPCOS
    B57235S0***M0**
    NTC
    -
    60s
    ±20%
    -
    -
    -
    1800mW
    -
    6mm
    -
    9.5 x 6mm
    +170°C
    -55°C
    EPCOS
    B57237S0***M0**
    NTC
    -
    90s
    ±20%
    -
    -
    -
    3100mW
    -
    7mm
    -
    15 x 7mm
    +170°C
    -55°C
    Murata
    NCP
    NTC
    -
    -
    2.2kΩ
    ±3%
    -
    0603 (1608M)
    -
    -
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +125°C
    -40°C
    EPCOS
    B599*0
    PTC
    -
    -
    5.6Ω
    ±25%
    -
    -
    -
    -
    -
    3.5mm
    -
    11 x 3.5mm
    +125°C
    -40°C
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57045K
    NTC
    4.4%/°C
    75s
    4.7kΩ
    ±10%
    -
    -
    -
    450mW
    -
    8mm
    21mm
    -
    +125°C
    -55°C
    EPCOS
    B57236S0M0
    NTC
    -
    70s
    50Ω
    ±20%
    -
    -
    -
    2.1W
    11.5mm
    6mm
    16mm
    11.5 x 6 x 16mm
    +170°C
    -55°C
    Vishay
    SMD 0603
    NTC
    -276.72%/°C
    8s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B598**
    PTC
    -
    8s
    3.7Ω
    ±25%
    -
    -
    -
    -
    22mm
    5mm
    25.5mm
    22 x 5 x 25.5mm
    +125°C
    -40°C
    TE Connectivity
    -
    NTC
    -
    15s
    10kΩ
    ±1%
    -
    -
    -
    400mW
    1000mm
    5mm
    -
    5 x 20mm
    +105°C
    -35°C
    Results per page