Thermistor ICs | NTC & PTC Thermistors | RS
Recently searched

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1229 Products showing for Thermistor ICs

    EPCOS
    -
    PTC
    -
    8s
    2.6Ω
    ±25%
    -
    -
    -
    -
    26mm
    5mm
    29.5mm
    26 x 5 x 29.5mm
    +125°C
    -25°C
    EPCOS
    B57238S0M0
    NTC
    -
    80s
    15Ω
    ±20%
    -
    -
    -
    3.9W
    16mm
    7mm
    23mm
    16 x 7 x 23mm
    +170°C
    -55°C
    EPCOS
    B57238S0M0
    NTC
    -
    80s
    ±20%
    -
    -
    -
    3.9W
    16mm
    7mm
    23mm
    16 x 7 x 23mm
    +170°C
    -55°C
    Vishay
    SMD 0603
    NTC
    -276.9%/°C
    10s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    NCU
    NTC
    -
    -
    100kΩ
    ±1%
    -
    0402 (1005M)
    -
    100mW
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +125°C
    -40°C
    TDK
    NTC
    NTC
    -
    -
    -
    ±3%
    -
    0201 (0603M)
    -
    -
    0.6mm
    3mm
    0.3mm
    0.6 x 0.3 x 0.3mm
    +125°C
    -40°C
    EPCOS
    B598
    PTC
    -
    -
    10Ω
    ±25%
    -
    -
    -
    -
    -
    5mm
    17mm
    13.5 x 5 x 17mm
    +125°C
    -40°C
    EPCOS
    B57861S
    NTC
    -
    15s
    -
    ±5%
    -
    -
    -
    60mW
    2.41mm
    -
    6.5mm
    -
    +155°C
    -55°C
    EPCOS
    B57211P0***M3*1
    NTC
    -
    70s
    10Ω
    ±20%
    -
    -
    -
    3000mW
    -
    6mm
    20mm
    13 x 6 x 20mm
    +170°C
    -40°C
    EPCOS
    B59807
    PTC
    -
    -
    400Ω
    ±25%
    -
    1210 (3225M)
    -
    -
    3.2mm
    2.5mm
    1.6mm
    3.2 x 2.5 x 1.6mm
    +125°C
    -40°C
    EPCOS
    B57227K
    NTC
    -
    -
    -
    ±3%
    -
    -
    -
    200mW
    -
    -
    -
    -
    -
    -
    Murata
    NCU
    NTC
    -
    -
    10kΩ
    ±1%
    -
    1608
    -
    100mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +125°C
    -40°C
    EPCOS
    B57330V2
    NTC
    -
    4s
    -
    ±1%
    -
    0603 (1608M)
    -
    180mW
    1.6mm
    0.9mm
    0.8mm
    1.6 x 0.9 x 0.8mm
    +125°C
    -55°C
    EPCOS
    B57330V2
    NTC
    -
    4s
    -
    ±1%
    -
    0603 (1608M)
    -
    180mW
    1.6mm
    0.9mm
    0.8mm
    1.6 x 0.9 x 0.8mm
    +125°C
    -55°C
    Vishay
    SMD 0603
    NTC
    -277.01%/°C
    8s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    PTS
    -
    -
    -
    100Ω
    ±0.3%
    -
    0805 (2012M)
    -
    -
    2mm
    1.25mm
    0.45mm
    2 x 1.25 x 0.45mm
    +155°C
    -55°C
    Murata
    POSISTOR PTGL
    PTC
    -
    -
    10Ω
    ±10%
    -
    -
    -
    1300mW
    4.5mm
    3.5mm
    -
    4.5 x 3.5mm
    +85°C
    -30°C
    KYOCERA AVX
    NB21
    NTC
    -3.9%/°C
    4s
    10kΩ
    ±5%
    -
    0603 (1608M)
    -
    -
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +150°C
    -55°C
    Vishay
    PTCCL-265V
    PTC
    -
    -
    1.2kΩ
    ±20%
    -
    -
    -
    -
    -
    5mm
    5.5mm
    5 x 5.5mm
    +70°C
    0°C
    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page