Thermistor ICs | NTC & PTC Thermistors | RS
Recently searched

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1231 Products showing for Thermistor ICs

    EPCOS
    B57401V2
    NTC
    6.8%/K
    10s
    4.7kΩ
    ±5%
    -
    0805 (2012M)
    -
    210mW
    2mm
    1.25mm
    1.3mm
    2 x 1.25 x 1.3mm
    +125°C
    -55°C
    Murata
    NCP
    NTC
    -
    -
    10kΩ
    ±5%
    -
    0402 (1005M)
    -
    100mW
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +125°C
    -40°C
    Vishay
    TFPTL
    PTC
    -4.39%/K
    -
    1kΩ
    ±1%
    -
    L10
    -
    75mW
    3.6mm
    2.2mm
    5mm
    3.6 x 2.2 x 5mm
    +150°C
    -55°C
    Molex
    215270
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    215270
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Amphenol Advanced Sensors
    NHQ
    NTC
    -
    5s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57540G1
    NTC
    -
    3s
    10kΩ
    ±1%
    -
    -
    -
    18mW
    0.8mm
    -
    1.4mm
    0.8 x 1.4mm
    +250°C
    -55°C
    Murata
    PRF
    PTC
    -
    -
    1kΩ
    ±50%
    -
    0402 (1005M)
    -
    -
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +120°C
    -40°C
    EPCOS
    B59701
    PTC
    -
    -
    -
    -
    -
    0805 (2012M)
    -
    -
    2mm
    1.25mm
    0.8mm
    2 x 1.25 x 0.8mm
    +125°C
    -40°C
    Murata
    POSISTOR PRG
    PTC
    -
    -
    220Ω
    ±20%
    -
    0603 (1608M)
    -
    -
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +60°C
    -10°C
    Amphenol Advanced Sensors
    CL
    NTC
    -
    120s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57164K
    NTC
    5.3%/°C
    20s
    470kΩ
    ±5%
    -
    -
    -
    450mW
    2mm
    5mm
    -
    2 x 5.5mm
    +125°C
    -55°C
    EPCOS
    B599
    PTC
    -
    10s
    450mΩ
    ±25%
    -
    -
    -
    -
    17.5mm
    3.5mm
    21mm
    17.5 x 3.5 x 21mm
    +125°C
    -40°C
    TE Connectivity
    NTC0805
    NTC
    -
    4s
    3kΩ
    ±5%
    -
    0805 (2012M)
    -
    125mW
    2mm
    1.25mm
    0.5mm
    2 x 1.25 x 0.5mm
    +125°C
    -55°C
    EPCOS
    B57164K
    NTC
    4.7%/°C
    20s
    10kΩ
    ±5%
    -
    -
    -
    450mW
    3mm
    5mm
    -
    5.5 x 3mm
    +125°C
    -55°C
    EPCOS
    B57237S0***M0**
    NTC
    -
    90s
    2.2Ω
    ±20%
    -
    -
    -
    3100mW
    -
    7mm
    -
    15 x 7mm
    +170°C
    -55°C
    Murata
    POSISTOR PRG
    PTC
    -
    -
    330Ω
    -
    -
    -
    -
    -
    5mm
    4mm
    -
    5 x 4mm
    +80°C
    -10°C
    EPCOS
    B59807
    PTC
    -
    -
    400Ω
    ±25%
    -
    1210 (3225M)
    -
    -
    3.2mm
    2.5mm
    1.6mm
    3.2 x 2.5 x 1.6mm
    +125°C
    -40°C
    EPCOS
    B572**V2
    NTC
    4.4%/°C
    3s
    10kΩ
    ±5%
    -
    0402 (1005M)
    -
    150mW
    1mm
    0.5mm
    0.6mm
    1 x 0.5 x 0.6mm
    +125°C
    -55°C
    Results per page