Thermistor ICs | NTC & PTC Thermistors | RS
Recently searched

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1231 Products showing for Thermistor ICs

    EPCOS
    B57213P0***M3*1
    NTC
    -
    80s
    ±20%
    -
    -
    -
    3800mW
    -
    7mm
    22mm
    14.5 x 7 x 22mm
    +170°C
    -40°C
    TDK
    NTC Series
    NTC
    -
    -
    -
    ±3%
    -
    0805
    -
    -
    2mm
    1.25mm
    0.7mm
    2 x 1.25 x 0.7mm
    +125°C
    -40°C
    Vishay
    TFPTL
    PTC
    -
    -
    1kΩ
    ±1%
    -
    L10
    -
    75mW
    3.6mm
    2.2mm
    5mm
    3.6 x 2.2 x 5mm
    +150°C
    -55°C
    KYOCERA AVX
    NB20
    NTC
    -4.8%/°C
    7s
    1MΩ
    ±5%
    -
    1206 (3216M)
    -
    -
    3.2mm
    1.6mm
    1.5mm
    3.2 x 1.6 x 1.5mm
    +150°C
    -55°C
    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    NTCLP100
    NTC
    -4.38%/K
    10s
    10kΩ
    ±3%
    -
    -
    -
    250mW
    6mm
    6mm
    25mm
    6 x 6 x 25mm
    +85°C
    -40°C
    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57235S0
    NTC
    -
    70s
    25Ω
    ±20%
    -
    -
    -
    2100mW
    -
    6mm
    16mm
    11.5 x 6 x 16mm
    +170°C
    -55°C
    Molex
    215274
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57540G1
    NTC
    -
    3s
    100kΩ
    ±1%
    -
    -
    -
    18mW
    0.8mm
    -
    1.4mm
    0.8 x 1.4mm
    +250°C
    -55°C
    TE Connectivity
    44000RC
    NTC
    -
    10s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    2.4 x 7.6mm
    -
    -
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    BC Components
    NTCLG100E2
    NTC
    -4.38%/K
    6s
    10kΩ
    ±5%
    -
    -
    -
    100mW
    3.75mm
    1.8mm
    -
    3.75 x 1.8mm
    +200°C
    -40°C
    Vishay
    PTCCL-265V
    PTC
    -
    -
    8.4Ω
    ±20%
    -
    -
    -
    -
    -
    12.5mm
    5.5mm
    12.5 x 5.5mm
    +70°C
    0°C
    EPCOS
    B57127P0***M301
    NTC
    -
    200s
    10Ω
    ±20%
    -
    -
    -
    10W
    31mm
    7mm
    -
    31 x 7mm
    +65°C
    0°C
    Vishay
    PTCCL-265V
    PTC
    -
    -
    8.4Ω
    ±20%
    -
    -
    -
    -
    -
    12.5mm
    5.5mm
    12.5 x 5.5mm
    +70°C
    0°C
    TE Connectivity
    -
    NTC
    4.39%/°C
    1s
    2.252kΩ
    ±0.1%
    -
    -
    -
    -
    76mm
    2.4mm
    -
    2.4 x 76mm
    +125°C
    -40°C
    EPCOS
    B598
    PTC
    -
    -
    15Ω
    ±25%
    -
    -
    -
    -
    -
    5mm
    14.5mm
    11 x 5 x 14.5mm
    +125°C
    -40°C
    Results per page