Thermistor ICs | NTC & PTC Thermistors | RS
Recently searched

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1229 Products showing for Thermistor ICs

    Murata
    NCP18
    NTC
    -
    -
    4.7kΩ
    ±5%
    -
    0603 (1608M)
    -
    100mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +125°C
    -40°C
    Vishay
    NTCLE100E3
    NTC
    -
    15s
    10kΩ
    ±5%
    -
    -
    -
    500mW
    3.3mm
    3mm
    9mm
    3.3 x 3 x 9mm
    +125°C
    -40°C
    Murata
    NCP
    NTC
    -
    -
    47kΩ
    ±5%
    -
    0402 (1005M)
    -
    -
    1mm
    0.5mm
    0.5mm
    1 x 0.5 x 0.5mm
    +125°C
    -40°C
    EPCOS
    B59008
    PTC
    -
    20s
    250Ω
    -
    -
    -
    -
    -
    25mm
    3mm
    -
    3 X 25mm
    +40°C
    0°C
    EPCOS
    B57703M
    NTC
    4.4%/°C
    50s
    5kΩ
    ±2%
    -
    -
    -
    150mW
    8.5mm
    6.5mm
    17.5mm
    8.5 x 6.5 x 17.5mm
    +125°C
    -55°C
    EPCOS
    B599
    PTC
    -
    -
    55Ω
    ±25%
    -
    -
    -
    -
    -
    3.5mm
    7.5mm
    4 x 3.5 x 7.5mm
    +125°C
    -40°C
    EPCOS
    B57235S0M0
    NTC
    -
    60s
    ±20%
    -
    -
    -
    1.8W
    9.5mm
    6mm
    14mm
    9.5 x 6 x 14mm
    +170°C
    -55°C
    EPCOS
    B57236S0M0
    NTC
    -
    70s
    4.7Ω
    ±20%
    -
    -
    -
    2.1W
    11.5mm
    6mm
    16mm
    11.5 x 6 x 16mm
    +170°C
    -55°C
    TE Connectivity
    100K6A1
    NTC
    4.39%/°C
    1s
    -
    ±0.5%
    -
    -
    -
    -
    76mm
    2.4mm
    -
    -
    +125°C
    -40°C
    Murata
    NCP
    NTC
    -
    -
    10kΩ
    ±5%
    -
    0603 (1608M)
    -
    -
    1.6mm
    -
    0.8mm
    -
    +125°C
    -40°C
    EPCOS
    B59601
    PTC
    -
    -
    470Ω
    ±50%
    -
    0603 (1608M)
    -
    -
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +125°C
    -40°C
    EPCOS
    B57891M
    NTC
    -
    12s
    1kΩ
    ±10%
    -
    -
    -
    200mW
    -
    3.5mm
    3.5mm
    3.5 x 3.5mm
    +125°C
    -40°C
    EPCOS
    B57164K
    NTC
    4.4%/°C
    20s
    4.7kΩ
    ±5%
    -
    -
    -
    450mW
    2mm
    5mm
    -
    5.5 x 2mm
    +125°C
    -55°C
    EPCOS
    B57452V5
    NTC
    7.9%/K
    10s
    100kΩ
    ±5%
    -
    0805 (2012M)
    -
    210mW
    2mm
    1.25mm
    1.3mm
    2 x 1.25 x 1.3mm
    +150°C
    -40°C
    EPCOS
    B59807
    PTC
    -
    -
    400Ω
    ±25%
    -
    1210 (3225M)
    -
    -
    3.2mm
    2.5mm
    1.6mm
    3.2 x 2.5 x 1.6mm
    +125°C
    -40°C
    TE Connectivity
    NTC0805
    NTC
    -
    4s
    3kΩ
    ±5%
    -
    0805 (2012M)
    -
    125mW
    2mm
    1.25mm
    0.5mm
    2 x 1.25 x 0.5mm
    +125°C
    -55°C
    EPCOS
    B57164K
    NTC
    -
    20s
    220Ω
    ±5%
    -
    -
    -
    450mW
    5.5mm
    5mm
    2mm
    5.5 x 5 x 2mm
    +125°C
    -55°C
    EPCOS
    B57238S0M0
    NTC
    -
    80s
    10Ω
    ±20%
    -
    -
    -
    3.9W
    16mm
    7mm
    23mm
    16 x 7 x 23mm
    +170°C
    -55°C
    EPCOS
    B57153S0M0
    NTC
    -
    30s
    10Ω
    ±20%
    -
    -
    -
    1.4W
    8.5mm
    6mm
    13mm
    8.5 x 6 x 13mm
    +170°C
    -55°C
    TE Connectivity
    -
    NTC
    4.39%/°C
    -
    10kΩ
    ±0.2%
    -
    -
    -
    -
    56mm
    -
    -
    -
    +125°C
    -40°C
    Results per page