Ethernet Connectors | Ethernet Plugs | RS
Recently searched

    Ethernet Connectors

    Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

    The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

    Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

    Types of RJ Connectors

    • RJ11
    • RJ12
    • RJ22
    • RJ25
    • RJ45
    • RJ48
    • RJ50

    RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

    Other types of Ethernet connectors

    Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

    What are RJ connectors used for?

    RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable

    1130 Products showing for Ethernet Connectors

    Amphenol Socapex
    RJ45 Connector
    Female
    Cat5e
    Panel Mount
    1
    8
    -
    Shielded
    Straight
    IP68
    48mm
    -
    -
    36mm
    RJF
    RJF
    -
    -
    -
    Copper Alloy
    -
    Siemens
    RJ45 Connector
    Male
    Cat5
    -
    -
    -
    RJ45
    FTP
    145°
    IP20
    16mm
    -
    -
    55.6mm
    FastConnect
    6GK1901
    -
    -
    -
    -
    -
    Wurth Elektronik
    RJ45 Connector
    Female
    Cat5
    PCB Mount
    -
    8
    -
    STP
    Horizontal
    -
    15.84mm
    -
    11.85mm
    18.7mm
    WR-MJ
    615008
    -
    -
    -
    Phosphor Bronze
    -
    Phoenix Contact
    RJ45 Connector
    Male
    Cat5
    Cable Mount
    -
    4
    RJ45
    Shielded
    Straight
    IP20
    14mm
    -
    59mm
    14.6mm
    VS-PN
    VS-PN-RJ45-5-Q/IP20
    -
    -
    -
    Copper Alloy
    -
    Phoenix Contact
    RJ45 Connector
    Female
    Cat6a
    Rear Mount
    -
    -
    -
    Unshielded
    Right Angle
    IP65, IP67
    -
    -
    -
    -
    VS-BH-M12FSX
    VS-BH-M12FSX-10G-RJ45/90
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ14 Connector
    Female
    Cat3
    PCB Mount
    -
    6P
    -
    STP
    Right Angle
    -
    12.57mm
    -
    15.88mm
    18.54mm
    5555140
    -
    -
    -
    -
    Phosphor Bronze
    -
    Molex
    RJ12 Connector
    Female
    Cat3
    Surface Mount
    -
    6P6C
    -
    -
    Straight
    -
    13.21mm
    -
    15.08mm
    12.7mm
    Modular Plugs - Jacks
    85513
    -
    -
    -
    Copper Alloy
    -
    Schneider Electric
    RJ45 Connector
    Socket
    Cat6
    -
    -
    1
    RJ45
    Shielded
    -
    -
    -
    -
    -
    -
    Actassi
    -
    -
    -
    -
    -
    -
    Lumberg Automation
    -
    -
    Cat6a
    Cable
    -
    -
    -
    Shielded
    Straight
    IP67
    -
    -
    -
    -
    M12 Crimp Rail
    -
    -
    -
    -
    CuZn
    -
    Samtec
    RJ45 Connector
    Plug
    -
    -
    -
    -
    -
    -
    -
    IP68
    -
    -
    -
    -
    SCPFE
    -
    -
    -
    -
    -
    -
    Hirose
    RJ45 Connector
    Female
    Cat5e
    Panel Mount, Through Hole
    -
    8P8C
    -
    STP
    Right Angle
    -
    17.5mm
    -
    15mm
    15.1mm
    TM11R
    -
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ45 Connector
    Male
    Cat6a
    Cable Mount
    1
    8
    -
    Shielded
    Straight
    IP20
    60.06mm
    -
    13.9mm
    17.66mm
    2120892
    2120892
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat5
    Through Hole
    1
    8
    -
    -
    Straight
    IP67
    41.91mm
    -
    -
    43.99mm
    1-1546405
    -
    -
    -
    -
    -
    -
    Weidmüller
    SPE
    Male
    -
    PCB Mount
    1
    2
    Socket
    -
    -
    IP20
    9mm
    -
    5mm
    9.3mm
    -
    -
    -
    -
    -
    Copper
    -
    Bulgin
    RJ45 Connector
    Female
    Cat5e
    Flange Mount
    -
    -
    Flange Connector
    Unshielded
    Straight
    IP68
    33mm
    -
    -
    -
    600 Series - Ethernet Buccaneer Connectors
    PXM06
    -
    -
    -
    -
    -
    Bel-Stewart
    RJ22 Connector
    Female
    -
    Through Hole
    -
    4P4C
    -
    -
    Right Angle
    -
    11.3mm
    -
    -
    20.7mm
    SS-64
    -
    -
    -
    -
    Copper Alloy
    -
    Molex
    RJ11 Connector
    Female
    Cat3
    -
    -
    1
    -
    Unshielded
    Vertical
    -
    16mm
    -
    15.88mm
    12.7mm
    -
    42878
    -
    -
    -
    Phosphor Bronze
    -
    Bel-Stewart
    RJ50 Connector
    Female
    -
    Through Hole
    -
    10P10C
    -
    -
    Right Angle
    -
    15.37mm
    -
    12.83mm
    20.7mm
    SS-64
    -
    -
    -
    -
    Copper Alloy
    -
    Molex
    RJ45 Connector
    Female
    Cat3
    Surface Mount
    -
    8P8C
    -
    -
    Right Angle
    -
    15.24mm
    -
    11.74mm
    16.89mm
    43743
    43743
    -
    -
    -
    Phosphor Bronze
    -
    Molex
    RJ45 Connector
    Female
    Cat3
    Through Hole
    1 x 1
    1P1C
    RJ45
    -
    Vertical
    -
    16.64mm
    -
    15.24mm
    16.25mm
    95522
    -
    -
    -
    -
    Copper Alloy
    -
    Results per page