Ethernet Connectors | Ethernet Plugs | RS
Recently searched

    Ethernet Connectors

    Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

    The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

    Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

    Types of RJ Connectors

    • RJ11
    • RJ12
    • RJ22
    • RJ25
    • RJ45
    • RJ48
    • RJ50

    RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

    Other types of Ethernet connectors

    Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

    What are RJ connectors used for?

    RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable

    1138 Products showing for Ethernet Connectors

    Molex Premise Networks
    RJ45 Connector
    Female
    Cat5e
    -
    -
    8
    -
    UTP
    Straight
    -
    38.5mm
    -
    25mm
    -
    PowerCat MOD-SNAP
    -
    -
    -
    -
    -
    -
    Halo Electronics
    RJ45 Connector
    Female
    -
    -
    1
    -
    -
    UTP
    Straight
    -
    13.64mm
    -
    15.88mm
    21.59mm
    FastJack
    HFJ11
    -
    -
    -
    -
    -
    Molex
    RJ45 Connector
    Male
    Cat5e, Cat6a
    Cable Mount
    -
    8P8C
    RJ45
    Shielded
    Straight
    IP20
    13.8mm
    -
    6.6mm
    52.2mm
    130047
    130047
    -
    -
    -
    Brass
    -
    Molex
    RJ45 Connector
    Male
    Cat6
    Cable Mount
    -
    8P8C
    -
    -
    -
    -
    11.69mm
    -
    8.18mm
    22.48mm
    44915
    44915
    -
    -
    -
    Phosphor Bronze
    -
    Molex
    RJ11 Connector
    Female
    -
    Through Hole
    -
    6P6C
    -
    -
    Right Angle
    -
    15.75mm
    -
    13.21mm
    14.99mm
    43860
    -
    -
    -
    -
    Phosphor Bronze
    -
    HARTING
    RJ45 Connector
    Female to Female
    Cat5
    Through Hole
    2
    8
    -
    Shielded
    Right Angle
    IP67
    33.6mm
    -
    -
    -
    Han 3A RJ45
    09452
    -
    -
    -
    -
    -
    Wurth Elektronik
    RJ45 Connector
    Female
    -
    -
    -
    8
    -
    UTP
    -
    -
    13.95mm
    -
    15.88mm
    21.84mm
    -
    74992
    -
    -
    -
    Ferrite
    -
    MH Connectors
    RJ45 Connector
    Female
    -
    -
    -
    8P8C
    -
    STP
    Right Angle
    -
    -
    -
    -
    -
    MH Modular
    MHRJJ88NF
    -
    -
    -
    -
    -
    Amphenol Socapex
    RJ45 Connector
    Female
    Cat5e
    Panel Mount
    1
    8
    -
    Shielded
    Straight
    IP68
    82mm
    -
    -
    41.3mm
    RJF
    RJF
    -
    -
    -
    Copper Alloy
    -
    Telegartner
    RJ45 Connector
    Male
    Cat6a
    Cable Mount
    -
    8P8C
    -
    STP
    Straight
    -
    49mm
    -
    16.2mm
    13.8mm
    MFP8
    J00026A
    -
    -
    -
    Spring Steel
    -
    Bel-Stewart
    RJ25 Connector
    Male
    -
    Cable Mount
    -
    6P6C
    -
    -
    Straight
    -
    9.65mm
    -
    -
    -
    940-SP
    940-SP
    -
    -
    -
    Phosphor Bronze
    -
    CONEC
    RJ45 Connector
    Male
    Cat5e
    Cable Mount
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    17
    -
    -
    -
    -
    -
    -
    Bel-Stewart
    RJ45 Connector
    Male
    Cat6
    Cable Mount
    1
    -
    -
    Unshielded
    Straight
    -
    11.68mm
    -
    -
    37.34mm
    SS-39
    -
    -
    -
    -
    Copper Alloy
    -
    Weidmüller
    SPE
    Plug
    -
    Cable Mount
    1
    2
    Plug
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    Socket
    Cat5
    -
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SACC-MSX-8QO
    -
    -
    -
    -
    -
    -
    Amphenol Socapex
    RJ45 Connector
    Male
    -
    Jam Nut
    1
    8
    -
    360° EMI Shielded
    Straight
    IP68
    -
    -
    -
    46.02mm
    RJFTV
    RJFTV
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat5
    Panel Mount
    1
    8
    -
    Unshielded
    Straight
    -
    37.84mm
    -
    -
    -
    1546413
    1546414
    -
    -
    -
    -
    -
    Amphenol Socapex
    RJ45 Connector
    Male
    -
    Cable Mount
    1
    8
    -
    Shielded
    Straight
    IP68
    57.8mm
    -
    -
    34.9mm
    RJF
    RJF
    -
    -
    -
    Copper Alloy
    -
    Hirose
    RJ45 Connector
    Male
    Cat3
    Cable Mount
    1
    8
    -
    Shielded
    Right Angle
    -
    11.7mm
    -
    30.2mm
    12.9mm
    TM11P
    -
    -
    -
    -
    Phosphor Bronze
    -
    Phoenix Contact
    RJ45 Connector
    Female
    -
    PCB Mount
    -
    1
    RJ45
    -
    -
    IP20
    -
    -
    -
    -
    CUC
    -
    -
    -
    -
    -
    -
    Results per page