Ethernet Connectors | Ethernet Plugs | RS
Recently searched

    Ethernet Connectors

    Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

    The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

    Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

    Types of RJ Connectors

    • RJ11
    • RJ12
    • RJ22
    • RJ25
    • RJ45
    • RJ48
    • RJ50

    RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

    Other types of Ethernet connectors

    Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

    What are RJ connectors used for?

    RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable

    1143 Products showing for Ethernet Connectors

    MH Connectors
    RJ45 Connector
    Male
    Cat5e
    Cable Mount
    -
    8P8C
    -
    UTP
    Straight
    -
    22.48mm
    -
    11.68mm
    -
    MHRJ
    MHRJ458P8CR
    -
    -
    -
    -
    -
    Molex
    RJ45 Connector
    Female
    Cat3
    Surface Mount
    -
    8P8C
    -
    Unshielded
    Straight
    -
    15.08mm
    -
    15.24mm
    12.7mm
    85513
    -
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ22 Connector
    Female
    Cat3
    Through Hole
    -
    4P4C
    -
    -
    Straight
    -
    14.1mm
    -
    -
    16.64mm
    5520257
    -
    -
    -
    -
    Phosphor Bronze
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat3
    Through Hole
    1
    8
    -
    Shielded
    Right Angle
    -
    16.5mm
    -
    -
    19.1mm
    106066
    -
    -
    -
    -
    Phosphor Bronze
    -
    Amphenol Socapex
    RJ45 Connector
    Male
    Cat5e
    Cable Mount
    1
    8
    -
    Shielded
    Straight
    IP68
    56mm
    -
    -
    38mm
    RJFTV
    RJFTV
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat3
    Through Hole
    1
    8P8C
    -
    Unshielded
    Straight
    -
    18mm
    -
    -
    12.7mm
    216550
    216550
    -
    -
    -
    Phosphor Bronze
    -
    Wurth Elektronik
    RJ45 Connector
    Female
    -
    PCB Mount
    3
    8
    -
    Nickel Plated Brass
    Horizontal
    -
    45.28mm
    -
    15.4mm
    16mm
    WR-MJ
    615024
    -
    -
    -
    Copper Alloy
    -
    Halo Electronics
    RJ45 Connector
    Female
    -
    -
    1
    -
    -
    UTP
    Straight
    -
    21.59mm
    -
    16mm
    16.51mm
    FastJack
    HFJV1
    -
    -
    -
    -
    -
    Telegartner
    RJ45 Connector
    Male
    Cat6a
    Cable Mount
    -
    8P8C
    -
    Shielded
    Straight
    IP20
    49mm
    -
    13.8mm
    16.2mm
    MFP8
    J00026A
    -
    -
    -
    Spring Steel
    -
    Wurth Elektronik
    RJ11 Connector
    Female
    -
    Through Hole
    -
    6P6C
    -
    UTP
    Right Angle
    -
    8.56mm
    -
    12.2mm
    13mm
    WR-MJ
    615006
    -
    -
    -
    Copper Alloy
    -
    Amphenol Communications Solutions
    RJ45 Connector
    Female
    -
    Through Hole
    1
    8
    -
    -
    Straight
    -
    29mm
    -
    -
    18mm
    MRJ
    -
    -
    -
    -
    Phosphor Bronze
    -
    MH Connectors
    RJ45 Connector
    Female
    -
    -
    -
    8P8C
    -
    UTP
    Vertical
    -
    -
    -
    -
    -
    MH Modular
    MHRJJ88NF
    -
    -
    -
    -
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat3
    PCB Mount
    1
    8
    -
    Shielded
    Straight
    -
    16.5mm
    -
    16.15mm
    16.7mm
    1734577
    -
    -
    -
    -
    Phosphor Bronze
    -
    Molex
    RJ11 Connector
    Female
    -
    Through Hole
    -
    6P6C
    -
    -
    Right Angle
    -
    12.2mm
    -
    13mm
    14.5mm
    52018
    -
    -
    -
    -
    -
    -
    Hirose
    RJ45 Connector
    Female
    Cat5
    Panel Mount, Through Hole
    -
    8P8C
    -
    STP
    Right Angle
    -
    14mm
    -
    17.5mm
    17.75mm
    TM24R
    -
    -
    -
    -
    Copper Alloy
    -
    Hirose
    RJ11 Connector
    Male
    -
    Cable Mount
    -
    6
    -
    Unshielded
    -
    -
    9.7mm
    -
    14.5mm
    11mm
    TM-P
    -
    -
    -
    -
    Phosphor Bronze
    -
    ABUS Security-Center
    RJ45 Connector
    Male
    Cat5
    Cable
    1
    1
    RJ45
    -
    -
    -
    -
    -
    -
    -
    ABUS
    -
    -
    -
    -
    -
    -
    Samtec
    RJ45 Connector
    Female
    Cat5e
    Panel Mount
    1
    -
    Ethernet
    -
    Straight
    IP68
    -
    -
    48.45mm
    33.1mm
    SCRE
    -
    -
    -
    -
    Phosphor Bronze
    -
    Legrand
    RJ45 Connector
    Female
    Cat6
    -
    -
    -
    -
    FTP
    Straight
    -
    -
    -
    -
    -
    Mosaic
    0 765 46
    -
    -
    -
    -
    -
    Molex
    RJ45 Connector
    Female
    -
    PCB Mount
    -
    -
    -
    Shielded
    Straight
    IP67
    -
    -
    -
    49.53mm
    130055
    130055
    -
    -
    -
    -
    -
    Results per page