Ethernet Connectors | Ethernet Plugs | RS
Recently searched

    Ethernet Connectors

    Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

    The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

    Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

    Types of RJ Connectors

    • RJ11
    • RJ12
    • RJ22
    • RJ25
    • RJ45
    • RJ48
    • RJ50

    RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

    Other types of Ethernet connectors

    Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

    What are RJ connectors used for?

    RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable

    1138 Products showing for Ethernet Connectors

    TE Connectivity
    RJ45 Connector
    Female
    Cat5
    PCB Mount
    1
    8
    -
    Unshielded
    Right Angle
    -
    13.35mm
    -
    16.26mm
    15.62mm
    6339191
    -
    -
    -
    -
    Phosphor Bronze
    -
    Telegartner
    RJ45 Connector
    Male
    Cat6a
    Cable Mount
    -
    8P8C
    -
    Unshielded
    Straight
    -
    44.2mm
    -
    13.8mm
    16.35mm
    UFP8
    J00026A
    -
    -
    -
    Spring Steel
    -
    Siemens
    RJ45 Connector
    Female
    Cat5
    Cable Mount
    -
    -
    RJ45
    -
    Straight
    IP20
    16mm
    -
    13.7mm
    55mm
    FastConnect
    6GK1901
    -
    -
    -
    Metal
    -
    Telegartner
    RJ45 Connector
    Male
    Cat6a
    Cable Mount
    -
    8P8C
    -
    Shielded
    Straight
    IP20
    49mm
    -
    13.8mm
    16.2mm
    MFP8
    J00026A
    -
    -
    -
    Spring Steel
    -
    Amphenol Industrial
    RJ45 Connector
    Male
    -
    Cable Mount
    -
    -
    -
    -
    Straight
    IP67
    76.5mm
    -
    28.8mm
    -
    RDP
    -
    -
    -
    -
    Phosphor Bronze
    -
    Roline
    RJ45 Connector
    Female
    Cat6a
    Keystone Mount
    1
    1
    RJ45
    -
    -
    -
    -
    -
    -
    -
    RJ45 Keystone Jack
    -
    -
    -
    -
    -
    -
    Roline
    RJ45 Connector
    Female
    Cat6a
    Keystone Mount
    1
    1
    RJ45
    -
    -
    -
    -
    -
    -
    -
    RJ45 Keystone Jacks
    -
    -
    -
    -
    -
    -
    Schneider Electric
    RJ45 Connector
    Female
    -
    Flush Mount
    1
    -
    RJ45, Socket
    -
    -
    -
    -
    -
    -
    -
    New Unica
    -
    -
    -
    -
    -
    -
    MH Connectors
    RJ22 Connector
    Male
    -
    Cable Mount
    -
    4P4C
    -
    UTP
    Straight
    -
    13.33mm
    -
    7.62mm
    -
    MHRJ
    -
    -
    -
    -
    -
    -
    Amphenol Socapex
    RJ45 Connector
    Female
    Cat5e
    Panel Mount
    1
    8
    -
    Shielded
    -
    IP68
    48mm
    -
    -
    36mm
    RJF
    RJF
    -
    -
    -
    Copper Alloy
    -
    Schneider Electric
    RJ45 Connector
    Female
    -
    Flush Mount
    1
    -
    RJ45, Socket
    -
    -
    -
    -
    -
    -
    -
    New Unica
    -
    -
    -
    -
    -
    -
    Cinch
    RJ12 Connector
    Male
    Cat5e
    Cable Mount
    -
    6P6C
    -
    Unshielded
    Straight
    -
    9.68mm
    -
    9.37mm
    13.34mm
    32
    -
    -
    -
    -
    Phosphor Bronze
    -
    Amphenol Socapex
    RJ45 Connector
    Female
    Cat5e
    Jam Nut
    1
    8
    -
    Shielded
    Right Angle
    IP68
    38.1mm
    -
    -
    41.3mm
    RJF
    RJF
    -
    -
    -
    Copper Alloy
    -
    HARTING
    IX Industrial
    Male
    -
    Cable Mount
    1
    10P10C
    -
    -
    Straight
    IP20
    17.5mm
    -
    9.2mm
    28.6mm
    IX Industrial
    10B-1
    -
    -
    -
    Copper Alloy
    -
    Wurth Elektronik
    RJ45 Connector
    Female
    -
    PCB Mount
    4
    8
    -
    Nickel Plated Bronze
    Horizontal
    -
    63.75mm
    -
    13.25mm
    15.75mm
    WR-MJ
    615032
    -
    -
    -
    Copper Alloy
    -
    MH Connectors
    RJ12 Connector
    Female
    -
    Through Hole
    -
    6P4C
    -
    UTP
    Straight
    -
    15.88mm
    -
    13.46mm
    16.38mm
    MH Modular
    MHRJJ64NF
    -
    -
    -
    Phosphor Bronze
    -
    TE Connectivity
    RJ22 Connector
    Female
    Cat3
    Through Hole
    -
    4P4C
    -
    -
    Right Angle
    -
    11.2mm
    -
    -
    18.1mm
    1-1705949
    -
    -
    -
    -
    Phosphor Bronze
    -
    Samtec
    RJ45 Connector
    Female
    Cat5e
    Panel Mount
    1
    -
    Socket
    -
    -
    IP68
    -
    -
    -
    -
    RPCE
    -
    -
    -
    -
    -
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat5e
    PCB Mount
    6
    8
    -
    STP
    Right Angle
    -
    13.64mm
    -
    87.122mm
    21.336mm
    5558525
    -
    -
    -
    -
    Phosphor Bronze
    -
    Bel-Stewart
    RJ45 Connector
    Female
    Cat5e
    Through Hole
    1
    8
    -
    Shielded
    Right Angle
    -
    16.13mm
    -
    -
    21.59mm
    SS-71
    -
    -
    -
    -
    Copper Alloy
    -
    Results per page