Ethernet Connectors | Ethernet Plugs | RS
Recently searched

    Ethernet Connectors

    Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

    The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

    Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

    Types of RJ Connectors

    • RJ11
    • RJ12
    • RJ22
    • RJ25
    • RJ45
    • RJ48
    • RJ50

    RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

    Other types of Ethernet connectors

    Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

    What are RJ connectors used for?

    RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable

    1143 Products showing for Ethernet Connectors

    Cinch
    RJ12 Connector
    Male
    Cat5e
    Cable Mount
    -
    6P6C
    -
    Unshielded
    Straight
    -
    9.68mm
    -
    9.37mm
    13.34mm
    32
    -
    -
    -
    -
    Phosphor Bronze
    -
    Amphenol Socapex
    RJ45 Connector
    Female
    Cat5e
    Jam Nut
    1
    8
    -
    Shielded
    Right Angle
    IP68
    38.1mm
    -
    -
    41.3mm
    RJF
    RJF
    -
    -
    -
    Copper Alloy
    -
    Wurth Elektronik
    RJ45 Connector
    Female
    -
    PCB Mount
    4
    8
    -
    Nickel Plated Bronze
    Horizontal
    -
    63.75mm
    -
    13.25mm
    15.75mm
    WR-MJ
    615032
    -
    -
    -
    Copper Alloy
    -
    MH Connectors
    RJ12 Connector
    Female
    -
    Through Hole
    -
    6P4C
    -
    UTP
    Straight
    -
    15.88mm
    -
    13.46mm
    16.38mm
    MH Modular
    MHRJJ64NF
    -
    -
    -
    Phosphor Bronze
    -
    TE Connectivity
    RJ25 Connector
    Female
    Cat3
    Through Hole
    1
    6P6C
    -
    Unshielded
    Right Angle
    -
    13.2mm
    -
    18.1mm
    11.5mm
    215876
    215876
    -
    -
    -
    Phosphor Bronze
    -
    TE Connectivity
    RJ22 Connector
    Female
    Cat3
    Through Hole
    -
    4P4C
    -
    -
    Right Angle
    -
    11.2mm
    -
    -
    18.1mm
    1-1705949
    -
    -
    -
    -
    Phosphor Bronze
    -
    Molex
    RJ45 Connector
    Male
    Cat5e, Cat6a
    Cable Mount
    -
    8P8C
    RJ45
    Shielded
    Straight
    IP20
    13.8mm
    -
    6.6mm
    52.2mm
    130047
    130047
    -
    -
    -
    Brass
    -
    Amphenol Socapex
    RJ11 Connector
    Male
    -
    Cable Mount
    1
    6P6C
    -
    Shielded
    Straight
    IP68
    53mm
    -
    -
    29mm
    RJ11F
    RJ11F
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat5e
    PCB Mount
    6
    8
    -
    STP
    Right Angle
    -
    13.64mm
    -
    87.122mm
    21.336mm
    5558525
    -
    -
    -
    -
    Phosphor Bronze
    -
    Bel-Stewart
    RJ45 Connector
    Female
    Cat5e
    Through Hole
    1
    8
    -
    Shielded
    Right Angle
    -
    16.13mm
    -
    -
    21.59mm
    SS-71
    -
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ22 Connector
    Female
    Cat3
    Through Hole
    -
    4P4C
    -
    -
    Right Angle
    -
    11.2mm
    -
    -
    18.1mm
    1-1705949
    -
    -
    -
    -
    Phosphor Bronze
    -
    HARTING
    RJ45 Connector
    Female
    Cat6
    Panel Mount
    12
    12
    -
    Shielded
    Straight
    IP65, IP67
    57.2mm
    -
    42mm
    40mm
    RJ45 Hybrid
    09452
    -
    -
    -
    Copper Alloy
    -
    Schneider Electric
    RJ45 Connector
    Female
    Cat6
    Flush Mount
    1
    -
    S-One
    S-FTP
    Straight
    IP20
    45mm
    Socket Kit
    45mm
    40.5mm
    Unica
    NU34
    -
    Yes
    Green Premium
    -
    -
    Siemens
    RJ45 Connector
    Male
    Cat6
    Cable Mount
    2 x 2
    4
    RJ45
    -
    Right Angle
    IP20
    16mm
    -
    13.7mm
    42mm
    6G
    6GK1901
    -
    -
    -
    -
    -
    Siemens
    RJ45 Connector
    Male
    Cat5
    Cable Mount
    -
    4
    -
    Shielded
    Straight
    IP20
    16mm
    -
    13.7mm
    55mm
    FastConnect
    6GK1901
    -
    -
    -
    -
    -
    Wurth Elektronik
    RJ45 Connector
    Female
    -
    Surface Mount
    1
    8
    -
    Nickel Plated Brass
    Horizontal
    -
    16.55mm
    -
    13.5mm
    15.75mm
    WR-MJ
    634008
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat6
    PCB Mount
    1 x 1
    8
    -
    Nickel Plated Brass
    Right Angle
    IP20
    19.75mm
    -
    21.5mm
    13.8mm
    2031994
    2031994
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat5
    Through Hole
    1
    8P8C
    -
    Shielded
    Right Angle
    -
    13.59mm
    -
    16.51mm
    15.24mm
    5406533
    5406533
    -
    -
    -
    Phosphor Bronze
    -
    Bel-Stewart
    RJ45 Connector
    Female
    -
    Through Hole
    -
    8P8C
    -
    STP
    Straight
    -
    29.72mm
    -
    17.09mm
    26.09mm
    MagJack
    862
    -
    -
    -
    Phosphor Bronze
    -
    Molex
    RJ11 Connector
    Female
    Cat3
    Surface Mount
    -
    1
    -
    Unshielded
    Vertical
    -
    13.21mm
    -
    15.08mm
    12.7mm
    -
    85513
    -
    -
    -
    Copper Alloy
    -
    Results per page