Ethernet Connectors | Ethernet Plugs | RS
Recently searched

    Ethernet Connectors

    Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

    The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

    Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

    Types of RJ Connectors

    • RJ11
    • RJ12
    • RJ22
    • RJ25
    • RJ45
    • RJ48
    • RJ50

    RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

    Other types of Ethernet connectors

    Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

    What are RJ connectors used for?

    RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable

    1131 Products showing for Ethernet Connectors

    HARTING
    RJ45 Connector
    Male
    Cat6
    Cable Mount
    -
    4 (Power), 8 (Data)
    -
    -
    Straight
    IP65, IP67
    35.3mm
    -
    26.7mm
    67.15mm
    Han 3A RJ45
    9451
    -
    -
    -
    -
    -
    Amphenol Industrial
    RJ45 Connector
    Female
    Cat5e
    Front Mount
    1
    8
    RJ45
    -
    -
    -
    -
    -
    -
    -
    RCP
    -
    -
    -
    -
    -
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat6
    PCB Mount
    1 x 1
    8
    -
    Nickel Plated Brass
    Right Angle
    IP20
    19.75mm
    -
    21.5mm
    13.8mm
    1-2301994
    2031994
    -
    -
    -
    Copper Alloy
    -
    HARTING
    RJ45 Connector
    Male
    Cat6
    Cable Mount
    8
    1
    -
    360° shield contact
    Straight
    -
    24mm
    -
    70mm
    20.5mm
    PushPull V4
    09451
    -
    -
    -
    Copper Alloy
    -
    Wurth Elektronik
    RJ45 Connector
    Female
    -
    Surface Mount
    1
    8
    -
    Nickel Plated Brass
    Vertical
    -
    15.24mm
    -
    15.15mm
    12.7mm
    WR-MJ
    634008
    -
    -
    -
    Copper Alloy
    -
    Bel-Stewart
    RJ45 Connector
    Female
    -
    Through Hole
    -
    8P4C
    -
    STP
    Straight
    -
    15.21mm
    -
    17.98mm
    21.59mm
    MagJack
    SI-60002-F
    -
    -
    -
    Copper Alloy
    -
    Bel-Stewart
    RJ14 Connector
    Male
    Cat3
    Cable Mount
    -
    6P/4C
    -
    UTP
    Straight
    -
    9.65mm
    -
    10.06mm
    14.6mm
    940-SP
    940-SP
    -
    -
    -
    Phosphor Bronze
    -
    Schneider Electric
    RJ45 Connector
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ComPact NSX
    LV434200
    -
    Yes
    Green Premium
    -
    -
    MH Connectors
    RJ45 Connector
    Female
    -
    -
    -
    8P8C
    -
    STP
    Vertical
    -
    -
    -
    -
    -
    MH Modular
    MHRJJ88NF
    -
    -
    -
    -
    -
    Wurth Elektronik
    RJ45 Connector
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    13.5mm
    -
    16.2mm
    25.3mm
    -
    74990
    -
    -
    -
    Ferrite
    -
    Hirose
    RJ45 Connector
    Male
    Cat6a
    Cable Mount
    -
    8P8C
    -
    Shielded
    Straight
    -
    30.2mm
    -
    11.7mm
    12.9mm
    TM31P
    -
    -
    -
    -
    Copper Alloy
    -
    Amphenol Industrial
    RJ45 Connector
    Female
    Cat5e
    Front Mount
    1
    8
    RJ45
    -
    -
    -
    -
    -
    -
    -
    RCP
    -
    -
    -
    -
    -
    -
    HARTING
    IX Industrial
    Male
    Cat6a
    PCB Mount
    -
    10P10C
    -
    -
    Right Angle
    IP20
    8.8mm
    -
    12.8mm
    10mm
    IX Industrial
    9452
    -
    -
    -
    Copper Alloy
    -
    Amphenol Industrial
    RJ45 Connector
    Female
    Cat5e
    -
    1
    -
    RJ
    -
    -
    -
    -
    -
    -
    -
    RCP
    -
    -
    -
    -
    -
    -
    Eaton
    RJ45 Connector
    Female
    Cat5e
    Front Mount
    2
    -
    RJ45
    -
    Straight
    IP20, IP65
    -
    -
    -
    -
    RMQ Titan
    -
    -
    -
    -
    Bronze (CuSn)
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat3
    PCB Mount
    1
    8
    -
    Shielded
    Straight
    -
    16.5mm
    -
    16.15mm
    16.7mm
    1734577
    -
    -
    -
    -
    Phosphor Bronze
    -
    Roline
    RJ45 Connector
    Female
    Cat8
    Keystone Mount
    1
    1
    RJ45
    -
    -
    -
    -
    -
    -
    -
    RJ45 Keystone Jack
    -
    -
    -
    -
    -
    -
    Siemens
    RJ45 Connector
    Female
    -
    -
    5
    4
    RJ MODULAR PLUG 4 Way
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telegartner
    RJ45 Connector
    Male
    Cat6a
    Cable Mount
    -
    4P4C
    -
    Shielded
    Right Angle
    IP20
    45.7mm
    -
    13.9mm
    41mm
    MFP8
    J00026A
    -
    -
    -
    -
    -
    Molex
    RJ12 Connector
    Female
    Cat3
    Surface Mount
    -
    6P/6C
    -
    UTP
    Right Angle
    -
    13.21mm
    -
    11.5mm
    18.1mm
    85502
    85502
    -
    -
    -
    Brass
    -
    Results per page