| | - | 5bar | - | - | - | - | G1/4 | - | M2 (Din Plug) | - | - | - | - | - | - | - | - | - | +85°C | -25°C | - |
|
| | Gauge | 0bar | 1bar | ±0.25% | I2C | Air, Water, Mixed Oil, Fluids | - | - | - | - | - | - | - | 3.3Vdc | 5-Pin Connector | Stainless Steel | - | - | +80℃ | -20℃ | Panel |
|
| | Relative | 0bar | 100bar | ±0.25 % | Current | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 4 → 20 mA | DIN 43650 Type C | - | - | 20 mA | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |
|
| | Relative | 0bar | 10bar | ±0.25 % | Analogue | - | G1/4 | 0 → 5 V | M12 4-pin | - | - | - | IPS | 9 → 32 V dc | - | Stainless Steel | - | - | +80°C | -20°C | Threaded |
|
| | Relative | 0bar | 1bar | <±0.25 % | Current | Oil, Water | G1/4 | 4 → 20 mA | DIN 43650 Type A | - | - | 28 mA | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +125°C | -20°C | Threaded |
|
| | - | 20bar | - | - | - | - | G1/4 | - | M2 (Din Plug) | - | - | - | - | - | - | - | - | - | +85°C | -25°C | - |
|
| | Relative | 0bar | 0.5bar | <±0.25 % | Current | Oil, Water | G1/4 | 4 → 20 mA | DIN 43650 Type A | - | - | 28 mA | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +125°C | -20°C | Threaded |
|
| | Gauge | 0bar | 10bar | ±0.5%FS | - | Air, Fluid, Mixed Oil, Water | G1/4A ISO 1179-2 | - | Circular Aviation IEC61076-2-101 | - | - | - | M20 | 8 to 30 V dc | - | Stainless Steel 316L | - | - | 85°C | -30°C | Threaded |
|
| | Gauge | 0bar | 10bar | ±0.5%FS | - | Air, Fluid, Mixed Oil, Water | G1/4A ISO 1179-2 | - | Angular DIN175301-803A | - | - | - | M20 | 8 to 30 V dc | - | Stainless Steel 316L | - | - | 85°C | -30°C | Threaded |
|
| | Gauge | 0bar | 10bar | ≤0.5 % | Analogue | Gas, Liquid | G1/4 | 4 → 20 mA | M12 Connector | - | ≤3 ms | - | - | 10 → 30 V dc | - | Stainless Steel | - | IP67 | +125°C | -20°C | Not Front-Flush |
|
| | Gauge | 0bar | 20bar | ±0.25% | I2C | Air, Water, Mixed Oil, Fluids | - | - | - | - | - | - | - | 3.3Vdc | 5-Pin Connector | Stainless Steel | - | - | +80℃ | -20℃ | Panel |
|
| | Relative | 0bar | 0.25bar | <±0.25 % | Voltage | Oil, Water | G1/4 | 0.5 → 4.5 V | DIN 43650 Type A | - | - | 6 mA | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +125°C | -20°C | Threaded |
|
| | Relative | 0bar | 50mbar | ±0.25 % | Analogue | - | G1/4 | 4 → 20 mA | M12 Connector | - | - | 20 mA | IPSL | 9 → 32 V dc | - | Stainless Steel | - | - | +80°C | -20°C | Threaded |
|
| | Relative | 0bar | 50mbar | ±0.25 % | Analogue | - | G1/4 | 0 → 5 V | M12 Connector | - | - | - | IPSL | 9 → 32 V dc | - | Stainless Steel | - | - | +80°C | -20°C | Threaded |
|
| | Gauge | 0bar | 7bar | ±0.25% | I2C | Air, Water, Mixed Oil, Fluids | - | - | - | - | - | - | - | 3.3Vdc | 5-Pin Connector | Stainless Steel | - | - | +80℃ | -20℃ | Panel |
|
| | Gauge | 0bar | 250bar | ±0.5%FS | - | Air, Fluid, Mixed Oil, Water | G1/2B EN837 | - | Angular DIN175301-803A | - | - | - | M20 | 8 to 30 V dc | - | Stainless Steel 316L | - | - | 85°C | -30°C | Threaded |
|
| | Relative | 0bar | 0.1bar | <±0.25 % | Voltage | Oil, Water | G1/4 | 0.5 → 4.5 V | DIN 43650 Type A | - | - | 6 mA | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +125°C | -20°C | Threaded |
|
| | Absolute | -1bar | 5bar | ±0.5%FS | - | Air, Fluid, Oil, Water | G1/4A ISO 1179-2 | - | Angular DIN 175301-803A | - | - | - | M20 | 8 to 30 V dc | - | Nylon, Stainless steel 316L | - | - | 85°C | -30°C | Threaded |
|
| | Relative | 0bar | 400bar | ±0.25 % | Analogue | - | G1/4 | 4 → 20 mA | M12 4-pin | - | - | 20 mA | IPS | 9 → 32 V dc | - | Stainless Steel | - | - | +80°C | -20°C | Threaded |
|
| | Relative | -1bar | 24bar | ±0.25 % | Voltage | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 0 → 5 V | DIN 43650 Type C | - | - | - | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |