Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    849 Products showing for Slide Switches

    C & K
    SPDT
    Panel Mount
    Latching
    6 A @ 120 V ac, 6 A @ 28 V dc
    -
    Solder Lug
    Slide
    12.7mm
    11.43mm
    6.6mm
    12.7 x 11.43 x 6.6mm
    10mΩ
    -
    28 V dc, 120V ac
    NIDEC COPAL ELECTRONICS GMBH
    DP3T
    Surface Mount
    DP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    DPDT
    PCB
    Latching
    10 A @ 125 V ac, 4 A @ 30 V dc
    -
    PCB Pin
    Slot
    26.19mm
    16.5mm
    15.75mm
    26.19 x 16.5 x 15.75mm
    10mΩ
    -
    30 V dc, 250V ac
    APEM
    Double Pole Double Throw (DPDT)
    PCB
    Latching
    1 A @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    14.1mm
    8.1mm
    14.1 x 8.1 x 14.8mm
    10mΩ
    20000Operations
    30V
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Through Hole
    SP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    4PST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    DPDT
    Surface Mount
    (On)-(On)
    3 A
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Through Hole
    (On)-(On)
    100 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    DPDT
    Surface Mount
    DP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    DPDT
    Through Hole
    (On)-(On)
    100 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    4 A @ 30 V dc
    -
    Solder, Through Hole
    -
    20mm
    6.9mm
    12.8mm
    20 x 6.9 x 12.8mm
    20mΩ
    20000Operations
    125V
    KNITTER-SWITCH
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    100 mA @ 12 V dc
    -
    Through Hole
    Slide
    8.5mm
    4.3mm
    11.3mm
    8.5 x 4.3 x 11.3mm
    20mΩ
    10000Operations
    12V
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    On-On
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Through Hole
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    DPDT
    Through Hole
    (On)-(On)
    300 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPST
    Through Hole
    (On)-Off
    4 A
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    4 A @ 30 V dc
    -
    Solder, Through Hole
    -
    20mm
    6.9mm
    12.8mm
    20 x 6.9 x 12.8mm
    20mΩ
    20000Operations
    125V
    NIDEC COPAL ELECTRONICS GMBH
    8PST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Results per page

    Popular Searches