Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    848 Products showing for Slide Switches

    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Through Hole
    (On)-(On)
    10 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    On-On
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    DPDT
    Panel Mount
    (On)-(On)
    10 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    DPST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Surface Mount
    Momentary On-On
    300mA
    -
    -
    Top
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Surface Mount
    On-On
    300mA
    -
    -
    Side
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    6PST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    SP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    DPDT
    Through Hole
    Latching
    300 mA
    -
    PC Pin
    Slide
    9mm
    3.3mm
    3.5mm
    9 x 3.5 x 3.3mm
    70mΩ
    -
    6V dc
    Alps Alpine
    SPDT
    Surface Mount
    Latching
    300 mA
    -
    Solder
    Slide
    6.7mm
    4.1mm
    1.9mm
    6.7 x 4.1 x 1.9mm
    130 (After Lifetime) mΩ, 70 (Initial) mΩ
    10000Cycles
    5V dc
    NIDEC COPAL ELECTRONICS GMBH
    6PST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    4PST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    DPDT
    Through Hole
    Latching
    4 A
    -
    PC Pin
    Slide
    20.32mm
    13.97mm
    7.92mm
    20.32 x 13.97 x 7.92mm
    10 (Typ.)mΩ
    -
    28 V dc, 125V ac
    NIDEC COPAL ELECTRONICS GMBH
    4PST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Through Hole
    (On)-(On)
    10 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NKK Switches
    SPDT
    PCB
    Latching
    100 mA
    -
    Solder
    Side
    10.2mm
    6.5mm
    5mm
    10.2 x 6.5 x 5mm
    20mΩ
    100000Cycles
    30V dc
    Results per page

    Popular Searches