Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    850 Products showing for Slide Switches

    Alps Alpine
    SPDT
    Surface Mount
    Latching
    10 mA
    -
    Solder
    Slide
    5.5mm
    3.8mm
    0.7mm
    5.5 x 3.8 x 0.7mm
    300 (Initial) mΩ, 500 (After Lifetime) mΩ
    10000Cycles
    5V dc
    Molveno
    SPST-2NC
    Panel Mount
    -
    8 A
    -
    Tab
    Toggle
    23mm
    14.9mm
    16.4mm
    23 x 16.4 x 14.9mm
    -
    10000Cycles
    -
    RS PRO
    Double Pole Double Throw (DPDT)
    PCB
    Latching
    400 mA @ 20 V
    IP67
    Through Hole
    Side
    9.5mm
    5mm
    8mm
    9.5 x 5 x 8mm
    50mΩ
    40000Cycles
    20V ac/dc
    APEM
    Single Pole Single Throw (SPST)
    PCB
    On-Off-On
    400 mA @ 20 V
    -
    Through Hole
    Slide
    10.10mm
    12.6mm
    5mm
    10.10 x 12.6 x 5mm
    20mΩ
    -
    20V
    C & K
    Single Pole Double Throw (SPDT)
    Through Hole
    Latching
    100 mA@ 12 V dc
    -
    PC Terminal
    Slide
    8.6mm
    4.4mm
    4.7mm
    8.6 x 4.4 x 4.7mm
    20mΩ
    10000Cycles
    -
    Nidec Components
    SPDT
    Surface Mount
    -
    200mA
    -
    Gull Wing
    Slide
    8.5mm
    5.5mm
    4.3mm
    8.5 x 5.5 x 4.3mm
    50mΩ
    10000Operations
    12V
    NIDEC COPAL ELECTRONICS GMBH
    DPST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    8PST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Surface Mount
    On-On
    200mA
    -
    -
    Side
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Panel Mount
    (On)-(On)
    10 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    Double Pole Double Throw (DPDT)
    Through Hole
    Latching
    50 mA
    -
    PC Terminal
    Top
    -
    -
    -
    -
    50mΩ
    10000Cycles
    -
    Alps Alpine
    DPDT
    Surface Mount
    Latching
    300 mA
    -
    Solder
    Slide
    6.7mm
    4.1mm
    3.4mm
    6.7 x 4.1 x 3.4mm
    130 (After Lifetime) mΩ, 70 (Initial) mΩ
    10000Cycles
    5V dc
    C & K
    SPDT
    Surface Mount
    Latching
    300 mA
    -
    Gull Wing
    Slide
    9mm
    3.6mm
    3.5mm
    9 x 3.6 x 3.5mm
    70mΩ
    -
    6V dc
    NIDEC COPAL ELECTRONICS GMBH
    DPDT
    Surface Mount
    DP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Through Hole
    (On)-(On)
    100 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Through Hole
    (On)-(On)
    1 A
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    Alps Alpine
    SPDT
    Through Hole
    Latching
    100 mA
    -
    -
    Slide
    14.5mm
    7mm
    14.5mm
    14.5 x 7 x 14.5mm
    25 (Initial) mΩ, 65 (After Lifetime) mΩ
    10000Cycles
    30V dc
    C & K
    SPDT
    Through Hole
    (On)-(On)
    1 A
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    NKK Switches
    DPDT
    Bracket Mount
    Latching
    3 A @ 250 V ac, 6 A @ 125 V ac
    -
    Right Angle PC Pin
    Side
    12.7mm
    -
    11.4mm
    -
    10mΩ
    -
    125 V ac, 250V ac
    C & K
    SPDT
    Panel Mount
    Latching
    6 A @ 120 V ac, 6 A @ 28 V dc
    -
    Solder Lug
    Slide
    12.7mm
    11.43mm
    6.6mm
    12.7 x 11.43 x 6.6mm
    10mΩ
    -
    28 V dc, 120V ac
    Results per page

    Popular Searches