Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    850 Products showing for Slide Switches

    TE Connectivity
    4PDT
    Surface Mount
    Latching
    300 mA @ 115 V ac
    -
    Surface Mount
    Slide
    17.38mm
    7.37mm
    -
    -
    40mΩ
    15000Operations
    115V
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPST
    Surface Mount
    Latching
    0.4VA
    IP57
    Gull Wing
    Slide
    10.03mm
    6.65mm
    12.21mm
    10.03 x 6.65 x 12.21mm
    50mΩ
    40000Cycles
    20V ac/dc
    C & K
    SPDT
    Through Hole
    (On)-(On)
    100 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    8PST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    DPST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    4PST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    SP
    300 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    Single Pole Double Throw (SPDT)
    Through Hole
    Latching
    50 mA
    -
    PC Terminal
    Top
    -
    -
    -
    -
    50mΩ
    10000Cycles
    -
    C & K
    SPDT
    Panel Mount
    Latching
    6 A @ 120 V ac, 6 A @ 28 V dc
    -
    Right Angle PC Pin
    Slide
    12.7mm
    11.43mm
    6.6mm
    12.7 x 11.43 x 6.6mm
    10mΩ
    -
    28 V dc, 120V ac
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    On-Off-On
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    DP3T
    Surface Mount
    DP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    8PST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SP4T
    Surface Mount
    SP
    300 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    6PST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Surface Mount
    On-On
    300mA
    -
    -
    Side
    -
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    SPST
    PCB
    Latching
    300 mA @ 125 V ac, 350 mA @ 30 V dc
    -
    PC Pin
    Slide
    11.6mm
    4mm
    7.5mm
    11.6 x 4 x 7.5mm
    20mΩ
    10000Operations
    30 V dc, 125V ac
    Marquardt
    DPDT
    Panel Mount
    Changeover
    2 A @ 250 V ac
    IP40
    Solder
    Slide
    -
    -
    -
    -
    <100mΩ
    1E4Cycles
    -
    Nidec Components
    DPDT
    Surface Mount
    -
    200mA
    -
    Gull Wing
    Slide
    8.5mm
    5.5mm
    3.5mm
    8.5 x 5.5 x 3.5mm
    70mΩ
    10000Operations
    12V
    Results per page

    Popular Searches