Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    850 Products showing for Slide Switches

    RS PRO
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    3 A @ 120 V ac
    -
    Through Hole
    Top
    14mm
    7.7mm
    7.8mm
    14 x 7.7 x 7.8mm
    50mΩ
    20000Cycles
    120V ac
    RS PRO
    Double Pole Double Throw (DPDT)
    PCB
    Latching
    400 mA @ 20 V
    -
    Through Hole
    Slide
    10.16mm
    9mm
    9.2mm
    10.16 x 9 x 9.2mm
    20mΩ
    30000Operations
    20V ac/dc
    RS PRO
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    5 A @ 28 V dc
    -
    Through Hole
    Top
    12.7mm
    6.6mm
    -
    12.7 x 6.6mm
    10mΩ
    30000Cycles
    28V dc
    RS PRO
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    400 mA @ 20 V
    IP67
    Through Hole
    Side
    9.5mm
    5mm
    8mm
    9.5 x 5 x 8mm
    50mΩ
    40000Cycles
    20V ac/dc
    RS PRO
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    5 A @ 28 V dc
    -
    Through Hole
    Slide
    12.7mm
    6.6mm
    6.7mm
    12.7 x 6.6 x 6.7mm
    10mΩ
    30000Cycles
    28V dc
    Alps Alpine
    SPDT
    Surface Mount
    Latching
    300 mA
    -
    Solder
    Slide
    6.7mm
    4.1mm
    1.9mm
    6.7 x 4.1 x 1.9mm
    130 (After Lifetime) mΩ, 70 (Initial) mΩ
    10000Cycles
    5V dc
    Molveno
    SPST-2NC
    Panel Mount
    -
    8 A
    -
    Tab
    Toggle
    30mm
    14.9mm
    16.4mm
    30 x 16.4 x 14.9mm
    -
    10000Cycles
    -
    Arcolectric (Bulgin) Ltd
    Double Pole Double Throw (DPDT)
    Panel Mount
    -
    16 A @ 250 V ac
    -
    Tab
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    -
    Through Hole
    On-On-On
    4 A
    -
    PC Pin
    Slide
    23.9mm
    10.8mm
    12.39mm
    23.9 x 10.08 x 12.39mm
    10 (Typ.)mΩ
    -
    28 V dc, 125V ac
    APEM
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    100 mA @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    7.5mm
    8.1mm
    14.1 x 8.1 x 7.5mm
    50mΩ
    20000Operations
    -
    C & K
    Double Pole Double Throw (DPDT)
    Panel Mount
    -
    12 A @ 125 V ac
    -
    Solder
    Slide
    -
    -
    -
    -
    10mΩ
    -
    -
    APEM
    Double Pole Double Throw (DPDT)
    PCB
    Latching
    1 A @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    12.5mm
    10.9mm
    14.1 x 12.5 x 10.9mm
    10mΩ
    20000Operations
    -
    KNITTER-SWITCH
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    200 mA @ 12 V dc
    -
    Through Hole
    Slide
    -
    -
    -
    -
    50mΩ
    5000Operations
    -
    NKK Switches
    Double Pole Double Throw (DPDT)
    PCB
    Latching
    100 mA @ 30 V dc
    -
    Through Hole
    Slide
    -
    -
    -
    -
    20mΩ
    10000Operations
    -
    TE Connectivity
    SPDT
    Through Hole
    (On)-None-(On)
    300 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    SPST
    Panel Mount
    Latching
    350 mA @ 30 V dc
    -
    Lug
    Slide
    23mm
    7.3mm
    14.2mm
    23 x 7.3 x 14.2mm
    20mΩ
    10000Cycles
    30V dc
    C & K
    SPDT
    Through Hole
    Latching
    100 mA
    -
    PC Pin
    Slide
    8.6mm
    4.3mm
    11.5mm
    8.6 x 4.3 x 11.5mm
    20mΩ
    10000Cycles
    12V dc
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Panel Mount
    On-Off
    25 A
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Sifam
    -
    Snap-In
    On-Off
    -
    -
    -
    Knob
    -
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    4 A @ 30 V dc
    -
    Solder, Through Hole
    -
    12.8mm
    6.9mm
    12.7mm
    12.8 x 6.9 x 12.7mm
    20mΩ
    20000Operations
    125V
    Results per page

    Popular Searches