Electrical Relays | Electromechanical Relays | RS
Recently searched

    Electromechanical Interface Relays

    Electromechanical interface relays are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

    How do electromechanical interface relays work?

    Electromechanical Interface relay modules are provided with galvanic isolation (amplifying and isolating signals) between the receiving and final controlling systems of the relay. This helps to protect the signals from any interference. They guarantee electrical and information compatibility and also implement the required algorithms for the interaction of functional components of special control instruments.

    Although general purpose relays also have some level of isolation of the output circuits from the input circuits, this function is only secondary and not decisive. In interface relay modules, the property of galvanic isolation is decisive and has been repeatedly intensified.

    What are electromechanical interface relays used for?

    Electromechanical Interface relays are used to control and protect against emergency conditions in modern power, large radio-electronic, electro-physical and X-ray installations.

    1071 Products showing for Electromechanical Interface Relays

    ABB
    48V dc
    SPDT
    48V dc
    DIN Rail
    -
    -
    CR
    6A
    -
    48V
    250V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Finder
    24V dc
    SPST
    -
    DIN Rail
    -
    -
    38 Series
    -
    -
    -
    1.5 → 33V dc
    Screw
    75.6mm
    6.2mm
    87.9mm
    87.9 x 6.2 x 75.6mm
    -
    10.5mA
    -
    -
    Phoenix Contact
    120V ac
    4PDT
    120V ac
    DIN Rail
    -
    -
    RIF-2-RSC-LV-120AC/4X21/EX
    1A
    -
    -
    5 → 250V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    230V ac
    4PDT
    230V ac
    DIN Rail
    -
    -
    RIF-2-RSC-LV-230AC/4X21/EX
    1A
    -
    -
    5 → 250V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    110 V dc, 120V ac
    DPDT
    -
    DIN Rail
    -
    2
    -
    -
    -
    110 V dc, 120V ac
    250V ac/dc
    Screw
    94mm
    14mm
    80mm
    14 x 94 x 80mm
    Silver Alloy
    33mA
    -
    -
    WAGO
    230V ac
    DPDT
    -
    DIN Rail
    -
    2
    788
    8A
    -
    -
    250V ac
    -
    54mm
    -
    86mm
    15 x 86 x 54mm
    Silver Alloy
    4mA
    -
    -
    WAGO
    115V ac/dc
    -
    -
    DIN Rail
    -
    1
    -
    -
    -
    -
    -
    Plug In
    81mm
    -
    94mm
    -
    Silver Nickel
    -
    -
    -
    ABB
    24V dc
    DPDT
    -
    DIN Rail
    -
    -
    CR-U
    10A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    24V dc
    SPDT
    24V dc
    DIN Rail
    -
    1
    RIF-0-RSC-24DC/21
    -
    24V
    24V dc
    250V ac/dc
    Screw
    82mm
    6.2mm
    84mm
    6.2 x 82 x 84mm
    Silver Alloy
    9mA
    -
    -
    Phoenix Contact
    24V dc
    SPST
    24V dc
    DIN Rail
    -
    1
    PLC-RPT- 24DC/ 1/ACT
    -
    -
    24V dc
    5 → 250V ac/dc
    Surface Mount
    6.2mm
    94mm
    80mm
    94 x 6.2 x 80mm
    Silver Alloy
    9mA
    -
    -
    Phoenix Contact
    24V dc
    SPDT
    24V dc
    Chassis Mount
    -
    1
    EMG 17-REL/SG-B 24/21/P
    -
    -
    -
    250V ac/dc
    Screw
    62.5mm
    17.5mm
    75mm
    17.5 x 62.5 x 75mm
    Silver Alloy
    8mA
    -
    -
    Weidmüller
    230V
    DPDT
    230V ac/dc
    DIN Rail
    -
    2
    TRZ
    -
    -
    24V ac/dc
    250V ac/dc
    Spring Clamp
    12.8mm
    90mm
    88mm
    90 x 12.8 x 88mm
    Silver Alloy
    (ac) 4 mA, (dc) 4mA
    -
    -
    WAGO
    115V ac
    SPDT
    -
    DIN Rail
    -
    1
    788
    16A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    24V dc
    SPDT
    -
    DIN Rail
    -
    1
    RIF-0-RPT-24DC/21
    -
    -
    -
    -
    Plug In
    78mm
    6.2mm
    93mm
    -
    Silver Alloy
    -
    -
    -
    Phoenix Contact
    24V dc
    SPST
    36V dc
    DIN Rail
    -
    1
    RIF-0-RPT-24DC/ 1AU
    -
    -
    19.2V
    600V
    Plug In
    66mm
    6.2mm
    93mm
    15 x 27.3 x 19mm
    Silver Alloy
    9mA
    -
    -
    Phoenix Contact
    24V dc
    DPDT
    24V dc
    DIN Rail
    -
    2
    RIF-1-RSC-LDP-24DC/2X21
    -
    24V
    24V dc
    250V ac/dc
    Screw
    75mm
    16mm
    89mm
    16 x 75 x 89mm
    Silver Alloy
    18mA
    -
    -
    Finder
    230V ac
    SPDT
    264V
    DIN Rail
    -
    1
    39 Series
    6A
    250V ac
    184V
    250 → 400V
    Screw
    90.7mm
    6.2mm
    94.3mm
    85 x 6.2 x 94.3mm
    Silver Alloy
    4.3mA
    -
    -
    ABB
    24V ac/dc
    SPST
    -
    DIN Rail
    -
    -
    R910
    -
    -
    -
    -
    Screw
    9mm
    65.5mm
    67mm
    65.5 x 9 x 67mm
    -
    33mA
    -
    -
    Phoenix Contact
    24V dc
    DPDT
    24V dc
    DIN Rail
    -
    2
    PLC-RPT- 24DC/21-21
    -
    -
    20.2V
    250V ac/dc
    Screw
    14mm
    94mm
    80mm
    94 x 14 x 80mm
    Silver Alloy
    18mA
    -
    -
    ABB
    24V dc
    DPDT
    250V
    DIN Rail
    -
    -
    CR-P
    8A
    250V
    24V
    24V
    Solder Pin
    29mm
    12.7mm
    15.7mm
    29 x 12.7 x 15.7mm
    -
    8A
    -
    -
    Results per page