Electrical Relays | Electromechanical Relays | RS
Recently searched

    Electromechanical Interface Relays

    Electromechanical interface relays are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

    How do electromechanical interface relays work?

    Electromechanical Interface relay modules are provided with galvanic isolation (amplifying and isolating signals) between the receiving and final controlling systems of the relay. This helps to protect the signals from any interference. They guarantee electrical and information compatibility and also implement the required algorithms for the interaction of functional components of special control instruments.

    Although general purpose relays also have some level of isolation of the output circuits from the input circuits, this function is only secondary and not decisive. In interface relay modules, the property of galvanic isolation is decisive and has been repeatedly intensified.

    What are electromechanical interface relays used for?

    Electromechanical Interface relays are used to control and protect against emergency conditions in modern power, large radio-electronic, electro-physical and X-ray installations.

    1071 Products showing for Electromechanical Interface Relays

    Phoenix Contact
    220 V dc, 230V ac
    DPDT
    220 V dc, 230V ac
    DIN Rail
    -
    2
    PLC-RSC-230UC/21-21/MS
    -
    -
    -
    250V ac/dc
    Screw
    104mm
    14mm
    80mm
    14 x 104 x 80mm
    Silver Alloy
    5mA
    -
    -
    Schneider Electric
    12V dc
    DPDT
    -
    DIN Rail
    -
    -
    Harmony Relay RSB
    8A
    -
    -
    250V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Finder
    12V dc
    4PDT
    13.2V
    DIN Rail
    -
    4
    58 Series
    7A
    12V
    9.6V
    250V
    Screw
    86.9mm
    27mm
    78.4mm
    15.8 x 75.3 x 78.6mm
    Silver Alloy
    86mA
    -
    -
    Phoenix Contact
    24V ac/dc
    SPST
    24V ac/dc
    DIN Rail
    -
    1
    DEK-REL- 24/I/1
    -
    -
    -
    250 V ac, 125V dc
    Screw
    6.2mm
    56mm
    80mm
    56 x 6.2 x 80mm
    Gold Plated
    6.5mA
    -
    -
    ABB
    24V
    SPST
    24V
    PCB Mount
    -
    -
    RA4
    -
    -
    -
    24V dc
    Screw
    31.16mm
    31.16mm
    40.5mm
    31.16 x 44.8 x 40.5mm
    -
    -
    -
    -
    Weidmüller
    24V
    SPDT
    230V dc
    DIN Rail
    -
    1
    TRS
    -
    -
    5V
    250V ac
    Screw
    87.8mm
    6.4mm
    89.6mm
    87.8 x 89.6 x 6.4mm
    Silver Alloy
    11.7mA
    -
    -
    Phoenix Contact
    230V ac
    3PDT
    230V ac
    DIN Rail
    -
    3
    RIF
    -
    -
    -
    250V ac/dc
    Plug In
    90mm
    40mm
    103mm
    103 x 90 x 40mm
    Silver Alloy
    13mA
    -
    -
    ABB
    125V dc
    SPDT
    125V dc
    DIN Rail
    -
    -
    CR
    6A
    -
    125V
    250V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Finder
    24V ac/dc
    SPST
    26.4V ac/dc
    DIN Rail
    -
    -
    39 Series
    -
    -
    19.2V ac/dc
    250 → 400V ac
    Push In
    90.7mm
    6.2mm
    87mm
    6.2 x 90.7 x 87mm
    Silver Alloy
    11mA
    -
    -
    Finder
    6V dc
    SPST
    7.2V
    DIN Rail
    -
    -
    38 Series
    -
    -
    5V
    -
    Cage Clamp
    76mm
    6.2mm
    93.6mm
    93.6 x 6.2 x 73.7mm
    -
    -
    -
    -
    WAGO
    24V dc
    SPDT
    -
    DIN Rail
    -
    1
    788
    16A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    24V dc
    SPDT
    26.4V
    DIN Rail
    -
    1
    G2RV-ST
    6A
    250V ac
    21.6V
    440V ac
    Push In
    6.2mm
    88mm
    90mm
    88 x 90 x 6.2mm
    Ag Alloy
    13.5mA
    -
    -
    Omron
    24V dc
    SPDT
    26.4V
    DIN Rail
    -
    1
    G2RV-ST
    6A
    250V ac
    21.6V
    400V ac
    Screw
    6.2mm
    88mm
    90mm
    88 x 90 x 6.2mm
    Ag Alloy
    13.5mA
    -
    -
    Phoenix Contact
    24V dc
    SPDT
    24V dc
    DIN Rail
    -
    1
    PLC-RPT- 24DC/21AU
    -
    -
    24V dc
    36V dc
    Surface Mount
    6.2mm
    94mm
    80mm
    94 x 6.2 x 80mm
    Gold Plated
    9mA
    -
    -
    Finder
    6V ac/dc
    SPDT
    -
    DIN Rail
    -
    1
    39 Series
    -
    -
    -
    -
    Screw
    90.7mm
    6.2mm
    94.3mm
    -
    Silver Alloy
    -
    -
    -
    ABB
    24V dc
    4CO (SPDT)
    -
    DIN Rail
    -
    -
    CR-M
    6A
    -
    -
    -
    Flat Pin Connections
    27.5mm
    27.5mm
    35.6mm
    27.5 x 35.6 x 21.2mm
    -
    -
    -
    -
    Omron
    24V dc
    SPDT
    26.4V
    DIN Rail
    -
    1
    G2RV-ST
    6A
    250V ac
    21.6V
    400V ac
    Screw
    6.2mm
    88mm
    90mm
    88 x 90 x 6.2mm
    Ag Alloy
    13.5mA
    -
    -
    Siemens
    115V ac
    -
    -
    -
    -
    -
    LZS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    230V ac
    SPDT
    -
    Plug In
    -
    1
    LZS
    -
    -
    -
    -
    Screw
    75.5mm
    15.5mm
    75.5mm
    -
    -
    -
    -
    -
    Phoenix Contact
    60V ac/dc
    -
    60V ac/dc
    DIN Rail
    -
    -
    VIP-3/PT/FLK50/AN/S7-1500
    -
    -
    60V ac/dc
    -
    Screw
    63mm
    97.7mm
    75.8mm
    97.7 x 63 x 75.8mm
    -
    7A
    -
    -
    Results per page