Electrical Relays | Electromechanical Relays | RS
Recently searched

    Electromechanical Interface Relays

    Electromechanical interface relays are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

    How do electromechanical interface relays work?

    Electromechanical Interface relay modules are provided with galvanic isolation (amplifying and isolating signals) between the receiving and final controlling systems of the relay. This helps to protect the signals from any interference. They guarantee electrical and information compatibility and also implement the required algorithms for the interaction of functional components of special control instruments.

    Although general purpose relays also have some level of isolation of the output circuits from the input circuits, this function is only secondary and not decisive. In interface relay modules, the property of galvanic isolation is decisive and has been repeatedly intensified.

    What are electromechanical interface relays used for?

    Electromechanical Interface relays are used to control and protect against emergency conditions in modern power, large radio-electronic, electro-physical and X-ray installations.

    1070 Products showing for Electromechanical Interface Relays

    Finder
    110V ac/dc
    SPDT
    138V ac/dc
    DIN Rail
    -
    -
    39 Series
    -
    -
    88V ac/dc
    250 → 400V ac
    Push In
    90.7mm
    6.2mm
    87mm
    6.2 x 90.7 x 87mm
    Silver Alloy
    5.6mA
    -
    -
    Phoenix Contact
    24V dc
    SPDT
    24V dc
    DIN Rail
    -
    1
    PLC-RPT-24DC/21HC/EX
    -
    -
    24V dc
    250V ac/dc
    Push In
    94mm
    14mm
    80mm
    14 x 94 x 80mm
    Silver Alloy
    18mA
    -
    -
    Finder
    6V dc
    SPST
    -
    DIN Rail
    -
    -
    38 Series
    -
    -
    -
    1.5 → 33V dc
    Screw
    75.6mm
    6.2mm
    87.9mm
    87.9 x 6.2 x 75.6mm
    -
    7mA
    -
    -
    Phoenix Contact
    -
    DPDT
    12V dc
    DIN Rail
    -
    -
    PLC-RPT12DC/21-21
    -
    -
    -
    -
    -
    14mm
    80mm
    94mm
    80 x 14 x 94mm
    Silver Alloy
    -
    -
    -
    Banner
    24V dc
    -
    -
    DIN Rail
    -
    3
    IM-T
    6A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    24V ac
    DPDT
    -
    DIN Rail
    -
    -
    CR-U
    10A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Finder
    12V ac
    3PDT
    400V ac
    DIN Rail
    -
    3
    58 Series
    10A
    -
    250V ac
    250 V ac → 400V ac
    Push In
    86.3mm
    31mm
    95.5mm
    31 x 86.3 x 95.5mm
    Silver Alloy
    97mA
    -
    -
    Phoenix Contact
    230V ac/dc
    SPST
    220 V dc, 230V ac
    DIN Rail
    -
    1
    PLC-RSC-230UC/ 1AU/MS/SEN
    -
    -
    230V ac/dc
    -
    Screw
    6.2mm
    94mm
    80mm
    94 x 80 x 6.2mm
    Gold Plated
    15.3mA
    -
    -
    Finder
    110V ac/dc
    SPST
    138V ac/dc
    DIN Rail
    -
    -
    39 Series
    -
    -
    88V ac/dc
    250 → 400V ac
    Push In
    90.7mm
    6.2mm
    87mm
    6.2 x 90.7 x 87mm
    Silver Alloy
    5.6mA
    -
    -
    Phoenix Contact
    12V dc
    DPDT
    -
    DIN Rail
    -
    2
    -
    -
    -
    12V dc
    250V ac/dc
    Screw
    94mm
    14mm
    80mm
    14 x 94 x 80mm
    Silver Alloy
    4.5mA
    -
    -
    Results per page