Electrical Relays | Electromechanical Relays | RS
Recently searched

    Electromechanical Interface Relays

    Electromechanical interface relays are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

    How do electromechanical interface relays work?

    Electromechanical Interface relay modules are provided with galvanic isolation (amplifying and isolating signals) between the receiving and final controlling systems of the relay. This helps to protect the signals from any interference. They guarantee electrical and information compatibility and also implement the required algorithms for the interaction of functional components of special control instruments.

    Although general purpose relays also have some level of isolation of the output circuits from the input circuits, this function is only secondary and not decisive. In interface relay modules, the property of galvanic isolation is decisive and has been repeatedly intensified.

    What are electromechanical interface relays used for?

    Electromechanical Interface relays are used to control and protect against emergency conditions in modern power, large radio-electronic, electro-physical and X-ray installations.

    1071 Products showing for Electromechanical Interface Relays

    Finder
    24V dc
    SPST
    -
    DIN Rail
    -
    -
    38 Series
    -
    -
    16.8V dc
    1.5 → 24V dc
    Screw
    77.1mm
    14mm
    89.7mm
    89.7 x 14 x 77.1mm
    -
    16.5mA
    -
    -
    Schneider Electric
    48V dc
    SPDT
    -
    DIN Rail
    -
    1
    Harmony Relay RSL
    -
    -
    -
    -
    -
    78.7mm
    6.2mm
    103mm
    -
    Silver Alloy
    -
    Yes
    Green Premium
    Phoenix Contact
    -
    SPDT
    24V dc
    DIN Rail
    -
    -
    VARIOFACE
    -
    -
    -
    30 V ac, 36V dc
    Screw
    10.6mm
    62.5mm
    75mm
    62.5 x 10.6 x 75mm
    Gold Plated Silver Palladium Alloy
    21mA
    -
    -
    Siemens
    -
    -
    -
    -
    -
    -
    SIRIUS 3RQ2 Coupling
    -
    -
    -
    -
    -
    100mm
    22.5mm
    -
    22.5 x 91.6 x 100mm
    -
    -
    -
    -
    Finder
    230V ac
    SPDT
    440V ac
    DIN Rail
    -
    1
    4C Series
    10A
    -
    250V ac
    250 V ac → 440V ac
    Push In
    66.8mm
    15.8mm
    95.5mm
    15.8 x 66.8 x 95.5mm
    Silver Alloy
    5mA
    -
    -
    Schneider Electric
    12V dc
    SPDT
    14.4V ac/dc
    DIN Rail
    -
    -
    Harmony Relay RSL
    6 A @ 250 V ac
    12V
    11.4V ac/dc
    277V
    Spring Terminal
    78.7mm
    6.2mm
    103mm
    6.2 x 78.7 x 103mm
    Silver Alloy
    6A
    Yes
    Green Premium
    Schneider Electric
    230V ac
    4PDT
    -
    DIN Rail
    -
    4
    Harmony Relay RXM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    Phoenix Contact
    -
    SPDT
    24V dc
    Chassis Mount
    -
    -
    EMG 22-REL/KSR- 24/21-21
    5A
    250V ac/dc
    -
    -
    Screw
    62.5mm
    22.5mm
    75mm
    22.5 x 62.5 x 75mm
    Silver Alloy
    21mA
    -
    -
    Finder
    24V dc
    SPST
    30V
    DIN Rail
    -
    -
    38 Series
    -
    -
    16.8V
    -
    Cage Clamp
    76mm
    6.2mm
    93.6mm
    93.6 x 6.2 x 73.7mm
    -
    -
    -
    -
    Phoenix Contact
    120V ac
    4PDT
    120V ac
    DIN Rail
    -
    -
    RIF-2-RSC-LV-120AC/4X21/EX
    1A
    -
    -
    5 → 250V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    110 V dc, 120V ac
    DPDT
    -
    DIN Rail
    -
    2
    -
    -
    -
    110 V dc, 120V ac
    250V ac/dc
    Screw
    94mm
    14mm
    80mm
    14 x 94 x 80mm
    Silver Alloy
    33mA
    -
    -
    Finder
    24V ac/dc
    SPDT
    26.4V
    DIN Rail
    -
    -
    39 Series
    -
    250V ac
    19.2V
    250 → 400V ac
    Screw
    90.7mm
    6.2mm
    87mm
    6.2 x 90.7 x 87mm
    Silver Alloy
    11mA
    -
    -
    Finder
    24V dc
    SPDT
    -
    DIN Rail
    -
    -
    19 Series
    -
    -
    24V ac/dc
    250 → 440V ac
    Screw
    60.8mm
    11.2mm
    88.8mm
    88.8 x 11.2 x 56.5mm
    Silver Alloy
    -
    -
    -
    Phoenix Contact
    24V dc
    SPDT
    24V dc
    DIN Rail
    -
    1
    RIF-0-RSC-24DC/21
    -
    24V
    24V dc
    250V ac/dc
    Screw
    82mm
    6.2mm
    84mm
    6.2 x 82 x 84mm
    Silver Alloy
    9mA
    -
    -
    ABB
    24V dc
    DPDT
    -
    DIN Rail
    -
    -
    CR-U
    10A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    48V dc
    SPDT
    48V dc
    DIN Rail
    -
    -
    CR
    6A
    -
    48V
    250V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Finder
    24V dc
    SPST
    -
    DIN Rail
    -
    -
    38 Series
    -
    -
    -
    1.5 → 33V dc
    Screw
    75.6mm
    6.2mm
    87.9mm
    87.9 x 6.2 x 75.6mm
    -
    10.5mA
    -
    -
    WAGO
    230V ac
    DPDT
    -
    DIN Rail
    -
    2
    788
    8A
    -
    -
    250V ac
    -
    54mm
    -
    86mm
    15 x 86 x 54mm
    Silver Alloy
    4mA
    -
    -
    WAGO
    115V ac/dc
    -
    -
    DIN Rail
    -
    1
    -
    -
    -
    -
    -
    Plug In
    81mm
    -
    94mm
    -
    Silver Nickel
    -
    -
    -
    WAGO
    48V ac/dc
    SPDT
    -
    DIN Rail
    -
    1
    859
    5A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page