Thermistor ICs | NTC & PTC Thermistors | RS
Recently searched

    Thermistor ICs

    A Thermistor IC (thermal resistor) is a semiconductor device that is used in a wide range of circuits, including surge protection. Often used for temperature measurement as well as current-limiting control.  Thermistors change their resistance based on the temperature. There are two types NTC and PTC and the resistance will change depending on the temperature. They are used in a variety of applications, such as temperature control, heating control and sensing. RS can offer products from leading manufacturers including EPCOS, Vishay, TE Connectivity, Panasonic, KYOCERA AVX, Molex, Murata and many more.

    There are two semiconductor types, these are both based on the temperature coefficient.

    • Negative Temperature Coefficient (NTC) Thermistor: An NTC thermistor’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current limiters.
    • Positive Temperature Coefficient (PTC) Thermistor: A PTC's thermistor resistance increases as the temperature rises and can be found in applications such as overcurrent protection

    A Thermistor is a temperature-sensing device. Available in different formats including disc, bead, and chip either through hole or surface mounted (SMD) usually encapsulated in epoxy resin, paint, glassed or phenolic and can be mounted or fixed into the system needing monitoring. See Sensors-Thermistors

    1231 Products showing for Thermistor ICs

    BC Components
    NTCLE100E3
    NTC
    -
    15s
    10kΩ
    ±5%
    -
    -
    -
    500mW
    24mm
    3mm
    -
    24 x 3mm
    +150°C
    -40°C
    EPCOS
    B57237S0
    NTC
    -
    90s
    15Ω
    ±20%
    -
    -
    -
    3100mW
    -
    7mm
    -
    15 x 7mm
    +170°C
    -55°C
    KYOCERA AVX
    NB12
    NTC
    -3.9%/°C
    5s
    4.7kΩ
    ±5%
    -
    0805 (2012M)
    -
    -
    2mm
    1.25mm
    1.3mm
    2 x 1.25 x 1.3mm
    +150°C
    -55°C
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57550G1
    NTC
    -
    7s
    100kΩ
    ±1%
    -
    -
    -
    32mW
    -
    -
    2.2mm
    1.3 x 2.2mm
    +300°C
    -55°C
    EPCOS
    B57891M
    NTC
    4.7%/K
    12s
    10kΩ
    ±10%
    -
    -
    -
    200mW
    -
    3.5mm
    3.5mm
    3.5 x 3.5mm
    +125°C
    -40°C
    EPCOS
    -
    PTC
    -
    8s
    2.6Ω
    ±25%
    -
    -
    -
    -
    26mm
    5mm
    29.5mm
    26 x 5 x 29.5mm
    +125°C
    -25°C
    EPCOS
    B57236S0
    NTC
    -
    70s
    10Ω
    ±20%
    -
    -
    -
    2100mW
    -
    6mm
    16mm
    11.5 x 6 x 16mm
    +170°C
    -55°C
    Molex
    215272
    NTC
    -4.4%/°C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    NCP
    NTC
    -
    -
    10kΩ
    ±5%
    -
    0603 (1608M)
    -
    -
    1.6mm
    -
    0.8mm
    -
    +125°C
    -40°C
    Amphenol Advanced Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SEMITEC
    EC2F103A2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    B57861S
    NTC
    4.9%/°C
    15s
    100kΩ
    ±1%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    EPCOS
    B57464S0M000
    NTC
    -
    130s
    ±20%
    -
    -
    -
    6.7W
    26mm
    7mm
    31mm
    26 x 7 x 31mm
    +170°C
    -55°C
    Vishay
    NTCS0805E3T
    NTC
    -2%/K
    10s
    10kΩ
    ±5%
    -
    0805 (2012M)
    -
    210mW
    2mm
    1.25mm
    0.8mm
    2 x 1.25 x 0.8mm
    +150°C
    -40°C
    TE Connectivity
    VI
    NTC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    76 x 2.4mm
    -
    -
    TE Connectivity
    NTC
    NTC
    -
    4s
    100kΩ
    ±5%
    -
    0805 (2012M)
    -
    125mW
    2mm
    1.25mm
    0.5mm
    2 x 1.25 x 0.5mm
    +125°C
    -55°C
    Vishay
    NTCS0603E3.....T
    NTC
    -3.98%/°C
    8s
    10kΩ
    ±5%
    -
    0603 (1608M)
    -
    125mW
    1.6mm
    0.8mm
    0.8mm
    1.6 x 0.8 x 0.8mm
    +150°C
    -40°C
    EPCOS
    B57861S
    NTC
    3.7%/K
    15s
    50kΩ
    ±1%
    -
    -
    -
    60mW
    -
    2.41mm
    6.5mm
    2.41 x 6.5mm
    +155°C
    -55°C
    EPCOS
    B57235S0M0
    NTC
    -
    60s
    ±20%
    -
    -
    -
    1.8W
    9.5mm
    6mm
    14mm
    9.5 x 6 x 14mm
    +170°C
    -55°C
    Results per page