Resettable Fuses | SMD & Wire Ended Fuses | RS
Recently searched

    Resettable Fuses

    Resettable surface fuses are a reusable type of circuit protection device that is utilised in a wide range of applications. Resettable fuses trip when the current gets too high but will function again when conditions return to an acceptable level.

    Types of resettable fuses

    There are a variety of resettable fuses to choose from, depending on the type of application required. Some of the most common types of resettable fuses include:

    SMD (surface mount) resettable fuses – These form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

    Wire Ended – These resettable fuses are suitable for use with a range of electrical equipment including automotive, security systems and telecommunications. They offer protection of electrical and electronic circuits against excessive currents. These resettable fuses are maintenance free and can automatically reset themselves. Wire ended resettable fuses are also available in leaded PCB mount varieties.

    723 Products showing for Resettable Fuses

    Bourns
    2.7A
    72V
    9.6s
    1.35A
    40 A
    12.26mm
    18.26mm
    3.1mm
    -
    0.12Ω
    300mΩ
    1.7W
    -40°C
    +85°C
    -
    Littelfuse
    1.3A
    72V
    5.3s
    0.65A
    40 A
    9.4mm
    14.5mm
    3mm
    -
    0.31Ω
    720mΩ
    0.88W
    -
    -
    -
    Littelfuse
    1.3A
    72V
    5.3s
    0.65A
    40 A
    9.4mm
    14.5mm
    3mm
    -
    0.31Ω
    720mΩ
    0.88W
    -
    -
    -
    Littelfuse
    5A
    30V dc
    10.3s
    2.5A
    100 A
    11.4mm
    18.3mm
    3mm
    -
    0.02Ω
    70mΩ
    1.2W
    -
    -
    -
    Littelfuse
    6A
    30V dc
    10.8s
    3A
    100 A
    11.4mm
    16.5mm
    3mm
    -
    0.02Ω
    80mΩ
    2W
    -
    -
    -
    Littelfuse
    0.29A
    30V dc
    0.2s
    0.125A
    100 A
    3.5mm
    1.45mm
    1.8mm
    Tin Plated Copper
    1.5Ω
    0.6W
    -40°C
    +85°C
    1206
    Bourns
    340mA
    60V
    3s
    0.17A
    40 A
    7.4mm
    12.7mm
    3.1mm
    -
    0.48W
    -40°C
    +85°C
    -
    Bourns
    340mA
    60V
    3s
    0.17A
    40 A
    7.4mm
    12.7mm
    3.1mm
    -
    0.48W
    -40°C
    +85°C
    -
    Wickmann
    390mA
    48V dc
    0.2s
    0.12A
    10 A
    3.4mm
    1mm
    1.8mm
    -
    1.4Ω
    6.5Ω
    0.5W
    -40°C
    +85°C
    1206
    Littelfuse
    500mA
    72V
    2.5s
    0.25A
    40 A
    7.4mm
    12.7mm
    3mm
    -
    1.25Ω
    0.45W
    -
    -
    -
    Littelfuse
    20.4A
    16V
    7.5s
    12A
    100 A
    17.5mm
    28mm
    3.5mm
    -
    0.003Ω
    9mΩ
    4.2W
    -
    -
    -
    Eaton
    8A
    6V
    -
    3.8A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wickmann
    10A
    16V dc
    5s
    5A
    40 A
    7.98mm
    1.6mm
    5.44mm
    -
    0.005Ω
    20mΩ
    2W
    -40°C
    +85°C
    -
    Littelfuse
    1.5A
    6V dc
    0.1s
    0.75A
    100 A
    3.4mm
    0.68mm
    1.8mm
    -
    0.09Ω
    300mΩ
    0.8W
    -
    +85°C
    -
    Wickmann
    400mA
    72 V dc, 72V ac
    2.2s
    0.2A
    40 A
    7.4mm
    11.7mm
    3mm
    -
    1.83Ω
    4.4Ω
    0.41W
    -40°C
    +85°C
    -
    Eaton
    7A
    6V
    -
    3.5A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    6A
    72V
    19.8s
    3A
    40 A
    23.9mm
    28.6mm
    3mm
    -
    0.04Ω
    100mΩ
    2.8W
    -
    -
    -
    Littelfuse
    1.8A
    30V dc
    5.9s
    0.9A
    100 A
    7.4mm
    12.2mm
    3mm
    -
    0.07Ω
    220mΩ
    0.6W
    -
    -
    -
    Littelfuse
    1A
    60V
    4s
    0.5A
    10 A
    7.98mm
    3.18mm
    5.44mm
    -
    0.35Ω
    1.4Ω
    1.7W
    -
    +85°C
    -
    Bourns
    1.3A
    60V
    5.3s
    0.65A
    40 A
    9.7mm
    15.2mm
    3.1mm
    -
    0.27Ω
    720mΩ
    0.9W
    -40°C
    +85°C
    -
    Results per page

    Popular Searches