Resettable Fuses | SMD & Wire Ended Fuses | RS
Recently searched

    Resettable Fuses

    Resettable surface fuses are a reusable type of circuit protection device that is utilised in a wide range of applications. Resettable fuses trip when the current gets too high but will function again when conditions return to an acceptable level.

    Types of resettable fuses

    There are a variety of resettable fuses to choose from, depending on the type of application required. Some of the most common types of resettable fuses include:

    SMD (surface mount) resettable fuses – These form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

    Wire Ended – These resettable fuses are suitable for use with a range of electrical equipment including automotive, security systems and telecommunications. They offer protection of electrical and electronic circuits against excessive currents. These resettable fuses are maintenance free and can automatically reset themselves. Wire ended resettable fuses are also available in leaded PCB mount varieties.

    723 Products showing for Resettable Fuses

    Littelfuse
    2.7A
    30V dc
    7.3s
    1.35A
    100 A
    8.9mm
    13.5mm
    3mm
    -
    0.04Ω
    130mΩ
    0.8W
    -
    -
    -
    Littelfuse
    1.5A
    24V dc
    0.3s
    0.75A
    40 A
    3.41mm
    4.83mm
    1.46mm
    Tin
    0.09Ω
    290mΩ
    0.8W
    -40°C
    +85°C
    1812
    Wickmann
    2A
    125V
    -
    -
    2 A
    7.24mm
    3.05mm
    4.32mm
    Tin Plated Copper
    -
    72mΩ
    -
    -55°C
    +125°C
    -
    Bourns
    200mA
    60V
    4s
    0.1A
    40 A
    7.4mm
    12.7mm
    3.1mm
    -
    2.5Ω
    7.5Ω
    0.38W
    -40°C
    +85°C
    -
    Littelfuse
    0.37A
    30V dc
    0.3s
    0.16A
    100 A
    3.5mm
    1.45mm
    1.8mm
    Tin Plated Copper
    1.2Ω
    4.5Ω
    0.6W
    -40°C
    +85°C
    1206
    Littelfuse
    11.9A
    16V
    3.5s
    7A
    100 A
    11.2mm
    19.7mm
    3mm
    -
    0.008Ω
    20mΩ
    3W
    -
    -
    -
    Littelfuse
    10A
    32V dc
    9s
    5A
    100 A
    14mm
    24.1mm
    3.8mm
    -
    0.015Ω
    40mΩ
    5.3W
    -
    -
    -
    Littelfuse
    1.5A
    33V dc
    0.2s
    0.75A
    20 A
    4.73mm
    1.55mm
    3.41mm
    Tin Plated Copper
    0.11Ω
    400mΩ
    0.8W
    -40°C
    +85°C
    1812
    Littelfuse
    1A
    24V dc
    0.15s
    0.5A
    100 A
    4.73mm
    0.62mm
    3.41mm
    -
    0.15Ω
    0.8W
    -
    +85°C
    -
    Bourns
    2.5A
    30V
    0.1s
    0.5A
    40 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    18.7A
    16V
    7s
    11A
    100 A
    29.7mm
    3mm
    17.5mm
    -
    0.004Ω
    9mΩ
    3.7W
    -
    -
    -
    Littelfuse
    5.1A
    16V
    1s
    3A
    100 A
    7.1mm
    11mm
    3mm
    -
    0.038Ω
    98mΩ
    2.3W
    -
    -
    -
    Bourns
    3A
    15V
    0.8s
    1.5A
    40 A
    5.44mm
    0.85mm
    4.93mm
    Electroless Nickel Immersion Gold
    0.05Ω
    170mΩ
    1.1W
    -40°C
    +85°C
    2018
    Wickmann
    280mA
    60V dc
    0.008s
    0.14A
    10 A
    4.73mm
    0.89mm
    3.41mm
    -
    1.5Ω
    0.75W
    -40°C
    +85°C
    1812
    Bourns
    2.2A
    24V
    0.5s
    1.1A
    20 A
    4.83mm
    1.6mm
    3.41mm
    Electroless Nickel Immersion Gold
    0.06Ω
    180mΩ
    0.8W
    -40°C
    +85°C
    1812
    Bourns
    1A
    15V
    0.15s
    0.5A
    100 A
    4.73mm
    0.85mm
    3.41mm
    Electroless Nickel Immersion Gold
    0.15Ω
    0.8W
    -40°C
    +85°C
    1812
    Bourns
    16A
    30V
    18.8s
    8A
    40 A
    24.2mm
    32.9mm
    3mm
    -
    0.005Ω
    30mΩ
    4W
    -40°C
    +85°C
    -
    Wickmann
    1.95A
    24V dc
    0.5s
    1.1A
    20 A
    4.73mm
    1.25mm
    3.41mm
    Solder Plated Copper
    0.06Ω
    200mΩ
    0.8W
    -40°C
    +85°C
    4532
    Bourns
    3A
    15V
    0.8s
    1.5A
    40 A
    5.44mm
    0.85mm
    4.93mm
    Electroless Nickel Immersion Gold
    0.05Ω
    170mΩ
    1.1W
    -40°C
    +85°C
    -
    Littelfuse
    2.2A
    30V
    0.5s
    1.1A
    40 A
    7.98mm
    3mm
    5.44mm
    -
    0.12Ω
    480mΩ
    1.7W
    -
    +85°C
    -
    Results per page

    Popular Searches