Resettable Fuses | SMD & Wire Ended Fuses | RS
Recently searched

    Resettable Fuses

    Resettable surface fuses are a reusable type of circuit protection device that is utilised in a wide range of applications. Resettable fuses trip when the current gets too high but will function again when conditions return to an acceptable level.

    Types of resettable fuses

    There are a variety of resettable fuses to choose from, depending on the type of application required. Some of the most common types of resettable fuses include:

    SMD (surface mount) resettable fuses – These form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

    Wire Ended – These resettable fuses are suitable for use with a range of electrical equipment including automotive, security systems and telecommunications. They offer protection of electrical and electronic circuits against excessive currents. These resettable fuses are maintenance free and can automatically reset themselves. Wire ended resettable fuses are also available in leaded PCB mount varieties.

    715 Products showing for Resettable Fuses

    Wickmann
    3A
    24V dc
    1.5s
    1.5A
    20 A
    4.73mm
    1.8mm
    3.41mm
    Solder Plated Copper
    0.04Ω
    120mΩ
    0.8W
    -40°C
    +85°C
    -
    Eaton
    8A
    6V
    -
    4A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    10A
    30V dc
    14.5s
    5A
    100 A
    14mm
    24.1mm
    3mm
    -
    0.01Ω
    50mΩ
    3W
    -
    -
    -
    Bourns
    0.3A
    60V
    1.5s
    0.1A
    40 A
    4.73mm
    1.1mm
    3.41mm
    Electroless Nickel Immersion Gold
    0.7Ω
    15Ω
    0.8W
    -40°C
    +85°C
    1812
    Wickmann
    2A
    125V
    -
    -
    2 A
    7.24mm
    3.05mm
    4.32mm
    Tin Plated Copper
    -
    72mΩ
    -
    -55°C
    +125°C
    -
    Littelfuse
    8.5A
    16V
    2s
    5A
    100 A
    10.4mm
    14.3mm
    3mm
    -
    0.015Ω
    34mΩ
    2.6W
    -
    -
    -
    Littelfuse
    750mA
    6V dc
    0.2s
    0.35A
    40 A
    3.43mm
    0.62mm
    2.8mm
    -
    0.32Ω
    1.3Ω
    0.8W
    -
    +85°C
    -
    Wickmann
    1A
    60V dc
    4s
    0.5A
    40 A
    7.9mm
    13.7mm
    3.1mm
    Tin Plated Copper
    0.5Ω
    1.17Ω
    0.77W
    -40°C
    +85°C
    -
    Littelfuse
    300mA
    240V dc
    15s
    0.12A
    1.2 A
    8.3mm
    12.9mm
    3.8mm
    -
    12Ω
    1W
    -
    -
    -
    Bourns
    1.2A
    60V
    3s
    0.55A
    10 A
    5.44mm
    1.09mm
    4.93mm
    Electroless Nickel Immersion Gold
    0.2Ω
    0.9W
    -40°C
    +85°C
    1812
    Eaton
    4A
    6V
    -
    2A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    0.6A
    60V
    3s
    0.3A
    40 A
    7.98mm
    3.18mm
    5.44mm
    Tin Plated Brass
    0.9Ω
    4.8Ω
    1.7W
    -40°C
    +85°C
    2920
    Eaton
    9A
    6V
    -
    4.5A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    1A
    15V
    0.15s
    0.5A
    100 A
    4.73mm
    0.85mm
    3.41mm
    Electroless Nickel Immersion Gold
    0.15Ω
    0.8W
    -40°C
    +85°C
    1812
    Bourns
    3A
    24V
    -
    1.5A
    20 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wickmann
    600mA
    72 V dc, 72V ac
    3s
    0.3A
    40 A
    7.4mm
    12.7mm
    3mm
    -
    0.88Ω
    2.1Ω
    0.49W
    -40°C
    +85°C
    -
    Littelfuse
    750mA
    16V dc
    0.1s
    0.35A
    20 A
    3.4mm
    0.82mm
    1.8mm
    -
    0.45Ω
    1.35Ω
    0.6W
    -
    +85°C
    -
    Littelfuse
    2.7A
    72V
    9.6s
    1.35A
    40 A
    14.5mm
    19.1mm
    3mm
    -
    0.12Ω
    300mΩ
    1.7W
    -
    -
    -
    Littelfuse
    1.5A
    60V dc
    0.3s
    0.75A
    10 A
    7.98mm
    1.8mm
    5.44mm
    Solder Plated Copper
    0.3Ω
    950mΩ
    1.5W
    -40°C
    +85°C
    2920
    Littelfuse
    1.8A
    30V dc
    5.2s
    1A
    40 A
    9.7mm
    13.6mm
    3mm
    -
    0.18Ω
    430mΩ
    1.4W
    -
    -
    -
    Results per page

    Popular Searches