Resettable Fuses | SMD & Wire Ended Fuses | RS
Recently searched

    Resettable Fuses

    Resettable surface fuses are a reusable type of circuit protection device that is utilised in a wide range of applications. Resettable fuses trip when the current gets too high but will function again when conditions return to an acceptable level.

    Types of resettable fuses

    There are a variety of resettable fuses to choose from, depending on the type of application required. Some of the most common types of resettable fuses include:

    SMD (surface mount) resettable fuses – These form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

    Wire Ended – These resettable fuses are suitable for use with a range of electrical equipment including automotive, security systems and telecommunications. They offer protection of electrical and electronic circuits against excessive currents. These resettable fuses are maintenance free and can automatically reset themselves. Wire ended resettable fuses are also available in leaded PCB mount varieties.

    715 Products showing for Resettable Fuses

    Bourns
    2.2A
    30V
    0.5s
    1.1A
    80 A
    7.98mm
    3mm
    5.44mm
    Tin Plated Brass
    0.12Ω
    480mΩ
    1.7W
    -40°C
    +85°C
    2920
    Bourns
    3.7A
    30V
    8.7s
    1.85A
    40 A
    12mm
    18.4mm
    3mm
    -
    0.04Ω
    110mΩ
    1W
    -40°C
    +85°C
    -
    Littelfuse
    2.2A
    6V dc
    0.2s
    1.1A
    40 A
    3.43mm
    0.48mm
    2.8mm
    -
    0.07Ω
    210mΩ
    0.8W
    -
    +85°C
    -
    Littelfuse
    20A
    32V dc
    15s
    10A
    100 A
    23.5mm
    27.9mm
    4mm
    -
    0.006Ω
    16mΩ
    7W
    -
    -
    -
    Littelfuse
    5A
    16V dc
    40s
    2.5A
    40 A
    11.4mm
    18.3mm
    3mm
    -
    0.02Ω
    60mΩ
    1.2W
    -
    -
    -
    Bourns
    6A
    30V
    10.8s
    3A
    40 A
    12mm
    18.3mm
    3mm
    -
    0.02Ω
    80mΩ
    2W
    -40°C
    +85°C
    -
    Littelfuse
    0.19A
    240V dc
    10s
    0.08A
    1.2 A
    7.2mm
    12.4mm
    4.6mm
    Tin Plated Copper
    7.4Ω
    26Ω
    0.9W
    -
    +85°C
    -
    Bourns
    500mA
    60V
    2.5s
    0.25A
    40 A
    7.4mm
    12.7mm
    3.1mm
    -
    0.45W
    -40°C
    +85°C
    -
    Littelfuse
    200mA
    60V
    4s
    0.1A
    40 A
    7.4mm
    11.6mm
    3mm
    -
    2.5Ω
    7.5Ω
    0.38W
    -
    -
    -
    Littelfuse
    2.2A
    33V dc
    0.5s
    1.1A
    40 A
    7.98mm
    1mm
    5.44mm
    Tin Plated Copper
    0.12Ω
    410mΩ
    1.5W
    -40°C
    +85°C
    2920
    Littelfuse
    1.4A
    32V dc
    3.2s
    0.7A
    100 A
    6.9mm
    10.8mm
    3mm
    -
    0.23Ω
    800mΩ
    1.4W
    -
    -
    -
    Littelfuse
    5A
    30V dc
    10.3s
    2.5A
    100 A
    11.4mm
    18.3mm
    3mm
    -
    0.02Ω
    70mΩ
    1.2W
    -
    -
    -
    Bourns
    3.7A
    30V
    8.7s
    1.85A
    40 A
    12mm
    18.4mm
    3mm
    -
    0.04Ω
    110mΩ
    1W
    -40°C
    +85°C
    -
    Littelfuse
    4A
    15V dc
    5s
    2A
    40 A
    7.98mm
    1.25mm
    5.44mm
    Solder Plated Copper
    0.05Ω
    125mΩ
    1.5W
    -40°C
    +85°C
    2920
    Littelfuse
    420mA
    24V dc
    0.1s
    0.2A
    100 A
    3.4mm
    0.82mm
    1.8mm
    -
    0.65Ω
    3.1Ω
    0.6W
    -
    +85°C
    -
    Littelfuse
    1.5A
    13.2V dc
    0.2s
    0.75A
    100 A
    4.73mm
    0.62mm
    3.41mm
    -
    0.11Ω
    450mΩ
    1W
    -
    +85°C
    -
    Bourns
    0.15A
    30V
    1.5s
    0.05A
    10 A
    3.43mm
    1.1mm
    2.8mm
    Electroless Nickel Immersion Gold
    2.8Ω
    50Ω
    0.6W
    -40°C
    +85°C
    1210
    Littelfuse
    1A
    72V
    4s
    0.5A
    40 A
    7.9mm
    13.7mm
    3mm
    -
    0.5Ω
    1.17Ω
    0.77W
    -
    -
    -
    Bourns
    1.8A
    30V
    5.9s
    0.9A
    40 A
    7.4mm
    12.2mm
    3mm
    -
    0.07Ω
    220mΩ
    0.6W
    -40°C
    +85°C
    -
    Wickmann
    200mA
    60V dc
    4s
    0.1A
    40 A
    7.4mm
    12.7mm
    3.1mm
    Tin Plated Copper Clad Steel
    2.5Ω
    7.5Ω
    0.38W
    -40°C
    +85°C
    -
    Results per page

    Popular Searches