Resettable Fuses | SMD & Wire Ended Fuses | RS
Recently searched

    Resettable Fuses

    Resettable surface fuses are a reusable type of circuit protection device that is utilised in a wide range of applications. Resettable fuses trip when the current gets too high but will function again when conditions return to an acceptable level.

    Types of resettable fuses

    There are a variety of resettable fuses to choose from, depending on the type of application required. Some of the most common types of resettable fuses include:

    SMD (surface mount) resettable fuses – These form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

    Wire Ended – These resettable fuses are suitable for use with a range of electrical equipment including automotive, security systems and telecommunications. They offer protection of electrical and electronic circuits against excessive currents. These resettable fuses are maintenance free and can automatically reset themselves. Wire ended resettable fuses are also available in leaded PCB mount varieties.

    723 Products showing for Resettable Fuses

    Littelfuse
    1.1A
    13.2V dc
    0.1s
    0.5A
    100 A
    3.4mm
    0.74mm
    1.8mm
    -
    0.2Ω
    750mΩ
    0.8W
    -
    +85°C
    -
    Bourns
    300mA
    15V
    1s
    0.1A
    40 A
    1.85mm
    0.65mm
    1.05mm
    Gold Plated Nickel
    0.9Ω
    0.5W
    -40°C
    +85°C
    -
    Littelfuse
    0.29A
    30V dc
    0.2s
    0.125A
    100 A
    3.5mm
    1.45mm
    1.8mm
    Tin Plated Copper
    1.5Ω
    0.6W
    -40°C
    +85°C
    1206
    Eaton
    8A
    6V
    -
    3.8A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wickmann
    5A
    12V dc
    5s
    2.6A
    100 A
    4.83mm
    1.52mm
    3.41mm
    -
    0.01Ω
    40mΩ
    1W
    -40°C
    +85°C
    1812
    Eaton
    1.5A
    6V
    -
    0.75A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    1.5A
    33V dc
    0.2s
    0.75A
    20 A
    4.73mm
    1.55mm
    3.41mm
    Tin Plated Copper
    0.11Ω
    400mΩ
    0.8W
    -40°C
    +85°C
    1812
    Bourns
    2.2A
    33V
    0.5s
    1.1A
    40 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    340mA
    60V
    3s
    0.17A
    40 A
    7.4mm
    12.7mm
    3mm
    -
    3.3Ω
    0.48W
    -
    -
    -
    Littelfuse
    600mA
    60V dc
    3s
    0.3A
    20 A
    5.44mm
    1.25mm
    4.43mm
    Tin Plated Copper
    0.5Ω
    2.3Ω
    1.4W
    -40°C
    +85°C
    -
    Bourns
    0.3A
    60V
    1.5s
    0.1A
    40 A
    4.73mm
    1.1mm
    3.41mm
    Electroless Nickel Immersion Gold
    0.7Ω
    15Ω
    0.8W
    -40°C
    +85°C
    1812
    Bourns
    0.40A
    60V
    0.15s
    0.20A
    80 A
    4.73mm
    1.10mm
    3.41mm
    Electroless Nickel Immersion Gold
    0.40Ω
    0.8W
    0°C
    +23°C
    1812
    Bourns
    10A
    30V
    14.5s
    5A
    40 A
    17.4mm
    24.9mm
    3mm
    -
    0.01Ω
    50mΩ
    3W
    -40°C
    +85°C
    -
    Littelfuse
    800mA
    72V
    3.8s
    0.4A
    40 A
    7.6mm
    13.5mm
    3mm
    -
    0.55Ω
    1.29Ω
    0.56W
    -
    -
    -
    Bourns
    2.2A
    30V
    6.6s
    1.1A
    40 A
    8.9mm
    14mm
    3mm
    -
    0.1Ω
    270mΩ
    0.7W
    -40°C
    +85°C
    -
    Bourns
    6A
    30V
    10.8s
    3A
    40 A
    12mm
    18.3mm
    3mm
    -
    0.02Ω
    80mΩ
    2W
    -40°C
    +85°C
    -
    Bourns
    3.2A
    30V
    8s
    1.6A
    40 A
    10.2mm
    16.8mm
    3mm
    -
    0.055Ω
    150mΩ
    0.9W
    -40°C
    +85°C
    -
    Bourns
    5A
    16V
    5s
    2.5A
    100 A
    4.83mm
    1.6mm
    3.41mm
    Gold Plated Nickel
    0.015Ω
    100mΩ
    1.2W
    -40°C
    +85°C
    1812
    Bourns
    1A
    6V
    0.1s
    0.5A
    40 A
    1.85mm
    1mm
    1.05mm
    Gold Plated Nickel
    0.1Ω
    800mΩ
    0.5W
    -40°C
    +85°C
    0603
    Littelfuse
    500mA
    72V
    2.5s
    0.25A
    40 A
    7.4mm
    12.7mm
    3mm
    -
    1.25Ω
    0.45W
    -
    -
    -
    Results per page

    Popular Searches