Resettable Fuses | SMD & Wire Ended Fuses | RS
Recently searched

    Resettable Fuses

    Resettable surface fuses are a reusable type of circuit protection device that is utilised in a wide range of applications. Resettable fuses trip when the current gets too high but will function again when conditions return to an acceptable level.

    Types of resettable fuses

    There are a variety of resettable fuses to choose from, depending on the type of application required. Some of the most common types of resettable fuses include:

    SMD (surface mount) resettable fuses – These form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

    Wire Ended – These resettable fuses are suitable for use with a range of electrical equipment including automotive, security systems and telecommunications. They offer protection of electrical and electronic circuits against excessive currents. These resettable fuses are maintenance free and can automatically reset themselves. Wire ended resettable fuses are also available in leaded PCB mount varieties.

    723 Products showing for Resettable Fuses

    Littelfuse
    920mA
    30V
    2.5s
    0.5A
    40 A
    7.4mm
    12.7mm
    3mm
    -
    0.48Ω
    1.1Ω
    0.9W
    -
    -
    -
    Wickmann
    6A
    30V dc
    10.8s
    3A
    40 A
    11.4mm
    19.2mm
    3mm
    Tin Plated Copper
    0.02Ω
    80mΩ
    2W
    -40°C
    +85°C
    -
    Littelfuse
    1A
    13.2V dc
    0.05s
    0.5A
    100 A
    3.43mm
    0.85mm
    2.8mm
    Tin Plated Copper
    0.25Ω
    900mΩ
    0.6W
    -40°C
    +85°C
    1210
    Littelfuse
    0.50A
    16V dc
    0.08s
    0.25A
    100 A
    3.5mm
    1mm
    1.8mm
    Tin Plated Copper
    0.55Ω
    2.3Ω
    0.6W
    -40°C
    +85°C
    1206
    Eaton
    7A
    6V
    -
    3.5A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    18A
    30V dc
    20s
    9A
    100 A
    24.1mm
    29mm
    3mm
    -
    0.005Ω
    20mΩ
    4.2W
    -
    -
    -
    Wickmann
    600mA
    30V dc
    0.1s
    0.3A
    40 A
    4.73mm
    0.89mm
    3.41mm
    -
    0.2Ω
    1.75Ω
    0.8W
    -40°C
    +85°C
    1812
    Bourns
    3.7A
    33V
    2.5s
    1.85A
    40 A
    7.98mm
    1.6mm
    5.44mm
    Electroless Nickel Immersion Gold
    0.045Ω
    150mΩ
    1.5W
    -40°C
    +85°C
    3121
    Littelfuse
    15.3A
    16V
    5.5s
    9A
    100 A
    14mm
    21.7mm
    3mm
    -
    0.005Ω
    14mΩ
    3.3W
    -
    -
    -
    Bourns
    0.5A
    9V
    0.02s
    0.2A
    40 A
    2.3mm
    0.85mm
    1.5mm
    Gold Plated Nickel
    0.65Ω
    3.5Ω
    0.5W
    -40°C
    +85°C
    0805
    Bourns
    0.3A
    15V
    1.5s
    0.1A
    40 A
    2.3mm
    0.85mm
    1.5mm
    Gold Plated Nickel
    7.5Ω
    0.5W
    -40°C
    +85°C
    0805
    Littelfuse
    400mA
    72V
    2.2s
    0.2A
    40 A
    7.4mm
    11.7mm
    3mm
    -
    1.83Ω
    4.4Ω
    0.41W
    -
    -
    -
    Bourns
    100mA
    60V
    5s
    0.05A
    40 A
    8mm
    8.3mm
    3.1mm
    -
    7.3Ω
    22Ω
    0.22W
    -40°C
    +85°C
    -
    Littelfuse
    11.9A
    16V
    3.5s
    7A
    100 A
    11.2mm
    19.7mm
    3mm
    -
    0.008Ω
    20mΩ
    3W
    -
    -
    -
    Eaton
    10A
    6V
    -
    5A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    13.6A
    16V
    5s
    8A
    100 A
    12.7mm
    20.9mm
    3mm
    -
    0.006Ω
    18mΩ
    3W
    -
    -
    -
    Littelfuse
    2.2A
    30V dc
    6.6s
    1.1A
    100 A
    7.4mm
    14.2mm
    3mm
    -
    0.07Ω
    170mΩ
    0.7W
    -
    -
    -
    Bourns
    5A
    15V
    25s
    2.5A
    100 A
    9.5mm
    3mm
    6.71mm
    Tin Plated Brass
    0.024Ω
    85mΩ
    1.9W
    -40°C
    +85°C
    3425
    Bourns
    0.4A
    30V
    0.02s
    0.2A
    10 A
    3.43mm
    1.1mm
    2.8mm
    Electroless Nickel Immersion Gold
    0.4Ω
    0.6W
    -40°C
    +85°C
    1210
    Littelfuse
    3A
    33V dc
    2s
    1.5A
    40 A
    7.98mm
    1.25mm
    5.44mm
    Tin Plated Copper
    0.08Ω
    230mΩ
    1.5W
    -40°C
    +85°C
    2829
    Results per page

    Popular Searches