Resettable Fuses | SMD & Wire Ended Fuses | RS
Recently searched

    Resettable Fuses

    Resettable surface fuses are a reusable type of circuit protection device that is utilised in a wide range of applications. Resettable fuses trip when the current gets too high but will function again when conditions return to an acceptable level.

    Types of resettable fuses

    There are a variety of resettable fuses to choose from, depending on the type of application required. Some of the most common types of resettable fuses include:

    SMD (surface mount) resettable fuses – These form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

    Wire Ended – These resettable fuses are suitable for use with a range of electrical equipment including automotive, security systems and telecommunications. They offer protection of electrical and electronic circuits against excessive currents. These resettable fuses are maintenance free and can automatically reset themselves. Wire ended resettable fuses are also available in leaded PCB mount varieties.

    723 Products showing for Resettable Fuses

    Bourns
    0.4A
    30V
    0.02s
    0.2A
    10 A
    3.43mm
    1.1mm
    2.8mm
    Electroless Nickel Immersion Gold
    0.4Ω
    0.6W
    -40°C
    +85°C
    1210
    Nidec Components
    5A
    72V
    15.6s
    2.5A
    40 A
    17.84mm
    23.8mm
    3.1mm
    -
    0.05Ω
    130mΩ
    2.5W
    -40°C
    +85°C
    -
    Bourns
    3.6A
    33V
    5s
    1.8A
    40 A
    9.5mm
    3mm
    6.71mm
    Tin Plated Brass
    0.04Ω
    150mΩ
    1.9W
    -40°C
    +85°C
    3425
    Littelfuse
    3.2A
    60V
    9s
    1.6A
    40 A
    12.2mm
    18.3mm
    3.81mm
    -
    0.1Ω
    320mΩ
    2.4W
    -
    -
    -
    Bourns
    2.5A
    30V
    -
    0.5A
    20 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    1A
    6V
    0.1s
    0.5A
    40 A
    2.3mm
    0.85mm
    1.5mm
    Gold Plated Nickel
    0.15Ω
    900mΩ
    0.5W
    -40°C
    +85°C
    -
    Littelfuse
    100mA
    60V
    5s
    0.05A
    40 A
    8mm
    8.3mm
    3mm
    -
    7.3Ω
    20Ω
    0.22W
    -
    -
    -
    Littelfuse
    300mA
    240V dc
    15s
    0.12A
    1.2 A
    8.3mm
    12.9mm
    3.8mm
    -
    12Ω
    1W
    -
    -
    -
    Littelfuse
    4A
    15V dc
    5s
    2A
    40 A
    7.98mm
    1.25mm
    5.44mm
    Solder Plated Copper
    0.05Ω
    125mΩ
    1.5W
    -40°C
    +85°C
    2920
    Bourns
    4A
    8V
    3s
    2A
    40 A
    4.73mm
    0.85mm
    3.41mm
    Electroless Nickel Immersion Gold
    0.02Ω
    80mΩ
    0.8W
    -40°C
    +85°C
    1812
    Wickmann
    10A
    30 V ac, 30V dc
    14.5s
    5A
    70 A ac, 100 A dc
    14mm
    24.1mm
    3mm
    -
    0.01Ω
    50mΩ
    3W
    -40°C
    +85°C
    -
    Littelfuse
    3.7A
    30V dc
    8.7s
    1.85A
    100 A
    10.2mm
    15.7mm
    3mm
    -
    0.03Ω
    90mΩ
    1W
    -
    -
    -
    Wickmann
    1.95A
    24V dc
    0.5s
    1.1A
    20 A
    4.73mm
    1.25mm
    3.41mm
    Solder Plated Copper
    0.06Ω
    200mΩ
    0.8W
    -40°C
    +85°C
    -
    Littelfuse
    390mA
    48V dc
    0.2s
    0.12A
    10 A
    3.4mm
    1mm
    1.8mm
    -
    1.4Ω
    6.5Ω
    0.5W
    -
    +85°C
    -
    Littelfuse
    6A
    60V
    19.8s
    3A
    40 A
    16.5mm
    21.2mm
    3mm
    -
    0.03Ω
    80mΩ
    3.2W
    -
    -
    -
    Littelfuse
    1.5A
    6V dc
    0.1s
    0.75A
    40 A
    3.43mm
    0.62mm
    2.8mm
    -
    0.11Ω
    400mΩ
    0.8W
    -
    +85°C
    -
    Littelfuse
    2.7A
    72V
    9.6s
    1.35A
    40 A
    14.5mm
    19.1mm
    3mm
    -
    0.12Ω
    300mΩ
    1.7W
    -
    -
    -
    Littelfuse
    15A
    32V dc
    13s
    7.5A
    100 A
    21.1mm
    24.9mm
    3.8mm
    -
    0.007Ω
    23mΩ
    6.5W
    -
    -
    -
    Bourns
    5A
    15V
    25s
    2.5A
    100 A
    9.5mm
    3mm
    6.71mm
    Tin Plated Brass
    0.024Ω
    85mΩ
    1.9W
    -40°C
    +85°C
    3425
    Littelfuse
    2.2A
    8V dc
    0.3s
    1.1A
    100 A
    4.73mm
    0.62mm
    3.41mm
    -
    0.04Ω
    210mΩ
    1.2W
    -
    +85°C
    -
    Results per page

    Popular Searches