Resettable Fuses | SMD & Wire Ended Fuses | RS
Recently searched

    Resettable Fuses

    Resettable surface fuses are a reusable type of circuit protection device that is utilised in a wide range of applications. Resettable fuses trip when the current gets too high but will function again when conditions return to an acceptable level.

    Types of resettable fuses

    There are a variety of resettable fuses to choose from, depending on the type of application required. Some of the most common types of resettable fuses include:

    SMD (surface mount) resettable fuses – These form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

    Wire Ended – These resettable fuses are suitable for use with a range of electrical equipment including automotive, security systems and telecommunications. They offer protection of electrical and electronic circuits against excessive currents. These resettable fuses are maintenance free and can automatically reset themselves. Wire ended resettable fuses are also available in leaded PCB mount varieties.

    715 Products showing for Resettable Fuses

    Wickmann
    4A
    24V dc
    5s
    2A
    40 A
    7.98mm
    1.25mm
    5.44mm
    -
    0.05Ω
    120mΩ
    1.5W
    -40°C
    +85°C
    -
    Littelfuse
    600mA
    60V
    3s
    0.3A
    10 A
    7.98mm
    3.18mm
    5.44mm
    -
    1.2Ω
    4.8Ω
    1.7W
    -
    +85°C
    -
    Littelfuse
    250mA
    30V dc
    1s
    0.1A
    10 A
    3.43mm
    0.85mm
    2.8mm
    -
    2.1Ω
    15Ω
    0.8W
    -
    +85°C
    -
    Littelfuse
    4.7A
    16V
    5s
    2.5A
    100 A
    8.9mm
    12.8mm
    3mm
    -
    0.022Ω
    53mΩ
    1W
    -
    -
    -
    Littelfuse
    8A
    30V dc
    12.7s
    4A
    100 A
    14mm
    19.3mm
    3mm
    -
    0.01Ω
    50mΩ
    2.5W
    -
    -
    -
    Littelfuse
    1A
    60V dc
    4s
    0.5A
    10 A
    7.98mm
    1.25mm
    5.44mm
    Tin Plated Copper
    0.35Ω
    1.4Ω
    1.5W
    -40°C
    +85°C
    2829
    Littelfuse
    18A
    30V dc
    20s
    9A
    100 A
    24.1mm
    29mm
    3mm
    -
    0.005Ω
    20mΩ
    4.2W
    -
    -
    -
    Bourns
    300mA
    15V
    1s
    0.1A
    40 A
    1.85mm
    0.65mm
    1.05mm
    Gold Plated Nickel
    0.9Ω
    0.5W
    -40°C
    +85°C
    -
    Bourns
    5A
    30V
    10.3s
    2.5A
    40 A
    12mm
    18.3mm
    3mm
    -
    0.025Ω
    70mΩ
    1.2W
    -40°C
    +85°C
    -
    Littelfuse
    4A
    8V dc
    5s
    2A
    100 A
    4.73mm
    1.22mm
    3.41mm
    -
    0.02Ω
    75mΩ
    1W
    -
    +85°C
    -
    Littelfuse
    0.3A
    30V dc
    1.5s
    0.1A
    10 A
    3.43mm
    1.25mm
    2.8mm
    Tin Plated Copper
    1.6Ω
    15Ω
    0.6W
    -40°C
    +85°C
    1210
    Littelfuse
    600mA
    60V
    3s
    0.3A
    10 A
    7.98mm
    3.18mm
    5.44mm
    -
    1.2Ω
    4.8Ω
    1.7W
    -
    +85°C
    -
    Littelfuse
    1.5A
    60V
    1.5s
    0.75A
    40 A
    7.87mm
    12.2mm
    3.56mm
    -
    0.2Ω
    640mΩ
    1.4W
    -
    -
    -
    Littelfuse
    100mA
    60V
    5s
    0.05A
    40 A
    8mm
    8.3mm
    3mm
    -
    7.3Ω
    20Ω
    0.22W
    -
    -
    -
    Wickmann
    1.3A
    72 V dc, 72V ac
    5.3s
    0.65A
    40 A
    9.4mm
    14.5mm
    3mm
    -
    0.31Ω
    720mΩ
    0.88W
    -40°C
    +85°C
    -
    Wickmann
    10A
    30 V ac, 30V dc
    14.5s
    5A
    70 A ac, 100 A dc
    14mm
    24.1mm
    3mm
    -
    0.01Ω
    50mΩ
    3W
    -40°C
    +85°C
    -
    Wickmann
    17A
    16V dc
    6s
    10A
    100 A dc
    16.5mm
    25.2mm
    3mm
    -
    0.004Ω
    10mΩ
    3.6W
    -40°C
    +85°C
    -
    Bourns
    1.5A
    24V
    0.2s
    0.75A
    40 A
    4.73mm
    0.85mm
    3.41mm
    Electroless Nickel Immersion Gold
    0.11Ω
    450mΩ
    0.8W
    -40°C
    +85°C
    -
    Wickmann
    300mA
    240 V ac, 265V ac
    15s
    0.12A
    20 A
    8.3mm
    10.7mm
    3.8mm
    -
    12Ω
    1W
    -40°C
    +85°C
    -
    Bourns
    0.4A
    30V
    0.02s
    0.2A
    10 A
    3.43mm
    1.1mm
    2.8mm
    Electroless Nickel Immersion Gold
    0.4Ω
    0.6W
    -40°C
    +85°C
    1210
    Results per page

    Popular Searches