Resettable Fuses | SMD & Wire Ended Fuses | RS
Recently searched

    Resettable Fuses

    Resettable surface fuses are a reusable type of circuit protection device that is utilised in a wide range of applications. Resettable fuses trip when the current gets too high but will function again when conditions return to an acceptable level.

    Types of resettable fuses

    There are a variety of resettable fuses to choose from, depending on the type of application required. Some of the most common types of resettable fuses include:

    SMD (surface mount) resettable fuses – These form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

    Wire Ended – These resettable fuses are suitable for use with a range of electrical equipment including automotive, security systems and telecommunications. They offer protection of electrical and electronic circuits against excessive currents. These resettable fuses are maintenance free and can automatically reset themselves. Wire ended resettable fuses are also available in leaded PCB mount varieties.

    714 Products showing for Resettable Fuses

    Littelfuse
    800mA
    72V
    3.8s
    0.4A
    40 A
    7.6mm
    13.5mm
    3mm
    -
    0.55Ω
    1.29Ω
    0.56W
    -
    -
    -
    Littelfuse
    10A
    60V
    28s
    5A
    40 A
    24.1mm
    29mm
    3mm
    -
    0.012Ω
    50mΩ
    5W
    -
    -
    -
    Bourns
    1A
    60V
    4s
    0.5A
    40 A
    7.98mm
    3.18mm
    5.44mm
    Tin Plated Brass
    0.35Ω
    1.4Ω
    1.7W
    -40°C
    +85°C
    2920
    Wickmann
    3.5A
    8V dc
    2s
    2A
    100 A
    4.73mm
    0.6mm
    3.41mm
    Solder Plated Copper
    0.02Ω
    70mΩ
    0.8W
    -40°C
    +85°C
    -
    Littelfuse
    1.9A
    32V dc
    6.2s
    1A
    100 A
    9.7mm
    13.6mm
    3mm
    -
    0.15Ω
    430mΩ
    1.4W
    -
    -
    -
    Littelfuse
    4.7A
    16V
    5s
    2.5A
    100 A
    8.9mm
    12.8mm
    3mm
    -
    0.022Ω
    53mΩ
    1W
    -
    -
    -
    Wickmann
    1.5A
    6V dc
    0.1s
    0.75A
    40 A
    3.43mm
    0.62mm
    2.8mm
    -
    0.11Ω
    400mΩ
    0.8W
    -40°C
    +85°C
    1210
    Bourns
    12A
    12V
    2s
    6A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    2.2A
    30V
    6.6s
    1.1A
    40 A
    8.9mm
    14mm
    3mm
    -
    0.1Ω
    270mΩ
    0.7W
    -40°C
    +85°C
    -
    Bourns
    1A
    6V
    0.1s
    0.5A
    40 A
    1.85mm
    1mm
    1.05mm
    Gold Plated Nickel
    0.1Ω
    800mΩ
    0.5W
    -40°C
    +85°C
    -
    Bourns
    100mA
    220V
    0.1s
    0.05A
    3 A
    7.5mm
    13mm
    5.6mm
    -
    40Ω
    60Ω
    -
    -
    -
    -
    Bourns
    100mA
    60V
    5s
    0.05A
    40 A
    8mm
    8.3mm
    3.1mm
    -
    7.3Ω
    22Ω
    0.22W
    -40°C
    +85°C
    -
    Bourns
    0.75A
    6V
    0.1s
    0.35A
    40 A
    1.85mm
    0.65mm
    1.05mm
    Gold Plated Nickel
    0.2Ω
    1.4Ω
    0.5W
    -40°C
    +85°C
    0603
    Wickmann
    750mA
    16V dc
    0.1s
    0.35A
    20 A
    3.4mm
    0.82mm
    1.8mm
    -
    0.45Ω
    1.35Ω
    0.6W
    -40°C
    +85°C
    1206
    Wickmann
    -
    24V dc
    -
    -
    -
    1.7mm
    0.55mm
    0.95mm
    -
    -
    -
    -
    -55°C
    +125°C
    0603
    Bourns
    400mA
    60V
    2.2s
    0.2A
    40 A
    7.4mm
    12.7mm
    3.1mm
    -
    1.5Ω
    4.4Ω
    0.4W
    -40°C
    +85°C
    -
    Eaton
    10A
    6V
    -
    5A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    150mA
    30V dc
    1.5s
    0.05A
    10 A
    3.43mm
    0.85mm
    2.8mm
    -
    3.6Ω
    50Ω
    1W
    -
    +85°C
    -
    Bourns
    0.6A
    60V
    3s
    0.3A
    40 A
    7.98mm
    3.18mm
    5.44mm
    Tin Plated Brass
    0.9Ω
    4.8Ω
    1.7W
    -40°C
    +85°C
    2920
    Wickmann
    2.2A
    30 V ac, 30V dc
    6.6s
    1.1A
    70 A ac, 100 A dc
    7.4mm
    14.2mm
    3mm
    -
    0.07Ω
    170mΩ
    0.7W
    -40°C
    +85°C
    -
    Results per page

    Popular Searches