Resettable Fuses | SMD & Wire Ended Fuses | RS
Recently searched

    Resettable Fuses

    Resettable surface fuses are a reusable type of circuit protection device that is utilised in a wide range of applications. Resettable fuses trip when the current gets too high but will function again when conditions return to an acceptable level.

    Types of resettable fuses

    There are a variety of resettable fuses to choose from, depending on the type of application required. Some of the most common types of resettable fuses include:

    SMD (surface mount) resettable fuses – These form part of the circuit on a PCB (printed circuit board), allowing electrical current to flow through them. When a fault such as overcurrent is detected in the circuit, they are tripped, forcing a break in the circuit which prevents electricity from continuing to flow. This prevents any damage to the circuit or attached devices. Unlike non-resettable surface mount fuses, they can be used over and over, as they will reconnect the circuit when conditions return to normal.

    Wire Ended – These resettable fuses are suitable for use with a range of electrical equipment including automotive, security systems and telecommunications. They offer protection of electrical and electronic circuits against excessive currents. These resettable fuses are maintenance free and can automatically reset themselves. Wire ended resettable fuses are also available in leaded PCB mount varieties.

    722 Products showing for Resettable Fuses

    Wickmann
    750mA
    16V dc
    0.1s
    0.35A
    20 A
    3.4mm
    0.82mm
    1.8mm
    -
    0.45Ω
    1.35Ω
    0.6W
    -40°C
    +85°C
    1206
    Wickmann
    -
    24V dc
    -
    -
    -
    1.7mm
    0.55mm
    0.95mm
    -
    -
    -
    -
    -55°C
    +125°C
    0603
    Bourns
    400mA
    60V
    2.2s
    0.2A
    40 A
    7.4mm
    12.7mm
    3.1mm
    -
    1.5Ω
    4.4Ω
    0.4W
    -40°C
    +85°C
    -
    Eaton
    10A
    6V
    -
    5A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    150mA
    30V dc
    1.5s
    0.05A
    10 A
    3.43mm
    0.85mm
    2.8mm
    -
    3.6Ω
    50Ω
    1W
    -
    +85°C
    -
    Bourns
    0.6A
    60V
    3s
    0.3A
    40 A
    7.98mm
    3.18mm
    5.44mm
    Tin Plated Brass
    0.9Ω
    4.8Ω
    1.7W
    -40°C
    +85°C
    2920
    Wickmann
    2.2A
    30 V ac, 30V dc
    6.6s
    1.1A
    70 A ac, 100 A dc
    7.4mm
    14.2mm
    3mm
    -
    0.07Ω
    170mΩ
    0.7W
    -40°C
    +85°C
    -
    Littelfuse
    5A
    60V
    15.6s
    2.5A
    40 A
    14mm
    20.6mm
    3mm
    -
    0.04Ω
    140mΩ
    2.8W
    -
    -
    -
    Eaton
    6A
    6V
    -
    3A
    50 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    2.2A
    6V
    0.1s
    1.1A
    100 A
    3.4mm
    0.7mm
    1.8mm
    Electroless Nickel Immersion Gold
    0.06Ω
    200mΩ
    0.6W
    -40°C
    +85°C
    1206
    TWD11.40
    Each (In a Pack of 10)
    RS PRO
    150mA
    30V dc
    1.5s
    0.05A
    100 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TWD7.60
    Each (In a Pack of 50)
    RS PRO
    2.7A
    72V dc
    9.6s
    1.35A
    40 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TWD22.80
    Each (In a Pack of 10)
    RS PRO
    10A
    30V dc
    14.5s
    5A
    40 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TWD15.20
    Each (In a Pack of 10)
    RS PRO
    2.7A
    72V dc
    9.6s
    1.35A
    40 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TWD29.80
    Each (In a Pack of 10)
    RS PRO
    18A
    30V dc
    20s
    9A
    40 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TWD15.20
    Each (In a Pack of 10)
    RS PRO
    2.2A
    33V dc
    0.3s
    1.1A
    100 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TWD11.40
    Each (In a Pack of 10)
    RS PRO
    1A
    33V dc
    0.15s
    0.5A
    100 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TWD16.10
    Each (In a Pack of 10)
    RS PRO
    300mA
    15V dc
    1s
    0.1A
    40 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TWD19.00
    Each (In a Pack of 10)
    RS PRO
    1.5A
    24V dc
    0.2s
    0.75A
    100 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TWD11.40
    Each (In a Pack of 10)
    RS PRO
    300mA
    30V dc
    0.6s
    0.1A
    100 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page

    Popular Searches